Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5852 WH005
Hook-up Wire 28AWG 30.48m 0.99mm Silver Coated Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 28 | Hook-up Wire | 0.99 | White | White | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6344 SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 1.27mm 300VAC 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Multi-Conductor Cable | 8 | 1.27 | Slate | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3051 WU001
Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.63 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Blue/White | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F2213/32 BK005
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
2842/7 WH001
Hook-up Wire 28AWG 304.8m 0.73mm Silver Coated Copper White 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 28 | Hook-up Wire | 0.73 | White | White | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
1854/19 BK001
Hook-up Wire 24AWG 304.8m 1.19mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Hook-up Wire | 1.19 | Black | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
2842/1 BL005
Hook-up Wire 28AWG 30.48m 0.63mm Silver Plated Copper Blue 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 28 | Hook-up Wire | 0.63 | Blue | Teflon | Blue | Spool | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
2843/7 RD005
Hook-up Wire 26AWG 30.48m 0.83mm Silver Plated Copper Red 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 26 | Hook-up Wire | 0.83 | Red | Red | Spool | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| 545B BK076 3 X 1 COND AC Power Cable |
|
Alpha Wire | Cable Assembly AC Power | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
F221B3/32 BK100
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
F221B1/2 BK201
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class 1|AMS-DTL-23053/5 Class 2|CSA 198|UL 224 | FIT® | 2:1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
F3501/2 CL105
Heat Shrink Tubing ST Irradiated Polyvinylidene Fluoride Clear FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Irradiated Polyvinylidene Fluoride | FIT® | 2:1 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
F2213/8 RD065
Heat Shrink Tubing ST Cross-Linked Polyolefin Red FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Red | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
3049 BK001
Hook-up Wire 26AWG 304.8m 1.3mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 26 | Hook-up Wire | 1.3 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Black | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
M1612 SL005
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 12Conductors 28AWG 5.69mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 28 | Shielded Multi-Conductor Cable | 12 | 5.69 | Slate | Polyvinyl Chloride | Multi Color | Braid | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
1854/19 RD005
Hook-up Wire 24AWG 30.48m 1.19mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.19 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5852 RD001
Hook-up Wire 28AWG 304.8m 0.99mm Silver Coated Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 28 | Hook-up Wire | 0.99 | Red | Red | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3211 SL005
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2Conductors 24AWG 4.34mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 24 | Shielded Multi-Conductor Cable | 2 | 4.34 | Slate | Polyvinyl Chloride | Braid | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
7055/19 BL001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.32 | Blue | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5857 BK005
Hook-up Wire 18AWG 30.48m 1.88mm Silver Plated Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 18 | Hook-up Wire | 1.88 | Black | UL AWM/Style 1213|UL VW-1 | Black | Spool | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
6718 RD001
Hook-up Wire 12AWG 304.8m 2.97mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 12 | Hook-up Wire | 2.97 | Red | Polyphenylene Ether | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3071 OR001
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 2.38 | Orange | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
7131 RD001
Hook-up Wire 22AWG 304.8m 1.58mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.58 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
1852 RD001
Hook-up Wire 28AWG 304.8m 0.86mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 28 | Hook-up Wire | 0.86 | Red | Red | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1852 RD005
Hook-up Wire 28AWG 30.48m 0.86mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 28 | Hook-up Wire | 0.86 | Red | Red | Spool | No | No | No | No | No | EAR99 | No | No |