Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PMS16 SL080
Cable Accessories Cable Gland Polyamide 6 Slate
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Slate | Polyamide 6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
1299/50C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 50Conductors 22AWG 1.27mm 300VAC 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Multi-Conductor Cable | 50 | 1.27 | Slate | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
F2213/32 WH061
Heat Shrink Tubing ST Cross-Linked Polyolefin White Bag
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | White | Cross-Linked Polyolefin | 2:1 | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
| 25464 BK199 Multi-Conductor Cable 4Conductors 20AWG 6.42mm 300VAC Black Spool |
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 20 | Multi-Conductor Cable | 4 | 6.42 | Black | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
390845 WH001
Single Conductor Cable 8AWG 304.8m 6.68mm Tinned Copper 15000VDC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 8 | Single Conductor Cable | 6.68 | White | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
65812CY SL005
Shielded Multi-Conductor Cable 12Conductors 18AWG 11.4mm 600VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Bare Copper | 30.48 | 18 | Shielded Multi-Conductor Cable | 12 | 11.4 | Slate | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| F221B3/16 BK100 Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT® |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | FIT® | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
1553 GR001
Hook-up Wire 20AWG 304.8m 1.72mm Tinned Copper Green 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 1.72 | Green | Green | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F2213/4 BK007
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
F2213/64 BK103
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT® Bag
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | 2:1 | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
6821 WH005
Hook-up Wire 26AWG 30.48m 0.89mm Bare Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Bare Copper | 30.48 | 26 | Hook-up Wire | 0.89 | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
396133 WH005
Hook-up Wire 6AWG 30.48m 8.76mm Tinned Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 6 | Hook-up Wire | 8.76 | White | White | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ST3033/4 BK105
Heat Shrink Tubing ST Irradiated Polyolefin Black Dual
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Irradiated Polyolefin | Dual | 3:1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
1808 YL005
Hook-up Wire 24AWG 30.48m 0.81mm Silver Coated Copper Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 24 | Hook-up Wire | 0.81 | Yellow | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
1712 SL005
Shielded Multi-Conductor Cable Braid Polyethylene 2Conductors 20AWG 5.86mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 20 | Shielded Multi-Conductor Cable | 2 | 5.86 | Slate | Polyvinyl Chloride | 62 | Braid | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
5390C SL005
Multi-Conductor Cable 10Conductors 18AWG 9.9mm 300V Gray Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 18 | Multi-Conductor Cable | 10 | 9.9 | Gray | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
86401CY SL005
Shielded Twisted Pair Cable Tape/Braid Semi Rigid Polyvinyl Chloride 2Conductors 28AWG 4.97mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 28 | Shielded Twisted Pair Cable | 2 | 4.97 | Slate | Polyvinyl Chloride | 71 | Tape/Braid | Spool | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
F2211IN WH105
Heat Shrink Tubing ST Cross-Linked Polyolefin White
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | White | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| F321V1IN BK003 Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thin |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | Thin | 3:1 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
F2213/4 YL105
Heat Shrink Tubing ST Cross-Linked Polyolefin Yellow FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Yellow | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
F321V1/8 BK002
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Thin
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | Thin | AMS-DTL-23053/5 Class 1|AMS-DTL-23053/5 Class 3|CSA198|UL224|VW-1 | 3:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
TFT20026 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural FIT® Spool
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | FIT® | Spool | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
F221V1/4 BK003
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class 1|AMS-DTL-23053/5 Class 2|CSA 198|UL 224 | FIT® | 2:1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F2213/32 GR103
Heat Shrink Tubing ST Cross-Linked Polyolefin Green Thin
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Green | Cross-Linked Polyolefin | Thin | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
6455 BK005
Multi-Conductor Cable 4Conductors 22AWG 9.37mm 300VAC Black 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Multi-Conductor Cable | 4 | 9.37 | Black | Spool | No | No | No | No | EAR99 | No |