Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80042 SL005
Multi-Conductor Cable 3Conductors 16AWG 6.4mm 600VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 16 | 3 | Tinned Copper | 6.4 | Slate | Spool | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| 882208 SL005 Multi-Conductor Cable 8Conductors 22AWG 6.17mm 300VAC Slate 30.48m Spool |
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 22 | 8 | Tinned Copper | 6.17 | Slate | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78002 SL005
Shielded Multi-Conductor Cable Modified Polyphenylene Ether/Polyethylene 2Conductors 28AWG 2.56mm 300VAC Slate Modified Polyphenylene...
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 30.48 | 28 | 2 | Tinned Copper | 2.56 | Modified Polyphenylene Ether/Polyethylene | Slate | Spool | Black/Brown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
PMS20 SL080
Cable Accessories Cable Gland Polyamide 6 Slate
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Slate | Polyamide 6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
78102 SL005
Multi-Conductor Cable Tape Modified Polyphenylene Ether/Polyethylene 2Conductors 28AWG 2.66mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene...
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 28 | 2 | Tinned Copper | 2.66 | Modified Polyphenylene Ether/Polyethylene | Slate | Spool | Tape | Black/Brown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
77103 SL005
Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether 3Conductors 24AWG 4.49mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 30.48 | 24 | 3 | Tinned Copper | 4.49 | Modified Polyphenylene Ether | Slate | Spool | Tape | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
HPP16 SL080
Cable Accessories Hole Plug Polyamide 6 Slate
|
|
Alpha Wire | Kabelzubehör | Hole Plug | Slate | Polyamide 6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| 391000 BK005 Single Conductor Cable 10AWG 30.48m 5.28mm Tinned Copper 600VAC Spool |
|
Alpha Wire | Multi-Chip-Package-Speicher | Single Conductor Cable | 30.48 | 10 | Tinned Copper | 5.28 | Spool | Black | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| F2213/16 CL103 Heat Shrink Tubing ST Cross-Linked Polyolefin Clear |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
6822 BK005
Hook-up Wire 24AWG 30.48m 1.02mm Bare Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Bare Copper | 1.02 | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
6824 RD005
Hook-up Wire 20AWG 30.48m 1.37mm Bare Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 20 | Bare Copper | 1.37 | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
FIT1051/4 BK005
Heat Shrink Tubing ST Polyvinyl Chloride Black FIT® Spool
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyvinyl Chloride | FIT® | AMS-DTL-23053/2 Class 1|CSA198|UL224|VW-1 | Spool | 2:1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F2213/16BK005
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT® Bag
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | Bag | 2:1 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F2211/2 BK007
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | 2:1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
F2211/2 BK016
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CAP22 BK078
Heat Shrinkable Cap Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
F221B3/4 BK203
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
F2213/64 YL103
Heat Shrink Tubing ST Cross-Linked Polyolefin Yellow
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Yellow | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
F32111/2 BK070
Heat Shrink Tubing ST Flexible Polyolefin Black Dual
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Flexible Polyolefin | Dual | 3:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
F2214IN CL107
Heat Shrink Tubing ST Cross-Linked Polyolefin Clear
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
F7503/8 BK103
Heat Shrink Tubing ST Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
F7501/4 BK103
Heat Shrink Tubing ST Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
9214 BK005
Coaxial Cable Braid Polyethylene 13AWG 10.97mm Black 30.48m Spool
|
|
Alpha Wire | Kabel, Koaxial | Coaxial Cable | 30.48 | 13 | Silver Coated Copper | 10.97 | Black | Spool | Braid | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
F2213/16 WH002
Heat Shrink Tubing ST Cross-Linked Polyolefin White FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | White | Cross-Linked Polyolefin | FIT® | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | 2:1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
F221V1/2 BK201
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No |