Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1550 WH005
Hook-up Wire 24AWG 30.48m 1.5mm Tinned Copper White 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.5 | White | White | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| F221B1/2 BK210 Heat Shrink Tubing ST Cross Linked Polyolefin Black FIT® |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross Linked Polyolefin | UL 224|CSA 198|AMS-DTL-23053/5 Class 1 | FIT® | 2:1 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
F2213/8 BK024
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class 1|CSA 198|UL 224 | FIT® | 2:1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
5856 GR001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 20 | Hook-up Wire | 1.57 | UL VW-1|UL AWM/Style 1213 | Green | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2466C SL005
Multi-Conductor Cable Polypropylene 4Conductors 22AWG 4.62mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Multi-Conductor Cable | 4 | 4.62 | Slate | Polyvinyl Chloride | 60 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
5856 BL001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 20 | Hook-up Wire | 1.57 | UL VW-1|UL AWM/Style 1213 | Blue | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5856 RD001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 20 | Hook-up Wire | 1.57 | UL VW-1|UL AWM/Style 1213 | Red | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5856 BK001
Hook-up Wire 20AWG 304.8m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 20 | Hook-up Wire | 1.57 | UL VW-1|UL AWM/Style 1213 | Black | Spool | No | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
78014 SL005
Shielded Multi-Conductor Cable Modified Polyphenylene Ether/Polyethylene 4Conductors 26AWG 3.14mm 300VAC Slate Modified Polyphenylene...
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 26 | Shielded Multi-Conductor Cable | 4 | 3.14 | Slate | Modified Polyphenylene Ether/Polyethylene | Multi Color | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
M8746120 BK001
Twisted Pair Cable Tape Polyvinyl Chloride/Nylon 24Conductors 16AWG 24.58mm 600VAC Black Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Bare Copper | 304.8 | 16 | Twisted Pair Cable | 24 | 24.58 | Black | Polyvinyl Chloride | 44 | Tape | Spool | No | No | No | No | EAR99 | Yes | Yes |