Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6391 SL005
Multi-Conductor Cable 6Conductors 28AWG 5.6mm 300V Gray Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 28 | Multi-Conductor Cable | 6 | 5.6 | Gray | Spool | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
5857 BK001
Hook-up Wire 18AWG 304.8m 1.88mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 18 | Hook-up Wire | 1.88 | UL AWM/Style 1213|UL VW-1 | Black | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
TFT25020 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
1855/19 WH005
Hook-up Wire 22AWG 30.48m 1.37mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.37 | White | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
| F2213/16 WH103 HEAT SHRINKABLE TUBING |
|
Alpha Wire | Wärmeschrumpfende Produkte | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
TFT25016 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
2412C SL001
Shielded Multi-Conductor Cable Tape Flame Retardant High Density Polyethylene 2Conductors 20AWG 4.92mm 300VAC Slate 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 20 | Shielded Multi-Conductor Cable | 2 | 4.92 | Slate | Tape | Spool | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
F2211/16 CL103
Heat Shrink Tubing ST Cross-Linked Polyolefin Clear
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Cross-Linked Polyolefin | 2:1 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
422010 BL005
Hook-up Wire 20AWG 30.48m 1.49mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.49 | Blue | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
F3501/8 CL103
Heat Shrink Tubing ST Irradiated Polyvinylidene Fluoride Clear
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Irradiated Polyvinylidene Fluoride | 2:1 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
1857/19 GR005
Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper Green 600V Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 18 | Hook-up Wire | 1.73 | Green | Polyvinyl Chloride | Green | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
2840/7 RD005
Hook-up Wire 32AWG 30.48m 0.6mm Silver Coated Copper Red 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 32 | Hook-up Wire | 0.6 | Red | Red | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| P1057 CL005 Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Clear |
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Clear | Polyvinyl Chloride | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
3053 PK005
Hook-up Wire 20AWG 30.48m 1.8mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.8 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Pink | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3051 RD005
Hook-up Wire 22AWG 30.48m 1.63mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.63 | Red | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Red | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
422607 RD001
Single Conductor Cable 26AWG 304.8m 1.04mm Tinned Copper 300VAC Bulk
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 26 | Single Conductor Cable | 1.04 | Red | Bulk | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
1293C SL001
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 3Conductors 22AWG 4.72mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 22 | Shielded Multi-Conductor Cable | 3 | 4.72 | Slate | Polyvinyl Chloride | Black/Red/White | Tape | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
2844/19 OR005
Hook-up Wire 24AWG 30.48m 0.94mm Silver Plated Copper Orange 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 24 | Hook-up Wire | 0.94 | Orange | Teflon | Orange | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
78033 SL005
Shielded Multi-Conductor Cable Modified Polyphenylene Ether/Polyethylene 3Conductors 22AWG 3.58mm 300VAC Slate Modified Polyphenylene...
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Shielded Multi-Conductor Cable | 3 | 3.58 | Slate | Modified Polyphenylene Ether/Polyethylene | Black/Brown/Red | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
1853 WN005
Hook-up Wire 26AWG 30.48m 1.04mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 26 | Hook-up Wire | 1.04 | Brown/White | Spool | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
3053 PK001
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 1.8 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Pink | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5855 BL005
Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper Blue 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 22 | Hook-up Wire | 1.3 | Blue | UL AWM/Style 1213|UL VW-1 | Blue | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
1856 RD005
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.47 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
PNC1/2 BK080
Cable Accessories Cable Gland Polyamide 6/6 Black Package
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Black | Polyamide 6/6 | Package | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3251 BR005
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper Brown 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.32 | Brown | UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1 | Brown | Spool | No | No | No | No | No | EAR99 | No | No |