Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3057 GY005
Hook-up Wire 16AWG 30.48m 2.38mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 16 | Hook-up Wire | 2.38 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Green/Yellow | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2844/19 OR005
Hook-up Wire 24AWG 30.48m 0.94mm Silver Plated Copper Orange 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 24 | Hook-up Wire | 0.94 | Orange | Teflon | Orange | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
422607 RD001
Single Conductor Cable 26AWG 304.8m 1.04mm Tinned Copper 300VAC Bulk
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 26 | Single Conductor Cable | 1.04 | Red | Bulk | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
| 2168 SV003 Cable Accessories Tubular Braid Tinned Copper Silver Spool |
|
Alpha Wire | Kabelzubehör | Tubular Braid | Silver | Tinned Copper | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
1293C SL001
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 3Conductors 22AWG 4.72mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 22 | Shielded Multi-Conductor Cable | 3 | 4.72 | Slate | Polyvinyl Chloride | Black/Red/White | Tape | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
1857/19 GR005
Hook-up Wire 18AWG 30.48m 1.73mm Tinned Copper Green 600V Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 18 | Hook-up Wire | 1.73 | Green | Polyvinyl Chloride | Green | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
9188A WH005
Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.79mm White 30.48m Spool
|
|
Alpha Wire | Kabel, Koaxial | Silver Plated Copper Weld | 30.48 | 25 | Coaxial Cable | 2.79 | White | Polytetrafluoroethylene | 50 | Braid | Spool | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
5854/7 BK001
Hook-up Wire 24AWG 304.8m 1.22mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 24 | Hook-up Wire | 1.22 | Black | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3051 BK005
Hook-up Wire 22AWG 30.48m 1.63mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.63 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Black | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| 2401C SL001 Multi-Conductor Cable Fibre Reinforced Plastic 2Conductors 22AWG 1.57mm 300VAC 304.8m Spool |
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 22 | Multi-Conductor Cable | 2 | 1.57 | Slate | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
5856 GR005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 20 | Hook-up Wire | 1.57 | UL AWM/Style 1213|UL VW-1 | Green | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5851 SL005
Hook-up Wire 30AWG 30.48m 0.91mm Silver Coated Copper Slate 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 30 | Hook-up Wire | 0.91 | Slate | Slate | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2844/19 GR005
Hook-up Wire 24AWG 30.48m 0.94mm Silver Plated Copper Green 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 24 | Hook-up Wire | 0.94 | Green | Teflon | Green | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| P1057 CL005 Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Clear |
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Clear | Polyvinyl Chloride | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
3251 BR005
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper Brown 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.32 | Brown | UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1 | Brown | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3053 GR005
Hook-up Wire 20AWG 30.48m 1.8mm Tinned Copper Green 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.8 | Green | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Green | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1855 RD001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.32 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3077 GR005
Hook-up Wire 16AWG 30.48m 3.25mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 16 | Hook-up Wire | 3.25 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Green | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5478C SL005
Multi-Conductor Cable 16Conductors 24AWG 8.1mm 300V Gray 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 24 | Multi-Conductor Cable | 16 | 8.1 | Gray | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
78033 SL005
Shielded Multi-Conductor Cable Modified Polyphenylene Ether/Polyethylene 3Conductors 22AWG 3.58mm 300VAC Slate Modified Polyphenylene...
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Shielded Multi-Conductor Cable | 3 | 3.58 | Slate | Modified Polyphenylene Ether/Polyethylene | Black/Brown/Red | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
2844/19 RD005
Hook-up Wire 24AWG 30.48m 0.96mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 24 | Hook-up Wire | 0.96 | Red | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| P1050 BK003 Cable Accessories, Non-Heat Shrink Tubing and Sleeves PVC1050 BLACK 250 FT |
|
Alpha Wire | Kabelzubehör | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F40024 NA103
Heat Shrink Tubing ST Fluorinated Ethylene Propylene Natural
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Natural | Fluorinated Ethylene Propylene | 1.2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
PNC1/2 BK080
Cable Accessories Cable Gland Polyamide 6/6 Black Package
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Black | Polyamide 6/6 | Package | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| F2213/32 BL061 Heat Shrink Tubing, Flexible 0.093 inch 2.36mm, 2 to 1 Blue 0.500 Ft |
|
Alpha Wire | Wärmeschrumpfende Produkte | Unknown | Unknown | Unknown | EAR99 | No |