Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Conductor Material | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Color | Number of Conductors | Connector Type A | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Jacket Color | Gender | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Maximum Outer Diameter - (mm) | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M3242 SL005
Multi-Conductor Cable 2Conductors 18AWG 5.46mm 300VAC Slate 30.48m
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Multi-Conductor Cable | 30.48 | 18 | 2 | Slate | 5.46 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
5951 BK001
Hook-up Wire 30AWG 304.8m 0.55mm Silver Coated Copper Black 30VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | Hook-up Wire | 304.8 | 30 | Black | UL AWM/STYLE 1423 | Black | 0.55 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
6385 SL005
Twisted Pair Cable 6Conductors 24AWG 6.4mm 300VAC Gray 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Twisted Pair Cable | 30.48 | 24 | 6 | Gray | 6.4 | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
541419 RD005
Hook-up Wire 14AWG 30.48m 2.94mm Bare Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Bare Copper | Hook-up Wire | 30.48 | 14 | 2.94 | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
6309 SL005
Shielded Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 25Conductors 24AWG 8.91mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Shielded Multi-Conductor Cable | 30.48 | 24 | 25 | Slate | Polyvinyl Chloride | 8.91 | Tape | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
6822 BK005
Hook-up Wire 24AWG 30.48m 1.02mm Bare Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Bare Copper | Hook-up Wire | 30.48 | 24 | 1.02 | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
F2212IN BK015
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
5120C SL005
Shielded Multi-Conductor Cable Braid/Tape Semi Rigid Polyvinyl Chloride 10Conductors 24AWG 7.28mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Shielded Multi-Conductor Cable | 30.48 | 24 | 10 | Slate | Polyvinyl Chloride | Multi Color | 7.28 | Braid/Tape | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
77104 SL005
Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether 4Conductors 24AWG 4.82mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Shielded Multi-Conductor Cable | 30.48 | 24 | 4 | Slate | Modified Polyphenylene Ether | 4.82 | Tape | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
3250 VI001
Hook-up Wire 24AWG 304.8m 1.16mm Tinned Copper Violet 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 24 | Violet | UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1 | Violet | 1.16 | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
2170 SV005
Cable Accessories Tubular Braid Tinned Copper Silver Tin Spool
|
|
Alpha Wire | Kabelzubehör | Tubular Braid | Silver | Tinned Copper | Tin | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
F221V1/2 BK201
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
3075 GR001
Hook-up Wire 18AWG 304.8m 2.92mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 18 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Green | 2.92 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3079 RD001
Hook-up Wire 14AWG 304.8m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 14 | UL AWM/Style 1015|UL MTW|UL AWM/Style 1230|UL TW|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Red | 3.6 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2841/7 RD005
Hook-up Wire 30AWG 30.48m 0.66mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | Hook-up Wire | 30.48 | 30 | Red | 0.66 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
F221B1/8 BK100
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Unknown | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
422601 BK001
Single Conductor Cable 26AWG 304.8m 0.96mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Single Conductor Cable | 304.8 | 26 | Black | 0.96 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
FFLEX5 SL008
Heat Shrink Tubing ST Irradiated Silicone Rubber Slate FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Slate | Irradiated Silicone Rubber | FIT® | 1.7:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
5857 BR005
Hook-up Wire 18AWG 30.48m 1.88mm Silver Plated Copper Brown 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | Hook-up Wire | 30.48 | 18 | Brown | UL AWM/Style 1213|UL VW-1 | Brown | 1.88 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3050/1 GR001
Hook-up Wire 24AWG 304.8m 1.37mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 24 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Green | 1.37 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3057 SL001
Hook-up Wire 16AWG 304.8m 2.38mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 16 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Slate | 2.38 | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
6714 YL001
Hook-up Wire 20AWG 304.8m 1.44mm Tinned Copper 600VAC EcoWire® Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 20 | UL AWM/Style 11028|UL VW-1|CSA AWM I A/B FT1 | Yellow | EcoWire® | 1.44 | Spool | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
7054 BK005
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 30.48 | 24 | Black | 1.14 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
F2211/4 CL005
Heat Shrink Tubing ST Cross-Linked Polyolefin Clear FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Clear | Cross-Linked Polyolefin | AMS-DTL-23053/5 Class 2|CSA 198|UL 224 | FIT® | 2:1 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
39X2215 WH005
Single Conductor Cable 22AWG 30.48m 2.89mm Silver Plated Copper 15000VDC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | Single Conductor Cable | 30.48 | 22 | White | 2.89 | Spool | No | No | No | No | EAR99 | No | No |