Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Conductor Material | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Color | Number of Conductors | Connector Type A | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Jacket Color | Gender | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Maximum Outer Diameter - (mm) | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7055/19 YL005
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 30.48 | 22 | Yellow | 1.32 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
25098 BK199
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 8Conductors 24AWG 5.89mm 300VAC Black Polyurethane Bulk
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Shielded Multi-Conductor Cable | 24 | 8 | Black | Polyurethane | 5.89 | Tape | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| F22111/2 GR105 Heat Shrink Tubing ST Cross-Linked Polyolefin Green |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Green | Cross-Linked Polyolefin | 2:1 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3057 BR001
Hook-up Wire 16AWG 304.8m 2.38mm Tinned Copper Brown 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 16 | Brown | Brown | 2.38 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
58116 SL002
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 6Conductors 22AWG 4.62mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Bare Copper | Shielded Multi-Conductor Cable | 152.4 | 22 | 6 | Slate | Polyvinyl Chloride | 4.62 | Tape | Spool | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
1174L SL005
Multi-Conductor Cable Low Smoke Zero Halogen 4Conductors 22AWG 4.62mm 300VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Multi-Conductor Cable | 30.48 | 22 | 4 | Slate | 4.62 | Spool | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
892219 RD005
Hook-up Wire 22AWG 30.48m 1.67mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 30.48 | 22 | Red | 1.67 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2842/19 YL005
Hook-up Wire 28AWG 30.48m 0.68mm Silver Coated Copper Yellow 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | Hook-up Wire | 30.48 | 28 | Yellow | Teflon | Yellow | 0.68 | Spool | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5854/7 GR005
Hook-up Wire 24AWG 30.48m 1.22mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | Hook-up Wire | 30.48 | 24 | UL AWM/Style 1213|UL VW-1 | Green | 1.22 | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5854/7 BL001
Hook-up Wire 24AWG 304.8m 1.22mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | Hook-up Wire | 304.8 | 24 | Blue | 1.22 | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
3073 WH001
Hook-up Wire 20AWG 304.8m 2.66mm Tinned Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 20 | White | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | White | 2.66 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1857/19 RD005
Hook-up Wire 18AWG 30.48m 1.83mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 30.48 | 18 | Red | Red | 1.83 | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F2211/8 BK103
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
7133 YL005
Hook-up Wire 18AWG 30.48m 2.08mm Tinned Copper Yellow 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 30.48 | 18 | Yellow | Irradiated Polyvinyl Chloride | Yellow | 2.08 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1296C SL001
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 6Conductors 22AWG 5.86mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Shielded Multi-Conductor Cable | 304.8 | 22 | 6 | Slate | Polyvinyl Chloride | 5.86 | Tape | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3080 GR005
Hook-up Wire 12AWG 30.48m 3.93mm Tinned Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 30.48 | 12 | Green | Polyvinyl Chloride | Green | 3.93 | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1172L SL005
Multi-Conductor Cable Low Smoke Zero Halogen 2Conductors 22AWG 4.06mm 300VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Multi-Conductor Cable | 30.48 | 22 | 2 | Slate | 75 | Black/Red | 4.06 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
5852 GR005
Hook-up Wire 28AWG 30.48m 0.99mm Silver Coated Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | Hook-up Wire | 30.48 | 28 | Green | Green | 0.99 | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5020C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 10Conductors 24AWG 6.55mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Multi-Conductor Cable | 30.48 | 24 | 10 | Slate | Polyvinyl Chloride | Multi Color | 6.55 | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3053 WU005
Hook-up Wire 20AWG 30.48m 1.8mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 30.48 | 20 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Blue/White | 1.8 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
F2211/8 WH002
Heat Shrink Tubing ST Cross-Linked Polyolefin White
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | White | Cross-Linked Polyolefin | 2:1 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
2855/1 RD005
Hook-up Wire 22AWG 30.48m 1.24mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | Hook-up Wire | 30.48 | 22 | Red | 1.24 | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
5092C SL002
Multi-Conductor Cable 2Conductors 24AWG 4.31mm 300VAC Slate 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | Multi-Conductor Cable | 152.4 | 24 | 2 | Slate | 4.31 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5859 BK001
Single Conductor Cable 14AWG 304.8m 2.59mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | Single Conductor Cable | 304.8 | 14 | Black | 2.59 | Spool | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3053/1 BK001
Hook-up Wire 20AWG 304.8m 1.8mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | Hook-up Wire | 304.8 | 20 | Black | Black | 1.8 | Spool | No | No | No | No | No | EAR99 | No | No |