Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3057 WH005
Hook-up Wire 16AWG 30.48m 2.38mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 16 | Hook-up Wire | 2.38 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1 | White | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6719 BK005
Hook-up Wire 10AWG 30.48m 3.71mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 10 | Hook-up Wire | 3.71 | UL AWM/Style 11028|UL VW-1|CSA AWM I A/B FT1 | Black | Spool | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1553 BR001
Hook-up Wire 20AWG 304.8m 1.72mm Tinned Copper Brown 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 1.72 | Brown | Brown | Spool | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
P1051 BK003
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Black | Polyvinyl Chloride | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
6716 YL001
Hook-up Wire 16AWG 304.8m 2.1mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 16 | Hook-up Wire | 2.1 | Yellow | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
5855 BK005
Hook-up Wire 22AWG 30.48m 1.3mm Silver Coated Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 22 | Hook-up Wire | 1.3 | Black | UL AWM/Style 1213|UL VW-1 | Black | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
7132 GR001
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Green 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 20 | Hook-up Wire | 1.78 | Green | Irradiated Polyvinyl Chloride | Green | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3055 OR005
Hook-up Wire 18AWG 30.48m 2.05mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 18 | Hook-up Wire | 2.05 | UL AWM/Style 1007|UL AWM/Style 1569|VW-1|CSA TR-64|CSA FT1 | Orange | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5853/19 BK005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 26 | Hook-up Wire | 1.09 | Black | UL AWM/Style 1213|UL VW-1 | Black | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3080 BK001
Hook-up Wire 12AWG 304.8m 3.93mm Tinned Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 12 | Hook-up Wire | 3.93 | Black | Polyvinyl Chloride | Black | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 7.13mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 14 | Multi-Conductor Cable | 2 | 7.13 | Slate | Polyvinyl Chloride | 62 | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| B963014 GE034 1 X 1 Pair Tin Coated Cable |
|
Alpha Wire | Kabel, Mehrleiter | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
2841/7 OR005
Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper Orange 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 30 | Hook-up Wire | 0.6 | Orange | Teflon | Orange | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
PPC7 BK080
Cable Accessories Cable Gland Polyamide 6/6 Black Package
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Black | Polyamide 6/6 | Package | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3049 RD001
Hook-up Wire 26AWG 304.8m 1.3mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 26 | Hook-up Wire | 1.3 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Red | Spool | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
422010 BK005
Hook-up Wire 20AWG 30.48m 36.8mm Tinned Copper 300VAC
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 36.8 | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
6714 VI005
Hook-up Wire 20AWG 30.48m 1.44mm Tinned Copper 600VAC EcoWire® Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.44 | UL AWM/Style 11028|UL VW-1|CSA AWM I A/B FT1 | Violet | EcoWire® | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
5953 BL001
Hook-up Wire 26AWG 304.8m 0.74mm Silver Plated Copper Blue 30VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 26 | Hook-up Wire | 0.74 | Blue | Polyvinylidene Fluoride | Blue | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
65003 SL001
Flexible Cable 3Conductors 20AWG 6.1mm 600VAC Gray 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Bare Copper | 304.8 | 20 | Flexible Cable | 3 | 6.1 | Gray | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3049 YL005
Hook-up Wire 26AWG 30.48m 1.3mm Tinned Copper Yellow 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 26 | Hook-up Wire | 1.3 | Yellow | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Yellow | Spool | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
5852 WH001
Hook-up Wire 28AWG 304.8m 0.99mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 28 | Hook-up Wire | 0.99 | White | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
2211C SL002
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 22AWG 4.52mm 150VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 152.4 | 22 | Shielded Multi-Conductor Cable | 2 | 4.52 | Slate | Polyvinyl Chloride | 49 | Black/Red | Tape | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
3047 BK005
Hook-up Wire 30AWG 30.48m 1.16mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 30 | Hook-up Wire | 1.16 | Black | Black | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6718 BK005
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 12 | Hook-up Wire | 2.97 | Black | Polyphenylene Ether | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5855/7 BL005
Hook-up Wire 22AWG 30.48m 1.37mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 22 | Hook-up Wire | 1.37 | UL AWM/Style 1213|UL VW-1 | Blue | Spool | No | Unknown | No | No | No | No | EAR99 | No | No |