Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3055/1 RD005
Hook-up Wire 18AWG 30.48m 1.87mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 18 | Hook-up Wire | 1.87 | Red | Red | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
7132 BK005
Hook-up Wire 20AWG 30.48m 1.83mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.83 | Black | Spool | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6012C SL002
Shielded Twisted Pair Cable 12Conductors 22AWG 9.9mm 300VAC Slate 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 152.4 | 22 | Shielded Twisted Pair Cable | 12 | 9.9 | Slate | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F3003/16 BK103
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Dual
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | Dual | 2.5:1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
1855 BR005
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.32 | Brown | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5852 BR005
Hook-up Wire 28AWG 30.48m 0.99mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 28 | Hook-up Wire | 0.99 | Brown | Spool | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3047 BR001
Hook-up Wire 30AWG 304.8m 1.09mm Tinned Copper Brown 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 30 | Hook-up Wire | 1.09 | Brown | Brown | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5854/7 WH001
Hook-up Wire 24AWG 304.8m 1.22mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 304.8 | 24 | Hook-up Wire | 1.22 | White | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5856 OR005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 20 | Hook-up Wire | 1.57 | UL AWM/Style 1213|UL VW-1 | Orange | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
2414C SL001
Shielded Multi-Conductor Cable Tape High Density Polyethylene 4Conductors 20AWG 5.79mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 304.8 | 20 | Shielded Multi-Conductor Cable | 4 | 5.79 | Slate | Polyvinyl Chloride | Tape | Spool | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
2843/19 BR005
Hook-up Wire 26AWG 30.48m 0.8mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 26 | Hook-up Wire | 0.8 | Brown | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
6014C SL005
Shielded Multi-Conductor Cable Tape Polypropylene 18Conductors 22AWG 11.58mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Shielded Multi-Conductor Cable | 18 | 11.58 | Slate | Polyvinyl Chloride | 60 | Tape | Spool | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2402C SL005
Shielded Twisted Pair Cable Tape Flame Retardant Polyethylene 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Reel
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Shielded Twisted Pair Cable | 2 | 4.52 | Slate | Black/Red | Tape | Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
7054/19 BL005
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.14 | Blue | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
1854-RD001
Hook-up Wire 24AWG 304.8m 1.09mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Hook-up Wire | 1.09 | Red | Polyvinyl Chloride | Red | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1218C SL005
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 8Conductors 24AWG 5.76mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 24 | Shielded Multi-Conductor Cable | 8 | 5.76 | Slate | Polyvinyl Chloride | Multi Color | Tape | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
1805 BL001
Hook-up Wire 30AWG 304.8m 0.55mm Silver Plated Copper Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 304.8 | 30 | Hook-up Wire | 0.55 | UL AWM/Style 1516 | Blue | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
786133 RD005
Single Conductor Cable 6AWG 30.48m 8.68mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 6 | Single Conductor Cable | 8.68 | Red | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
3048 VI001
Hook-up Wire 28AWG 304.8m 1.24mm Tinned Copper Violet 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 28 | Hook-up Wire | 1.24 | Violet | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Violet | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1854 BL005
Hook-up Wire 24AWG 30.48m 1.09mm Tinned Copper Blue 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.09 | Blue | Polyvinyl Chloride | Blue | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
7134 BK001
Hook-up Wire 16AWG 304.8m 2.34mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 16 | Hook-up Wire | 2.34 | Black | Irradiated Polyvinyl Chloride | Black | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
7055/19 VI001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.32 | Violet | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
| P1052 BK005 Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black |
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Black | Polyvinyl Chloride | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
3047 BL005
Hook-up Wire 30AWG 30.48m 1.16mm Tinned Copper Blue 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 30 | Hook-up Wire | 1.16 | Blue | Blue | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1856/19 WH005
Hook-up Wire 20AWG 30.48m 1.57mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.57 | White | Spool | No | No | No | No | EAR99 | No | No |