Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5494C SL001
Shielded Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 24AWG 6.62mm 300VAC Slate 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Twisted Pair Cable | 304.8 | 24 | 8 | Tinned Copper | 6.62 | 77 | Slate | Spool | Tape | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
3057 YL005
Hook-up Wire 16AWG 30.48m 2.38mm Tinned Copper Yellow 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 16 | Tinned Copper | 2.38 | EN 60332-1 | Yellow | Spool | Yellow | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
7133 RD005
Hook-up Wire 18AWG 30.48m 2.08mm Tinned Copper Red 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 18 | Tinned Copper | 2.08 | Irradiated Polyvinyl Chloride | Red | Spool | Red | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
PNC1/2 SL080
Cable Accessories Cable Gland Polyamide 6 Slate Package
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Slate | Polyamide 6 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
5856 WH005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 20 | Silver Plated Copper | 1.57 | UL AWM/Style 1213|UL VW-1 | Spool | White | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1856/19 WH005
Hook-up Wire 20AWG 30.48m 1.57mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 20 | Tinned Copper | 1.57 | Spool | White | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
3047 BL005
Hook-up Wire 30AWG 30.48m 1.16mm Tinned Copper Blue 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 30 | Tinned Copper | 1.16 | Blue | Spool | Blue | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
TFT25018 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
5494C SL005
Shielded Twisted Pair Cable 8Conductors 24AWG 6.62mm 300VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Twisted Pair Cable | 30.48 | 24 | 8 | Tinned Copper | 6.62 | Slate | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
6718 RD005
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 12 | Tinned Copper | 2.97 | Polyphenylene Ether | Red | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1858/19 RD001
Hook-up Wire 16AWG 304.8m 1.98mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 16 | Tinned Copper | 1.98 | Spool | Red | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
| 801530W WH032 Nylon, high tenacity, continuous filament Cable Ties Lacing CRD |
|
Alpha Wire | Kabelbinder | White | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
TFT2006 NA005
Cable Accessories Tubing Fit Polyethylene Terephthalate Natural Spool
|
|
Alpha Wire | Kabelzubehör | Tubing Fit | Natural | Polyethylene Terephthalate | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
3050/1 OR005
Hook-up Wire 24AWG 30.48m 1.37mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Tinned Copper | 1.37 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Spool | Orange | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
3051 PK001
Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper Pink 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 1.63 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Pink | Spool | Pink | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
2824/2 WH005
Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 2Conductors 22AWG 4.03mm 600VAC White Polytetrafluoroethylene 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 30.48 | 22 | 2 | Silver Coated Copper | 4.03 | Polytetrafluoroethylene | White | Spool | Braid | Black/White | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||
M33857 BK001
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride/Nylon 15Conductors 14AWG 17.57mm 600VAC Black Polyvinyl Chloride 304.8m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 304.8 | 14 | 15 | Bare Copper | 17.57 | Polyvinyl Chloride | Black | Spool | Tape | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
5877 WH005
Hook-up Wire 18AWG 30.48m 2.13mm Silver Plated Copper 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 18 | Silver Plated Copper | 2.13 | Spool | White | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
| F2211/8 RD062 Heat Shrink Tubing, Flexible 0.125 inch 3.18mm, 2 to 1 Red 0.500 |
|
Alpha Wire | Wärmeschrumpfende Produkte | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
3079 GR005
Hook-up Wire 14AWG 30.48m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 14 | Tinned Copper | 3.6 | UL AWM/Style 1015|UL MTW|UL AWM/Style 1230|UL TW|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Spool | Green | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
65807CY SL005
Flexible Cable 7Conductors 18AWG 8.63mm 600VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Flexible Cable | 30.48 | 18 | 7 | Bare Copper | 8.63 | Slate | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
9174 BK001
Coaxial Cable Braid Polyethylene 26AWG 2.64mm Black 304.8m Spool
|
|
Alpha Wire | Kabel, Koaxial | Coaxial Cable | 304.8 | 26 | Copper Weld | 2.64 | 50 | Polyvinyl Chloride | Black | Spool | Braid | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
7054 RD001
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Tinned Copper | 1.14 | Spool | Red | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3079 BR005
Hook-up Wire 14AWG 30.48m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 14 | Tinned Copper | 3.6 | UL AWM/Style 1015|UL MTW|UL AWM/Style 1230|UL TW|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Spool | Brown | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
5856 BR005
Hook-up Wire 20AWG 30.48m 1.57mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 20 | Silver Plated Copper | 1.57 | UL AWM/Style 1213|UL VW-1 | Spool | Brown | No | No | No | No | No | EAR99 | No | No |