Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Number of Contacts | Conductor Material | Type | Style | Cable Length - (m) | Wire Size - (AWG) | Color | Cable Type | Number of Conductors | Body Material | Connector Type A | Body Plating | Shrink Wall Type | Connector Type B | Maximum Outer Diameter - (mm) | Gender | Jacket Color | Cable Pitch - (mm) | Maximum Current Rating - (A) | Maximum Voltage Rating - (VDC) | Jacket Material | Impedance - (Ohm) | Standards | Insulation Color | Tradename | Shield Type | Shrink Ratio | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TFT20020 NA001 Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural |
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Polytetrafluoroethylene | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
6820 BK005
Hook-up Wire 28AWG 30.48m 0.79mm Bare Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Bare Copper | 30.48 | 28 | Hook-up Wire | 0.79 | Black | Spool | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
F2213/4 BK105
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
FIT-221-3/16 BK103
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
6714 RD005
Hook-up Wire 20AWG 30.48m 1.44mm Tinned Copper 600VAC EcoWire® Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.44 | UL AWM/Style 11028|UL VW-1|CSA AWM I A/B FT1 | Red | EcoWire® | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
6712 WH005
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 24 | Hook-up Wire | 1.14 | White | UL AWM/Style 11028|UL VW-1|CSA C(RU) AWM I A/B FT1 | White | Spool | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
1179C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 9Conductors 22AWG 6.6mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Multi-Conductor Cable | 9 | 6.6 | Slate | Polyvinyl Chloride | Multi Color | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
M3874 BK005
Multi Conductor Cables
|
|
Alpha Wire | Kabel, Mehrleiter | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
6716 RD001
Hook-up Wire 16AWG 304.8m 2.1mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 16 | Hook-up Wire | 2.1 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
9178B CL001
CABLE COAX RG178B 30AWG 1000 FT
|
|
Alpha Wire | Kabel, Koaxial | Silver Plated Copper Weld | 304.8 | 30 | Coaxial Cable | Clear | Bulk | No | Unknown | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
1855/19 WH001
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper White 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 22 | Hook-up Wire | 1.27 | White | Polyvinyl Chloride | White | Spool | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5858 RD005
Hook-up Wire 16AWG 30.48m 2.2mm Silver Plated Copper Red 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 16 | Hook-up Wire | 2.2 | Red | UL AWM/Style 1213|UL VW-1 | Red | Spool | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
5196C SL005
Shielded Multi-Conductor Cable Polyvinyl Chloride 6Conductors 22AWG 5.96mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 22 | Shielded Multi-Conductor Cable | 6 | 5.96 | Slate | Polyvinyl Chloride | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
AT121925 BK005
Hook-up Wire 12AWG 30.48m 2.895mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Coated Copper | 30.48 | 12 | Hook-up Wire | 2.895 | Black | Spool | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
3079 GR001
Hook-up Wire 14AWG 304.8m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 14 | Hook-up Wire | 3.6 | CSA FT1|CSA AWM I A/B|CSA TEW-105|UL TW|UL VW-1|UL AWM/Style 1015|UL MTW|UL AWM/Style 1230 | Green | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
7055/19 BK005
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.32 | Black | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
7054/19 RD001
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 304.8 | 24 | Hook-up Wire | 1.14 | Red | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5858 BR005
Hook-up Wire 16AWG 30.48m 2.2mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 16 | Hook-up Wire | 2.2 | UL AWM/Style 1213|UL VW-1 | Brown | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1896/6C SL005
Shielded Multi-Conductor Cable Polyvinyl Chloride 6Conductors 20AWG 6.7mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 30.48 | 20 | Shielded Multi-Conductor Cable | 6 | 6.7 | Slate | Polyvinyl Chloride | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1563 BK005
Hook-up Wire 20AWG 30.48m 1.68mm Tinned Copper Black 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 20 | Hook-up Wire | 1.68 | Black | Black | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5858 GR005
Hook-up Wire 16AWG 30.48m 2.2mm Silver Plated Copper Green 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Silver Plated Copper | 30.48 | 16 | Hook-up Wire | 2.2 | Green | Green | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5096C SL002
Multi-Conductor Cable 6Conductors 24AWG 5.51mm 300VAC Slate 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 152.4 | 24 | Multi-Conductor Cable | 6 | 5.51 | Slate | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
1213C SL002
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 3Conductors 24AWG 4.39mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Tinned Copper | 152.4 | 24 | Shielded Multi-Conductor Cable | 3 | 4.39 | Slate | Polyvinyl Chloride | Black/Red/White | Tape | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
3051/1 GR005
Hook-up Wire 22AWG 30.48m 1.5mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Tinned Copper | 30.48 | 22 | Hook-up Wire | 1.5 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Green | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
| P1053 BK005 Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black |
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Black | Polyvinyl Chloride | No | No | No | EAR99 | No |