Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3051 WU001
Hook-up Wire 22AWG 304.8m 1.63mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 1.63 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Spool | Blue/White | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
F2213/32 BK005
Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
2842/7 WH001
Hook-up Wire 28AWG 304.8m 0.73mm Silver Coated Copper White 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 28 | Silver Coated Copper | 0.73 | White | Spool | White | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
1854/19 BK001
Hook-up Wire 24AWG 304.8m 1.19mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Tinned Copper | 1.19 | Spool | Black | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
3250 GR001
Hook-up Wire 24AWG 304.8m 1.17mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Tinned Copper | 1.17 | UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1 | Spool | Green | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
7054 WH005
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Tinned Copper | 1.14 | Spool | White | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
2843/7 RD005
Hook-up Wire 26AWG 30.48m 0.83mm Silver Plated Copper Red 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 26 | Silver Plated Copper | 0.83 | Red | Spool | Red | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
F2211/16 BK001
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | 2:1 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
5854/7 VI001
Hook-up Wire 24AWG 304.8m 1.22mm Silver Coated Copper Violet 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Silver Coated Copper | 1.22 | Violet | Spool | Violet | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
| F221V3/32 BK061 Heat Shrink Tubing ST Cross-Linked Polyolefin Black FIT® |
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Black | Cross-Linked Polyolefin | FIT® | AMS-DTL-23053/5 Class 1|AMS-DTL-23053/5 Class 3|CSA198|UL224|VW-1 | 2:1 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
3211 SL005
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2Conductors 24AWG 4.34mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 30.48 | 24 | 2 | Tinned Copper | 4.34 | Polyvinyl Chloride | Slate | Spool | Braid | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
1854/19 RD005
Hook-up Wire 24AWG 30.48m 1.19mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Tinned Copper | 1.19 | Spool | Red | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
7055/19 BL001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Tinned Copper | 1.32 | Spool | Blue | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
5857 BK005
Hook-up Wire 18AWG 30.48m 1.88mm Silver Plated Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 18 | Silver Plated Copper | 1.88 | UL AWM/Style 1213|UL VW-1 | Black | Spool | Black | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
P1056 CL002
Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Clear
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Clear | Polyvinyl Chloride | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
3049 BK001
Hook-up Wire 26AWG 304.8m 1.3mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 26 | Tinned Copper | 1.3 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Spool | Black | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3070 RD005
Hook-up Wire 24AWG 30.48m 2.24mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 24 | Tinned Copper | 2.24 | EN 60332-2 | Spool | Red | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3077 OR005
Hook-up Wire 16AWG 30.48m 3.25mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 16 | Tinned Copper | 3.25 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Spool | Orange | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
461219 YL001
Hook-up Wire 12AWG 304.8m 4.08mm Bare Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 12 | Bare Copper | 4.08 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
6305 SL002
Shielded Multi-Conductor Cable Foil Polyvinyl Chloride 5Conductors 24AWG 4.8mm 300V Gray Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 152.4 | 24 | 5 | Tinned Copper | 4.8 | Polyvinyl Chloride | Gray | Spool | Foil | Black/Red/White | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
7024 BK005
Single Conductor Cable 22AWG 30.48m 1.67mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Single Conductor Cable | 30.48 | 22 | Tinned Copper | 1.67 | UL AWM/Style 3266|CSA CL1252-XLPE | Spool | Black | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
TFT25013 NA005
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool
|
|
Alpha Wire | Kabelzubehör | Non Shrinkable Tubing | Natural | Teflon | Spool | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
79001 SL005
Multi-Conductor Cable Modified Polyphenylene Ether 2Conductors 20AWG 4.92mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 20 | 2 | Tinned Copper | 4.92 | Modified Polyphenylene Ether | Slate | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
5853/19 BR005
Hook-up Wire 26AWG 30.48m 1.09mm Silver Coated Copper Brown 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 26 | Silver Coated Copper | 1.09 | UL AWM/Style 1213|UL VW-1 | Brown | Spool | Brown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
3250 YL001
Hook-up Wire 24AWG 304.8m 1.17mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Tinned Copper | 1.17 | UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1 | Spool | Yellow | No | No | No | No | No | EAR99 | No | No |