Alpha Wire Wire and Cable
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Cable Type | Cable Length - (m) | Wire Size - (AWG) | Number of Contacts | Number of Conductors | Color | Body Material | Body Plating | Shrink Wall Type | Connector Type B | Connector Type A | Cable Pitch - (mm) | Gender | Conductor Material | Tradename | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Impedance - (Ohm) | Jacket Material | Jacket Color | Packaging | Shield Type | Shrink Ratio | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
F2213/32 BL103
Heat Shrink Tubing ST Cross-Linked Polyolefin Blue
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Blue | Cross-Linked Polyolefin | 2:1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
1555 BK005
Hook-up Wire 18AWG 30.48m 1.98mm Tinned Copper Black 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 18 | Tinned Copper | 1.98 | Polyvinyl Chloride | Black | Spool | Black | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
7054/19 BK001
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 24 | Tinned Copper | 1.14 | Spool | Black | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
1174C SL002
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 22AWG 4.97mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 152.4 | 22 | 4 | Tinned Copper | 4.97 | Polyvinyl Chloride | Slate | Spool | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
9059B BK001
Coaxial Cable Braid Polyethylene 23AWG 2300V Black 304.8m
|
|
Alpha Wire | Kabel, Koaxial | Coaxial Cable | 304.8 | 23 | Copper Weld | 75 | Polyvinyl Chloride | Black | Braid | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
3048 WH005
Hook-up Wire 28AWG 30.48m 1.24mm Tinned Copper 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 28 | Tinned Copper | 1.24 | UL AWM/Style 1007|UL AWM/Style 1569|UL VW-1|CSA TR-64|CSA FT1 | Spool | White | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
3079 BL001
Hook-up Wire 14AWG 304.8m 3.6mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 14 | Tinned Copper | 3.6 | UL AWM/Style 1015|UL MTW|UL AWM/Style 1230|UL TW|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Spool | Blue | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5855 RD001
Hook-up Wire 22AWG 304.8m 1.4mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 304.8 | 22 | Silver Coated Copper | 1.4 | UL AWM/Style 1213|UL VW-1 | Spool | Red | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
5857 BR005
Hook-up Wire 18AWG 30.48m 1.88mm Silver Plated Copper Brown 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 18 | Silver Plated Copper | 1.88 | UL AWM/Style 1213|UL VW-1 | Brown | Spool | Brown | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
| AA52080-B-3 Cable Accessories Filament Nylon Black Tube |
|
Alpha Wire | Kabelzubehör | Black | Unknown | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| F2211/8 YL062 Heat Shrink Tubing, Flexible 0.125 inch 3.18mm, 2 to 1 Yellow 0.500 |
|
Alpha Wire | Wärmeschrumpfende Produkte | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2211/8 WH103
Heat Shrink Tubing ST Cross-Linked Polyolefin White FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | White | Cross-Linked Polyolefin | FIT® | AMS-DTL-23053/5 Class1|UL 224|CSA 198 | 2:1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
1710 SL005
Shielded Multi-Conductor Cable Braid Polyethylene 2Conductors 22AWG 6.42mm 1000VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 30.48 | 22 | 2 | Tinned Copper | 6.42 | Polyvinyl Chloride | Slate | Spool | Braid | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
2157 NA005
Cable Accessories Braided Sleeving Brass Alloy Spool
|
|
Alpha Wire | Kabelzubehör | Braided Sleeving | Brass Alloy | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
F2211/4 GR103
Heat Shrink Tubing ST Cross-Linked Polyolefin Green FIT®
|
|
Alpha Wire | Wärmeschrumpfende Produkte | Tubing | Straight | Green | Cross-Linked Polyolefin | FIT® | 2:1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
1703 SL005
Shielded Signal Cable 24AWG 30.48m 3.93mm Tinned Copper Slate 3500VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Shielded Signal Cable | 30.48 | 24 | Tinned Copper | 3.93 | 43 | Polyvinyl Chloride | Slate | Spool | Braid | White | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
1299/30C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 30Conductors 22AWG 1.27mm 300VAC 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 22 | 30 | Tinned Copper | 1.27 | Spool | Slate | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
MPG11 NC080
Cable Accessories Cable Gland Brass Silver Nickel
|
|
Alpha Wire | Kabelzubehör | Cable Gland | Silver | Brass | Nickel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
86605CY SL005
Data Cable 10Conductors 24AWG 7.82mm 300V Gray Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Data Cable | 24 | 10 | Tinned Copper | 7.82 | Gray | Spool | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
XS200N3/8 BK005
Cable Accessories Sleeving Nylon Black
|
|
Alpha Wire | Kabelzubehör | Sleeving | Black | Nylon | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
2463L SL005
Multi-Conductor Cable Polypropylene 8Conductors 22AWG 6.55mm 300VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 22 | 8 | Tinned Copper | 6.55 | Slate | Spool | Multi Color | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| G1201/4 BK002 Cable Accessories Sleeving Flame Retardant Polyethylene Terephthalate Black |
|
Alpha Wire | Kabelzubehör | Sleeving | Black | Flame Retardant Polyethylene Terephthalate | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
5471L SL005
Multi-Conductor Cable 2Conductors 24AWG 4.11mm 300VAC Slate 30.48m
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 30.48 | 24 | 2 | Tinned Copper | 4.11 | Slate | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
3111000 TN005
Hook-up Wire 10AWG 30.48m 5.46mm Nickel Coated Copper Tan 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 10 | Nickel Coated Copper | 5.46 | Tan | Spool | White | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
1551 RD005
Hook-up Wire 22AWG 30.48m 1.62mm Tinned Copper Red 1000VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30.48 | 22 | Tinned Copper | 1.62 | Red | Spool | Red | No | No | No | No | No | EAR99 | No |