Alpha Wire Kabel
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Cable Type | Wire Size - (AWG) | Number of Conductors | Conductor Material | Cable Pitch - (mm) | Cable Length - (m) | Jacket Color | Maximum Voltage Rating | Maximum Outer Diameter - (mm) | Maximum Current Rating - (A) | Standards | Packaging | Insulation Color | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6718 SL005
Hook-up Wire 12AWG 30.48m 2.97mm Tinned Copper Slate 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 12 | Tinned Copper | 30.48 | Slate | 2.97 | Spool | No | No | No | No | No | EAR99 | No | No | |||||||||
3071 RD001
Hook-up Wire 22AWG 304.8m 2.38mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | Tinned Copper | 304.8 | 2.38 | Spool | Red | No | No | No | No | No | EAR99 | No | No | |||||||||
3075BK001
Hook-up Wire 18AWG 304.8m 2.92mm Tinned Copper Black 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 18 | Tinned Copper | 304.8 | Black | 2.92 | UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|UL VW-1|CSA TEW-105|CSA AWM I A/B|CSA FT1 | Spool | Black | No | No | No | No | No | EAR99 | No | No | |||||||
2842/7 OR005
Hook-up Wire 28AWG 30.48m 0.73mm Silver Coated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 28 | Silver Coated Copper | 30.48 | 0.73 | Spool | Orange | No | No | No | No | EAR99 | No | No | ||||||||||
2844/19 BK001
Single Conductor Cable 24AWG 304.8m 0.96mm Silver Plated Copper 250VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Single Conductor Cable | 24 | Silver Plated Copper | 304.8 | 0.96 | Spool | Black | No | No | No | No | EAR99 | No | No | ||||||||||
7055 RD001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | Tinned Copper | 304.8 | 1.3 | Spool | Red | No | No | No | No | No | EAR99 | No | No | |||||||||
1855 BR001
Hook-up Wire 22AWG 304.8m 1.32mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | Tinned Copper | 304.8 | 1.32 | Spool | Brown | No | No | No | No | No | EAR99 | No | No | |||||||||
7047 RD005
Hook-up Wire 12AWG 30.48m 3.88mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 12 | Tinned Copper | 30.48 | 3.88 | Spool | Red | No | No | No | No | EAR99 | No | No | ||||||||||
5851 BK001
Hook-up Wire 30AWG 304.8m 0.91mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30 | Silver Coated Copper | 304.8 | 0.91 | Spool | Black | No | Unknown | No | No | No | EAR99 | No | No | |||||||||
7132 BK001
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Black 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 20 | Tinned Copper | 304.8 | Black | 1.78 | Spool | Black | No | No | No | No | No | EAR99 | No | No | ||||||||
1854-OR001
Hook-up Wire 24AWG 304.8m 1.09mm Tinned Copper Orange 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Tinned Copper | 304.8 | Orange | 1.09 | Spool | Orange | No | No | No | No | No | EAR99 | No | No | ||||||||
5951 BK001
Hook-up Wire 30AWG 304.8m 0.55mm Silver Coated Copper Black 30VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30 | Silver Coated Copper | 304.8 | Black | 0.55 | UL AWM/STYLE 1423 | Spool | Black | No | No | No | No | No | EAR99 | No | No | |||||||
1174L SL005
Multi-Conductor Cable Low Smoke Zero Halogen 4Conductors 22AWG 4.62mm 300VAC Slate 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Multi-Conductor Cable | 22 | 4 | Tinned Copper | 30.48 | Slate | 4.62 | Spool | No | No | No | No | EAR99 | No | ||||||||||
5951 BL001
Hook-up Wire 30AWG 304.8m 0.55mm Silver Coated Copper Blue 30VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30 | Silver Coated Copper | 304.8 | Blue | 0.55 | UL AWM/STYLE 1423 | Spool | Blue | No | No | No | No | No | EAR99 | No | No | |||||||
392245 WH005
Hook-up Wire 22AWG 30.48m 3.14mm Tinned Copper 15000VDC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | Tinned Copper | 30.48 | 3.14 | Spool | No | No | No | No | EAR99 | No | No | |||||||||||
5472C SL005
Shielded Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 24AWG 5.72mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Twisted Pair Cable | 24 | 4 | Tinned Copper | 30.48 | Slate | 5.72 | Spool | Black/Black/Red/White | No | No | No | No | No | EAR99 | No | No | |||||||
3251 OR005
Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper Orange 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 22 | Tinned Copper | 30.48 | Orange | 1.32 | UL AWM/Style 1061|UL VW-1|CSA AWM I A/B|CSA FT1 | Spool | Orange | No | No | No | No | No | EAR99 | No | No | |||||||
5854 WH005
Hook-up Wire 24AWG 30.48m 1.21mm Silver Plated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Silver Plated Copper | 30.48 | 1.21 | UL AWM/Style 1213|UL VW-1 | Spool | White | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
7054 WH001
Hook-up Wire 24AWG 304.8m 1.14mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Tinned Copper | 304.8 | 1.14 | Spool | White | No | No | No | No | No | EAR99 | No | No | |||||||||
5854/7 OR005
Hook-up Wire 24AWG 30.48m 1.22mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 24 | Silver Coated Copper | 30.48 | 1.22 | UL AWM/Style 1213|UL VW-1 | Spool | Orange | No | No | No | No | No | No | EAR99 | No | No | |||||||
6715 YL001
Hook-up Wire 18AWG 304.8m 1.75mm Tinned Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 18 | Tinned Copper | 304.8 | 1.75 | CSA C(RU) AWM I A/B FT1|UL AWM/Style 11028|UL VW-1 | Spool | Yellow | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
5851 YL005
Hook-up Wire 30AWG 30.48m 0.91mm Silver Coated Copper 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 30 | Silver Coated Copper | 30.48 | 0.91 | UL AWM/Style 1213|UL VW-1 | Spool | Yellow | No | No | No | No | No | No | EAR99 | No | No | |||||||
3306 SL005
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 6Conductors 28AWG 4.34mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
|
|
Alpha Wire | Kabel, Mehrleiter | Shielded Multi-Conductor Cable | 28 | 6 | Tinned Copper | 30.48 | Slate | 4.34 | Spool | Unknown | No | No | No | EAR99 | No | No | |||||||||
3075 SL001
Hook-up Wire 18AWG 304.8m 2.92mm Tinned Copper Slate 600VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 18 | Tinned Copper | 304.8 | Slate | 2.92 | UL VW-1|CSA TEW-105|CSA AWM I A/B|UL AWM/STYLE 1015|UL MTW|UL AWM/STYLE 1230|CSA FT1 | Spool | Slate | No | No | No | No | EAR99 | No | No | ||||||||
7132 YL001
Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Yellow 300VAC Spool
|
|
Alpha Wire | Multi-Chip-Package-Speicher | Hook-up Wire | 20 | Tinned Copper | 304.8 | Yellow | 1.78 | Spool | Yellow | No | No | No | No | No | EAR99 | No | No |