ALPS ALPINE CO., LTD Detektorschalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Switch Configuration | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Number of Terminals | Body Orientation | Total Travel - (mm) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SPPW811200
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole T/R
|
|
ALPS ALPINE CO., LTD | Detektorschalter | One-Way Operation | N.O. | Plunger | SPST | 100000 | 100000 | Through Hole | PC Pins | 2 | Straight | 5.9 | Tape and Reel | 100 | 1000 | No | No | No | No | No | EAR99 | ||||||||||
SPPB110300
Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk
|
|
ALPS ALPINE CO., LTD | Detektorschalter | General Purpose | N.O. | Plunger | SPST | 50000 | 50000 | Screw Mount | Solder Lug | 2 | Right Angle | 6.25 | Bulk | 100 | 1000 | No | No | Unknown | Yes | Unknown | EAR99 | Yes | No | ||||||||
SPVM110200
Switch Detector N.O. SPST Button J-Lead 0.001A 5VDC SMD T/R
|
|
ALPS ALPINE CO., LTD | Detektorschalter | Compact Two-Way Operation | N.O. | Button | SPST | 50000 | 50000 | Surface Mount | J-Lead | 4 | Straight | 1.5 | Tape and Reel | 100 | 2000 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
SPVT110102
Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R
|
|
ALPS ALPINE CO., LTD | Detektorschalter | Two-Way Operation | N.O. | Lever | SPST | 100000 | 100000 | Surface Mount | Gull Wing | 4 | Right Angle | 1.05 | Tape and Reel | 100 | 500 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
SPVQ380900
Switch Detector N.O./N.C. SPDT Button PC Pins 0.1A 12VDC Thru-Hole
|
|
ALPS ALPINE CO., LTD | Detektorschalter | N.O./N.C. | Button | SPDT | 300000 | 300000 | Through Hole | PC Pins | 3 | Right Angle | 6.1 | 100 | 500 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | |||||||||||
SPPB120200
Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk
|
|
ALPS ALPINE CO., LTD | Detektorschalter | General Purpose | N.O. | Plunger | SPST | 50000 | 50000 | Screw Mount | Solder Lug | 2 | Right Angle | 4.6 | Bulk | 100 | 1000 | No | No | Unknown | Yes | Unknown | EAR99 | ||||||||||
SPPB310400
Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk
|
|
ALPS ALPINE CO., LTD | Detektorschalter | General Purpose | N.O. | Plunger | SPST | 50000 | 50000 | Screw Mount | Solder Lug | 2 | Right Angle | 6.25 | Bulk | 100 | 1000 | No | No | Unknown | Yes | Unknown | EAR99 | ||||||||||
SPVL110100
Switch Detector N.O. SPST Lever J-Lead 0.001A 5VDC SMD T/R
|
|
ALPS ALPINE CO., LTD | Detektorschalter | Low Profile Tri-Directional Operation | N.O. | Lever | SPST | 50000 | 50000 | Surface Mount | J-Lead | 4 | Right Angle | 3.75 | Tape and Reel | 100 | 2000 | No | No | Unknown | Yes | Unknown | EAR99 | Yes | No | ||||||||
SPVQ860100
Switch Detector N.C. SPST Button Wire Lead 0.1A 12VDC Screw Mount/Thru-Hole Bulk
|
|
ALPS ALPINE CO., LTD | Detektorschalter | N.C. | Button | SPST | 300000 | 300000 | Screw Mount/Through Hole | Wire Lead | 2 | Straight | 5.1 | Bulk | 100 | 500 | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||
SPVS320100
Switch Detector N.C. SPST Lever J-Lead 0.001A 5VDC SMD T/R
|
|
ALPS ALPINE CO., LTD | Detektorschalter | Compact Two-Way Operation | N.C. | Lever | SPST | 50000 | 50000 | Surface Mount | J-Lead | 2 | Right Angle | 1 | Tape and Reel | 100 | 2000 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | |||||||||
SPVT130101
Switch Detector N.O. SPST Lever Gull Wing 0.05A 20VDC SMD T/R
|
|
ALPS ALPINE CO., LTD | Detektorschalter | Two-Way Operation | N.O. | Lever | SPST | 100000 | 100000 | Surface Mount | Gull Wing | 3 | Right Angle | 1.05 | Tape and Reel | 100 | 500 | No | No | Unknown | Yes | Unknown | EAR99 | ||||||||||
SSCF210300
Switch Detector SPDT Lever Solder Lug 0.1A 12VDC Screw Mount Bulk
|
|
ALPS ALPINE CO., LTD | Detektorschalter | Two-Way Operation | Lever | SPDT | 50000 | 50000 | Screw Mount | Solder Lug | 3 | Straight | Bulk | 100 | 100 | No | No | Unknown | Yes | Unknown | EAR99 |