Altech Corporation AC/DC-Netzteile
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PS-S2012
AC/DC Power Supply Single-OUT 12V 1.67A 20W 6-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 12 | 1.67 | 20 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 0.55 | 47 to 63 | ±1 | 80(Typ) | Screw Terminal Block | Yes | 120mV(Max) | No | 6 | No | No | No | No | EAR99 | No | |||
PSS120/24/5
AC/DC Power Supply Single-OUT 24V 5A 120W
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 120 | 90|180 | 132|264 | 210 | 375 | 3000VAC | 0.5% | 1% | 2.2(Typ) | 47 to 63 | ±1 | 86(Typ) | No | Screw Terminal Block | Yes | 50mV(Max) | No | No | No | No | No | EAR99 | ||||
PST-24024
AC/DC Power Supply Single-OUT 24V 10A 240W 8-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 10 | 240 | 340 | 550 | 480 | 780 | 3000VAC | 0.5% | 0.5% | 0.95 | 47 to 63 | ±1 | 89(Typ) | Screw Terminal Block | Yes | 80mV(Max) | No | 8 | No | No | No | No | EAR99 | No | |||
PSC-24124
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 10 | 240 | 88 | 264 | 124 | 373 | 4242VDC | 0.5% | 1% | 2.6(Typ) | 47 to 63 | ±1 | 91(Typ) | No | Screw Terminal Block | No | 150mV(Max) | No | 9 | No | No | No | No | EAR99 | |||
PS-7524
AC/DC Power Supply Single-OUT 24V 3.2A 76.8W 8-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 3.2 | 76.8 | 85 | 264 | 120 | 370 | 3000VAC | 0.5% | 1% | 1.6 | 47 to 63 | ±1 | 80(Typ) | Screw Terminal Block | Yes | 150mV(Max) | No | 8 | Unknown | No | No | No | No | EAR99 | No | ||
PSC-15148
AC/DC Power Supply Single-OUT 48V 3.2A 150W 9-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 48 | 3.2 | 150 | 88 | 264 | 124 | 373 | 4242VDC | 0.5% | 1% | 2.6(Typ) | 47 to 63 | ±1 | 87(Typ) | No | Screw Terminal Block | No | 480mV(Max) | No | 9 | Unknown | No | No | No | No | EAR99 | ||
PSP-480S24
AC/DC Power Supply Single-OUT 24V 20A 480W 7-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 20 | 480 | 90 | 264 | 254 | 370 | 3000VAC | 0.5% | 1% | 8(Typ) | 47 to 63 | ±1 | 89(Typ) | Screw Terminal Block | Yes | 120mV(Max) | No | 7 | No | No | No | No | EAR99 | No | |||
PSC-9624
AC/DC Power Supply Single-OUT 24V 4A 96W 9-Pin
|
Von 58,105 € bis 62,9666 €
pro Stück
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 4 | 96 | 88 | 264 | 124 | 370 | 4242VDC | 1% | 2% | 1.1(Typ) | 47 to 63 | ±1 | 88(Typ) | No | Screw Terminal Block | No | 180mV(Max) | No | 9 | No | No | No | No | EAR99 | |||
PSB-12024
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin
|
Von 77,716 € bis 84,2241 €
pro Stück
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 5 | 120 | 187|330 | 264|550 | 3000VAC | 0.5% | 1% | 1 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||
PSP-24024
AC/DC Power Supply Single-OUT 24V 10A 240W 7-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 10 | 240 | 85 | 264 | 120 | 370 | 3000VAC | 0.5% | 1% | 2.8 | 47 to 63 | ±1 | 84(Typ) | No | Screw Terminal Block | Yes | 80mV(Max) | No | 7 | No | No | No | No | EAR99 | |||
PSB-60024
AC/DC Power Supply Single-OUT 24V 25A 600W
|
Von 296,0018 € bis 320,7864 €
pro Stück
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 25 | 600 | 330 | 550 | 3000VAC | 0.5% | 1% | 0.95 | 47 to 63 | -0.03 | 92(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | No | No | No | No | EAR99 | No | |||||
PS-S6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 9-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 2.5 | 60 | 85 | 264 | 120 | 370 | 3000VAC | 1% | 1% | 1.8 | 47 to 63 | ±1 | 88(Typ) | Screw Terminal Block | Yes | 150mV(Max) | No | 9 | Unknown | No | No | No | No | EAR99 | No | ||
PSP-24048
AC/DC Power Supply Single-OUT 48V 5A 240W 7-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 48 | 5 | 240 | 85 | 264 | 120 | 370 | 3000VAC | 0.5% | 1% | 2.8 | 47 to 63 | ±1 | 85(Typ) | No | Screw Terminal Block | Yes | 150mV(Max) | No | 7 | No | No | No | No | EAR99 | |||
PS-C24024
AC/DC Power Supply Single-OUT 24V 10A 240W 9-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Switching | DIN Rail | AC/DC | 1 | Fixed | 24 | 10 | 240 | 88 | 264 | 124 | 370 | 3000VAC | 0.5% | 1% | 2.6(Typ) | 47 to 63 | ±1 | 94(Typ) | No | Screw Terminal Block | Yes | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||
PSB-18024
AC/DC Power Supply Single-OUT 24V 7.5A 180W 9-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 7.5 | 180 | 187|330 | 264|550 | 3000VAC | 0.5% | 1% | 1.5 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||
PSA-18024
AC/DC Power Supply Single-OUT 24V 7.5A 180W 9-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 7.5 | 180 | 90|180 | 135|264 | 3000VAC | 0.5% | 1% | 2.8 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | 9 | No | No | No | No | EAR99 | No | ||||
PSB-36024
AC/DC Power Supply Single-OUT 24V 14A 336W 11-Pin
|
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | AC/DC | 1 | Fixed | 24 | 14 | 336 | 330|187 | 550|264 | 3000VAC | 0.5% | 1% | 2.2 | 47 to 63 | -0.03 | 91(Typ) | No | Screw Terminal Block | No | 100mV(Max) | No | 11 | No | No | No | No | EAR99 | No | ||||
| PSA-6024 AC/DC Power Supply Single-OUT 24V 3A 60W 6-Pin |
|
Altech Corporation | AC-DC-Spannungsversorgung | Regulated | DIN Rail | 1 | Fixed | 24 | 3 | 60(Typ) | 90 | 264 | 3000VAC | 0.5% | 1% | 1 | 47 to 63 | 88(Typ) | Screw Terminal Block | Yes | 80mV(Max) | 6 | No | No | No | No | EAR99 |