Altera Programmable Devices
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Category | Supported Device | Number of User I/Os | Number of Layers | Language Code | Supported Families | Supported Device Technology | Program Memory Type | Maximum Number of User I/Os | Usable Gates Range | Supported Design Tools | Program Memory Size | Number of Registers | Number of Macro Cells | Memory Size - (Kbit) | Process Technology | Device Logic Cells | RAM Bits | Number of Logic Blocks/Elements | Maximum Operating Frequency - (MHz) | Main Program Memory Type | RAM Size | Number of Multipliers | Number of Product Terms per Macro | Maximum Internal Frequency - (MHz) | Maximum Propagation Delay Time - (ns) | Device System Gates | Total Number of Block RAM | Minimum Operating Supply Voltage - (V) | Number of Flip Flops | Ethernet MACs | Supported IP Core | Programmability | JTAG Support | UART | Supported IP Core Manufacture | SPI | Maximum Number of SERDES Channels | Power Supply Type | I2C | Device Logic Units | Device Number of DLLs/PLLs | Transceiver Blocks | GPIO | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | USB | Speed Grade | Ethernet | Giga Multiply Accumulates per Second | Display Type | Display Interface | Differential I/O Standards Supported | Audio Interfaces | Touchscreen | Single-Ended I/O Standards Supported | Push Buttons and Switches | External Memory Interface | Number of LEDs | Maximum Operating Supply Voltage - (V) | IDE | In-System Programmability | Product Length - (mm) | Product Depth - (mm) | Programmable Type | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPM2210F256A5
CPLD MAX® IIFamily 1700Macro Cells 201.1MHz 2.5V/3.3V 256-Pin FBGA Tray Automotive AEC-Q100
|
Von 112,2971 € bis 120,0002 €
pro Stück
|
Altera | CPLD | MAX® II | 204 | Flash | 1700 | 8 | 0.18um | 2210 | 221 | 1879.7 | 11.2|5.9 | Yes | 5 | Yes | Tray | 256 | FBGA | BGA | No | No | Yes | AEC-Q100 | Yes | Yes | 3A991d. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS022E4F29I3LG
FPGA Arria® 10 SXFamily 220000Cells 0.9V 780-Pin FC-FBGA Tray
|
1.139,8763 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 288 | 334920 | 20nm | 220000 | 11760 | 382 (18x19) | 588 | 3 | Yes | 220000 | 6 | 12 | 17.4 | 191 | 1 | 3 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 780 | FC-FBGA | BGA | No | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGXFC7D7F31C8N
FPGA Cyclone® V GXFamily 149500Cells 1.1V 896-Pin FBGA Tray
|
305,8883 €
pro Stück
|
Altera | FPGA | Cyclone® V GX | SRAM | 480 | 225920 | 28nm | 149500 | 6860 | 312 (18x18) | 686 | 2 | Yes | Yes | 149500 | 7 | 9 | 3.125 | 156 | 2 | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 896 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| AGFB008R16A2E2V FPGA Agilex FFamily 764640Cells 0.9V 1546-Pin BGA |
8.728,1538 €
pro Stück
|
Altera | FPGA | Agilex F | SRAM | 384 | 10nm | 764640 | 4592 (18x19) | 3792 | 1 | Yes | Yes | 764640 | 12 | 16 | 57.8 | 4592 | 2 | LVPECL|LVDS|RSDS | LVPECL|LVDS|RSDS | DDR4 | Yes | 1546 | BGA | BGA | No | No | No | No | 5A002a.1. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10CX105YF780I6G
FPGA Cyclone® 10 GXFamily 104000Cells 780-Pin FBGA Tray
|
Von 161,4098 € bis 170,3779 €
pro Stück
|
Altera | FPGA | Cyclone® 10 GX | SRAM | 284 | 152000 | 20nm | 104000 | 7640 | 250 (18x19) | 382 | Yes | 104000 | 6 | 125 | 1 | 6 | No | Tray | 780 | FBGA | BGA | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGTFD7D5F31I7N
FPGA Cyclone® V GTFamily 150000Cells 1.1V 896-Pin FBGA Tray
|
504,2365 €
pro Stück
|
Altera | FPGA | Cyclone® V GT | SRAM | 480 | 225920 | 28nm | 150000 | 6860 | 312 (18x18) | 686 | 2 | Yes | Yes | 150000 | 7 | 9 | 6.144 | 156 | 2 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 896 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | |||||||||||||||||||||||||||||||||||||||||||||||||||
EPM2210GF256C4
CPLD MAX® IIFamily 1700Macro Cells 247.5MHz 1.8V 256-Pin FBGA Tray
|
Von 102,939 € bis 109,8623 €
pro Stück
|
Altera | CPLD | MAX® II | 204 | Flash | 1700 | 8 | 0.18um | 2210 | 221 | 2314.8 | 9.1|4.8 | Yes | 4 | Yes | Tray | 256 | FBGA | BGA | No | No | No | No | No | 3A991d. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP2C50F484I8
FPGA Cyclone® IIFamily 50528Cells 402.58MHz 1.2V 484-Pin FBGA Tray
|
Von 426,1398 € bis 442,7071 €
pro Stück
|
Altera | FPGA | Cyclone® II | SRAM | 294 | 90nm | 50528 | 580.5 | 86 (18x18) | 402.58 | 129 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 50528 | 4 | 8 | LVDS|PCI-X | LVDS|PCI-X | DDR SDRAM|QDR II+SRAM | Yes | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
EP3SE80F780C3G
FPGA Stratix® III EFamily 80000Cells 500MHz 1.1V 780-Pin FC-FBGA Tray
|
4.047,3488 €
pro Stück
|
Altera | FPGA | Stratix® III E | SRAM | 488 | 65nm | 80000 | 6683 | 672 (18x18) | 500 | 12+495+1600 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|RapidIO to AXI Bridge Controller (RAB)|PowerPC/SH/1960 System Controller|Multi-Channel HD/DCI JPEG 2000 Encoder (BA110) | No | Altera/CAST, Inc/Mobiveil, Inc/Eureka Technology Inc/Barco Silex | 80000 | 8 | 3 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | No | 780 | FC-FBGA | BGA | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5AGXFB3H4F35I3N
FPGA Arria® V GXFamily 362000Cells 1.1V 1152-Pin FC-FBGA Tray
|
|
Altera | FPGA | Arria® V GX | SRAM | 544 | 547520 | 28nm | 362000 | 17260 | 2090 (18x18) | 1726 | 2 | Yes | 362000 | 12 | 24 | 6.5536 | 1045 | 2 | 3 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | ||||||||||||||||||||||||||||||||||||||||||||||||||||
10AX057H1F34E1HG
High Performance Low Power FPGA
|
4.426,1436 €
pro Stück
|
Altera | FPGA | 492 | 570000 | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP2C5AT144A7N
FPGA Cyclone® IIFamily 4608Cells 402.58MHz 1.2V 144-Pin TQFP Tray Automotive AEC-Q100
|
Von 40,803 € bis 42,0768 €
pro Stück
|
Altera | FPGA | Cyclone® II | SRAM | 89 | 90nm | 4608 | 117 | 13 (18x18) | 402.58 | 26 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 4608 | 2 | 7 | LVDS|PCI-X | LVDS|PCI-X | DDR SDRAM|QDR II+SRAM | Yes | Tray | 144 | TQFP | QFP | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EP4CE15F23I8LN
FPGA Cyclone® IV EFamily 15408Cells 1.2V 484-Pin FBGA Tray
|
63,713 €
pro Stück
|
Altera | FPGA | Cyclone® IV E | SRAM | 343 | 60nm | 15408 | 504 | 56 (18x18) | 56 | Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | Yes | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | 15408 | 4 | 8 | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | No | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA2F23C7N
FPGA Cyclone® V EFamily 25000Cells 1.1V 484-Pin FBGA Tray
|
66,7804 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 224 | 37736 | 28nm | 25000 | 1760 | 50 (18x18) | 176 | 2 | Yes | Yes | 25000 | 4 | 25 | 1 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | |||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGXBC3B6F23C7N
FPGA Cyclone® V GXFamily 36000Cells 1.1V 484-Pin FBGA Tray
|
91,1114 €
pro Stück
|
Altera | FPGA | Cyclone® V GX | SRAM | 208 | 47600 | 28nm | 36000 | 1190 | 102 (18x18) | 119 | 2 | Yes | Yes | 36000 | 4 | 3 | 3.125 | 51 | 1 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
EP2C35U484I8
FPGA Cyclone® IIFamily 33216Cells 402.58MHz 1.2V 484-Pin UFBGA Tray
|
251,6374 €
pro Stück
|
Altera | FPGA | Cyclone® II | SRAM | 322 | 90nm | 33216 | 472.5 | 35 (18x18) | 402.58 | 105 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 33216 | 4 | 8 | LVDS|PCI-X | LVDS|PCI-X | DDR SDRAM|QDR II+SRAM | Yes | Tray | 484 | UFBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| IPS-AXIBFM Embedded IP Core |
428,9125 €
pro Stück
|
Altera | IP-Kern | Simulation | Verilog/VHDL | Quartus II | No | No | No | No | 3D991 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 1SG085HN2F43E2LG Stratix 10 FPGA and SoC |
7.898,0563 €
pro Stück
|
Altera | FPGA | 1760 | FC-FBGA | BGA | No | No | No | 3A001.a.7.b | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AGFA023R31C2E2V Agilex Field Programmable Gate Array and SoC |
21.157,0863 €
pro Stück
|
Altera | FPGA | 3184 | FBGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AX016E4F29E3LG
FPGA Arria® 10 GXFamily 160000Cells 0.9V 780-Pin FC-FBGA Tray
|
652,9695 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 288 | 246040 | 20nm | 160000 | 8800 | 312 (18x19) | 440 | 3 | Yes | 160000 | 6 | 12 | 17.4 | 156 | 1 | 3 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 780 | FC-FBGA | BGA | No | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
5AGXFB3H4F40I3G
FPGA Arria® V GXFamily 362000Cells 1.1V 1517-Pin FC-FBGA Tray
|
3.495,594 €
pro Stück
|
Altera | FPGA | Arria® V GX | SRAM | 704 | 547520 | 28nm | 362000 | 17260 | 2090 (18x18) | 1726 | 2 | 362000 | 12 | 24 | 6.5536 | 1045 | 2 | 3 | LVTTL|LVCMOS | Yes | Tray | 1517 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.a | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5AGXMA1D4F31C5G
FPGA Arria® V GXFamily 75000Cells 1.1V 896-Pin FC-FBGA Tray
|
467,1074 €
pro Stück
|
Altera | FPGA | Arria® V GX | SRAM | 416 | 28nm | 75000 | 8000 | 480 (18x19) | 800 | 2 | 75000 | 10 | 9 | 6.5536 | 240 | 1 | 5 | Yes | Tray | 896 | FC-FBGA | BGA | No | No | No | No | 3A991 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS027E4F29I3SG
FPGA Arria® 10 SXFamily 270000Cells 0.9V 780-Pin FC-FBGA Tray
|
1.172,5863 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 360 | 406480 | 20nm | 270000 | 15000 | 1660 (18x19) | 750 | 3 | Yes | 270000 | 8 | 24 | 17.4 | 830 | 2 | 3 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 780 | FC-FBGA | BGA | No | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
5AGXFA5H4F35I5G
FPGA Arria® V GXFamily 190000Cells 1.1V 1152-Pin FC-FBGA Tray
|
1.457,6961 €
pro Stück
|
Altera | FPGA | Arria® V GX | SRAM | 544 | 286792 | 28nm | 190000 | 11800 | 1200 (18x19) | 1180 | 2 | Yes | 190000 | 12 | 24 | 6.5536 | 600 | 2 | 5 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | No | 3A991d. | |||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM2210GF256C3
CPLD MAX® IIFamily 1700Macro Cells 304MHz 1.8V 256-Pin FBGA Tray
|
Von 146,922 € bis 156,6961 €
pro Stück
|
Altera | CPLD | MAX® II | 204 | Flash | 1700 | 8 | 0.18um | 2210 | 221 | 3012.05 | 7|3.7 | Yes | 3 | Yes | Tray | 256 | FBGA | BGA | No | No | No | No | No | 3A991d. | Yes | Yes |