Altera Programmable Devices
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Category | Supported Device | Number of Layers | Language Code | Supported Families | Supported Device Technology | Process Technology | Maximum Number of User I/Os | Usable Gates Range | Supported Design Tools | Program Memory Size | Number of Registers | Memory Size - (Kbit) | Program Memory Type | Device Logic Cells | Number of Logic Blocks/Elements | Main Program Memory Type | Device System Gates | RAM Size | Number of Multipliers | Number of Macro Cells | Number of Product Terms per Macro | Maximum Internal Frequency - (MHz) | RAM Bits - (Kbit) | Maximum Propagation Delay Time - (ns) | In-System Programmability | Total Number of Block RAM | Number of User I/Os | Number of Flip Flops | Ethernet MACs | Supported IP Core | Programmability | Maximum Operating Supply Voltage - (V) | JTAG Support | UART | Supported IP Core Manufacture | SPI | Maximum Number of SERDES Channels | Power Supply Type | I2C | Device Logic Units | Minimum Operating Supply Voltage - (V) | Device Number of DLLs/PLLs | Transceiver Blocks | GPIO | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | USB | Ethernet | Giga Multiply Accumulates per Second | Display Type | Display Interface | Differential I/O Standards Supported | Audio Interfaces | Touchscreen | Single-Ended I/O Standards Supported | Push Buttons and Switches | External Memory Interface | Number of LEDs | IDE | Product Length - (mm) | Product Depth - (mm) | Speed Grade | Programmable Type | Packaging | Maximum Operating Frequency - (MHz) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| EP2AGX65DF25C6G FPGA Arria II GX Family 60214 Cells 400MHz |
854,3382 €
pro Stück
|
Altera | FPGA | 572 | FC-FBGA | BGA | Unknown | Unknown | Unknown | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP3C40U484C7
FPGA Cyclone® IIIFamily 39600Cells 437.5MHz 1.2V 484-Pin UBGA Tray
|
Von 251,1094 € bis 260,9846 €
pro Stück
|
Altera | FPGA | Cyclone® III | 65nm | 331 | SRAM | 39600 | 126 (18x18) | 437.5 | 1134 | No | 126 | SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 39600 | 4 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|QDRII+SRAM | 7 | Tray | 484 | UBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGXFC5C6F27C6N
FPGA Cyclone® V GXFamily 77000Cells 1.1V 672-Pin FBGA Tray
|
251,9171 €
pro Stück
|
Altera | FPGA | Cyclone® V GX | 28nm | 336 | 116320 | SRAM | 77000 | 300 (18x18) | 4460 | Yes | 446 | 2 | Yes | Yes | 77000 | 6 | 6 | 3.125 | 150 | 2 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | 6 | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA7M15I7N
FPGA Cyclone® V EFamily 149500Cells 1.1V 484-Pin MBGA Tray
|
384,6285 €
pro Stück
|
Altera | FPGA | Cyclone® V E | 28nm | 480 | 225920 | SRAM | 149500 | 312 (18x18) | 6860 | Yes | 686 | 2 | Yes | Yes | 149500 | 7 | 156 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | 7 | Tray | 484 | MBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
10AX032H2F35E2SG
FPGA Arria® 10 GXFamily 320000Cells 0.9V 1152-Pin FBGA Tray
|
1.844,9922 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | 20nm | 384 | 474920 | SRAM | 320000 | 1970 (18x19) | 17820 | Yes | 891 | 3 | Yes | 320000 | 8 | 24 | 17.4 | 985 | 2 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | 2 | Tray | 1152 | FBGA | BGA | No | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AX027H2F35E2SG
FPGA Arria® 10 GXFamily 270000Cells 0.9V 1152-Pin FBGA Tray
|
1.547,373 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | 20nm | 384 | 406480 | SRAM | 270000 | 1660 (18x19) | 15000 | Yes | 750 | 3 | Yes | 270000 | 8 | 24 | 17.4 | 830 | 2 | LVTTL|LVCMOS | RLDRAM II|DDR3 SDRAM|DDR4|RLDRAM III|QDRII+SRAM|LPDDR3 | 2 | Tray | 1152 | FBGA | BGA | No | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
5M240ZM68I5N
CPLD MAX® VFamily 192Macro Cells 118.3MHz 1.8V 68-Pin MBGA Tray
|
8,7027 €
pro Stück
|
Altera | CPLD | MAX® V | 8 | Flash | 240 | 24 | 192 | 1474.9 | 14|8.5 | Yes | 52 | Yes | 5 | Tray | 68 | MBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS066K1F40E1HG
FPGA Arria® 10 SXFamily 660000Cells 0.9V 1517-Pin FBGA Tray
|
6.738,0818 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | 20nm | 696 | 1002160 | SRAM | 660000 | 3356 (18x19) | 42660 | Yes | 2133 | 3 | Yes | 660000 | 16 | 48 | 17.4 | 1687 | 2 | LVTTL|LVCMOS | 1 | Tray | 1517 | FBGA | BGA | No | No | No | No | 3A001.a.7.b | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AGFB012R24D1I2V Agilex 7 FPGAs and SoC FPGAs |
14.571,3278 €
pro Stück
|
Altera | FPGA | 2340 | FBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGXFC7D6F27C6N
FPGA Cyclone® V GXFamily 149500Cells 1.1V 672-Pin FBGA Tray
|
411,1013 €
pro Stück
|
Altera | FPGA | Cyclone® V GX | 28nm | 336 | 225920 | SRAM | 149500 | 312 (18x18) | 6860 | Yes | 686 | 2 | Yes | Yes | 149500 | 7 | 9 | 3.125 | 156 | 2 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | 6 | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| AGFA006R24C2E3V Agilex Field Programmable Gate Array and SoC |
6.818,829 €
pro Stück
|
Altera | FPGA | 2340 | BGA | BGA | No | No | No | No | 3A001a.7.a. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| EP900IPC-50 CPLD ClassicFamily 40-Pin PDIP |
|
Altera | CPLD | Classic | ROMLess | 8 | 50 | No | Yes | 50 | 40 | PDIP | DIP | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP2C8AF256A7N
FPGA Cyclone® IIFamily 8256Cells 402.58MHz 1.2V 256-Pin FBGA Tray Automotive AEC-Q100
|
Von 62,5428 € bis 66,6076 €
pro Stück
|
Altera | FPGA | Cyclone® II | 90nm | 182 | SRAM | 8256 | 18 (18x18) | 402.58 | 162 | Yes | 36 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 8256 | 2 | LVDS|PCI-X | LVDS|PCI-X | QDR II+SRAM|DDR SDRAM | 7 | Tray | 256 | FBGA | BGA | No | Unknown | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CSEBA2U23C6N
FPGA Cyclone® V SEFamily 25000Cells 1.1V 672-Pin UFBGA Tray
|
131,9384 €
pro Stück
|
Altera | FPGA | Cyclone® V SE | 28nm | 145 | 37736 | SRAM | 25000 | 72 (18x19) | 1400 | Yes | 2 | Yes | Yes | 25000 | 5 | 36 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | 6 | Tray | 672 | UFBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| EP4SE820F43I4G FPGAs Power Efficiency for High End Applications |
22.788,0732 €
pro Stück
|
Altera | FPGA | 1760 | FC-FBGA | No | No | No | No | 3A001a.7.a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA4U19C7N
FPGA Cyclone® V EFamily 49000Cells 1.1V 484-Pin UBGA Tray
|
103,6504 €
pro Stück
|
Altera | FPGA | Cyclone® V E | 28nm | 224 | 73920 | SRAM | 49000 | 132 (18x18) | 3080 | Yes | 308 | 2 | Yes | Yes | 49000 | 4 | 66 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | 7 | Tray | 484 | UBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM570ZM144C7N
CPLD MAX® IIFamily 440Macro Cells 123.5MHz 1.8V 144-Pin Micro FBGA Tray
|
43,8347 €
pro Stück
|
Altera | CPLD | MAX® II | 0.18um | 8 | Flash | 570 | 57 | 440 | 1492.54 | 15.1|7.7 | Yes | 116 | Yes | 7 | Tray | 144 | Micro FBGA | BGA | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGXBC9E7F35C8N
FPGA Cyclone® V GXFamily 301000Cells 1.1V 1152-Pin FBGA Tray
|
541,32 €
pro Stück
|
Altera | FPGA | Cyclone® V GX | 28nm | 560 | 454240 | SRAM | 301000 | 684 (18x18) | 12200 | Yes | 1220 | 2 | Yes | Yes | 301000 | 8 | 12 | 3.125 | 342 | 2 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | 8 | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
| IPR-10GMRPHY FPGA IP Core |
4.342,65 €
pro Stück
|
Altera | IP-Kern | Ethernet | Verilog/VHDL | Arria 10 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGXFC4C6U19C6N
FPGA Cyclone® V GXFamily 50000Cells 1.1V 484-Pin UFBGA Tray
|
221,7878 €
pro Stück
|
Altera | FPGA | Cyclone® V GX | 28nm | 224 | 75472 | SRAM | 50000 | 140 (18x18) | 2500 | Yes | 250 | 2 | Yes | Yes | 50000 | 6 | 6 | 3.125 | 70 | 2 | LVDS|LVPECL | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | 6 | Tray | 484 | UFBGA | BGA | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||
EP4CE22F17C9L
FPGA Cyclone® IV EFamily 22320Cells 1.2V 256-Pin TFBGA Tray
|
59,9025 €
pro Stück
|
Altera | FPGA | Cyclone® IV E | 60nm | 153 | SRAM | 22320 | 66 (18x18) | 594 | No | 66 | Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | Yes | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | 22320 | 4 | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | 9 | Tray | 256 | TFBGA | BGA | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| EP3SL200F1152C3G FPGA Stratix® III LFamily 200000Cells 500MHz 1.1V 1152-Pin FC-FBGA Tray |
|
Altera | FPGA | Stratix® III L | 65nm | 744 | SRAM | 200000 | 576 (18x18) | 500 | 10646 | No | 36+468+4000 | Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | No | Barco Silex/Mobiveil, Inc | 200000 | 12 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | 3 | 1152 | FC-FBGA | No | No | No | No | 3A001.a.7.a | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CSTFD5D5F31I7NQS
FPGA Cyclone® V STFamily 85000Cells 1.1V 896-Pin FBGA Tray
|
Von 335,8432 € bis 363,9662 €
pro Stück
|
Altera | FPGA | Cyclone® V ST | 28nm | 288 | 128300 | SRAM | 85000 | 174 (18x19) | 3972 | Yes | 2 | Yes | Yes | 85000 | 6 | 9 | 5 | 87 | 2 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | 7 | Tray | 896 | FBGA | BGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 10CX105YF780I5G FPGA Cyclone® 10 GXFamily 104000Cells 780-Pin FBGA Tray |
Von 176,5114 € bis 186,3257 €
pro Stück
|
Altera | FPGA | Cyclone® 10 GX | 20nm | 284 | 152000 | SRAM | 104000 | 250 (18x19) | 7640 | No | 382 | Yes | 104000 | 6 | 125 | 1 | 5 | Tray | 780 | FBGA | BGA | No | No | No | No | 3A991 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS057H2F34E1HG
FPGA Arria® 10 SXFamily 570000Cells 0.9V 1152-Pin FC-FBGA Tray
|
3.987,6123 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | 20nm | 492 | 868320 | SRAM | 570000 | 3046 (18x19) | 36000 | Yes | 1800 | 3 | 570000 | 16 | 48 | 17.4 | 1523 | 2 | 1 | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991 |