Altera Programmable Devices
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Category | Supported Device | Number of User I/Os | Number of Layers | Language Code | Supported Families | Supported Device Technology | Program Memory Type | Maximum Number of User I/Os | Usable Gates Range | Supported Design Tools | Program Memory Size | Number of Registers | Number of Macro Cells | Memory Size - (Kbit) | Process Technology | Device Logic Cells | RAM Bits | Number of Logic Blocks/Elements | Maximum Operating Frequency - (MHz) | Main Program Memory Type | RAM Size | Number of Multipliers | Number of Product Terms per Macro | Maximum Internal Frequency - (MHz) | Maximum Propagation Delay Time - (ns) | Device System Gates | Total Number of Block RAM | Minimum Operating Supply Voltage - (V) | Number of Flip Flops | Ethernet MACs | Supported IP Core | Programmability | JTAG Support | UART | Supported IP Core Manufacture | SPI | Maximum Number of SERDES Channels | Power Supply Type | I2C | Device Logic Units | Device Number of DLLs/PLLs | Transceiver Blocks | GPIO | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | USB | Speed Grade | Ethernet | Giga Multiply Accumulates per Second | Display Type | Display Interface | Differential I/O Standards Supported | Audio Interfaces | Touchscreen | Single-Ended I/O Standards Supported | Push Buttons and Switches | External Memory Interface | Number of LEDs | Maximum Operating Supply Voltage - (V) | IDE | In-System Programmability | Product Length - (mm) | Product Depth - (mm) | Programmable Type | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 5SGXMA4H2F35C2G 28-nm Stratix V FPGAs |
8.974,5248 €
pro Stück
|
Altera | FPGA | 1152 | FBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 5SGXMA5K2F35C2G FPGA Stratix® V GXFamily 490000Cells 0.85V 1152-Pin FBGA |
11.072,2288 €
pro Stück
|
Altera | FPGA | Stratix® V GX | SRAM | 432 | 740000 | 490000 | 46080 | 512 (18x18) | 2304 | 2 | 490000 | 28 | 48 | 14.1 | 256 | 4 | 2 | Yes | 1152 | FBGA | Unknown | Unknown | Unknown | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5SGXMB9R2H43C2G
FPGA Stratix® V GXFamily 840000Cells 0.85V 1760-Pin FC-HFBGA Tray
|
21.678,5056 €
pro Stück
|
Altera | FPGA | Stratix® V GX | SRAM | 600 | 1268000 | 28nm | 840000 | 53248 | 704 (18x18) | 2640 | 2 | RapidIO to AXI Bridge Controller (RAB)|Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|SPAUI MAC|RLDRAM II Controller Core | Yes | Altera/Barco Silex/Mobiveil, Inc/Commsonic | 840000 | 32 | 66 | 14.1 | 352 | 4 | 2 | LVPECL|LVDS|HCSL | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | 1760 | FC-HFBGA | BGA | No | No | No | No | 3A001.a.7.b | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
5AGXFB1H4F40C5G
FPGA Arria® V GXFamily 300000Cells 1.1V 1517-Pin FC-FBGA Tray
|
1.944,3192 €
pro Stück
|
Altera | FPGA | Arria® V GX | SRAM | 704 | 28nm | 300000 | 15100 | 1840 (18x19) | 1510 | 2 | Yes | 300000 | 12 | 24 | 6.5536 | 920 | 2 | 5 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | Yes | Tray | 1517 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.a | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
10M50DAF484I6G
FPGA MAX 10Family 50000Cells 1.2V 484-Pin FBGA Tray
|
Von 189,2795 € bis 193,8986 €
pro Stück
|
Altera | FPGA | MAX 10 | SRAM | 360 | 55nm | 50000 | 1638 | 144 (18x18) | 50000 | 4 | 6 | Yes | Tray | No | No | 3A991 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CSEMA5F31I7N
FPGA Cyclone® V SEFamily 85000Cells 1.1V 896-Pin FBGA Tray
|
256,6391 €
pro Stück
|
Altera | FPGA | Cyclone® V SE | SRAM | 288 | 128300 | 28nm | 85000 | 3972 | 174 (18x19) | 2 | Yes | Yes | 85000 | 6 | 87 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 896 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
5M1270ZF324I5N
CPLD MAX® VFamily 980Macro Cells 201.1MHz 1.8V 324-Pin FBGA Tray
|
24,7728 €
pro Stück
|
Altera | CPLD | MAX® V | 271 | Flash | 980 | 8 | 1270 | 127 | 11.2|5.9 | Yes | 5 | Yes | Tray | 324 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5M80ZE64C4N
CPLD MAX® VFamily 64Macro Cells 184.1MHz 1.8V 64-Pin EQFP EP Tray
|
2,9074 €
pro Stück
|
Altera | CPLD | MAX® V | 54 | Flash | 64 | 8 | 80 | 24 | 1976.2 | 7.9|5.8 | Yes | 4 | Yes | Tray | 64 | EQFP EP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5AGXFB1H4F35I3G
FPGA Arria® V GTFamily 300000Cells 1.1V 1152-Pin FC-FBGA Tray
|
2.504,2443 €
pro Stück
|
Altera | FPGA | Arria® V GT | SRAM | 544 | 452832 | 28nm | 300000 | 15100 | 1840 (18x18) | 1510 | 2 | Yes | 300000 | 12 | 24 | 6.5536 | 1840 | 2 | 3 | LVPECL|LVDS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A001a.7.a. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS066K2F35I2SG
FPGA Arria® 10 SXFamily 660000Cells 0.9V 1152-Pin FBGA Tray
|
5.279,3548 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 396 | 1002160 | 20nm | 660000 | 42660 | 3356 (18x19) | 2133 | 3 | Yes | 660000 | 16 | 48 | 17.4 | 1687 | 2 | 2 | Yes | Tray | 1152 | FBGA | BGA | No | No | No | No | 3A001a.7.a. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP3C16F484C6N
FPGA Cyclone® IIIFamily 15408Cells 500MHz 1.2V 484-Pin FBGA Tray
|
115,873 €
pro Stück
|
Altera | FPGA | Cyclone® III | SRAM | 346 | 65nm | 15408 | 504 | 56 (18x18) | 500 | 56 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 15408 | 4 | 6 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP3CLS70F484I7
FPGA Cyclone® III LSFamily 70208Cells 437.5MHz 1.2V 484-Pin FBGA Tray
|
984,0557 €
pro Stück
|
Altera | FPGA | Cyclone® III LS | SRAM | 278 | 60nm | 70208 | 2997 | 200 (18x18) | 437.5 | 333 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Public Key Crypto Engine (BA414E)|32|64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/CAST, Inc/Barco Silex/PLDA | 70208 | 4 | 7 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM2210GF324I5N
CPLD MAX® IIFamily 1700Macro Cells 201.1MHz 1.8V 324-Pin FBGA Tray
|
117,4987 €
pro Stück
|
Altera | CPLD | MAX® II | 272 | Flash | 1700 | 8 | 0.18um | 2210 | 221 | 1879.7 | 11.2|5.9 | Yes | 5 | Yes | Tray | 324 | FBGA | BGA | No | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM240ZM68C6N
CPLD MAX® IIFamily 192Macro Cells 184.1MHz 1.8V 68-Pin MBGA Tray
|
19,2591 €
pro Stück
|
Altera | CPLD | MAX® II | 54 | Flash | 192 | 8 | 0.18um | 240 | 24 | 1976.28 | 7.9|5.8 | Yes | 6 | Yes | Tray | 68 | MBGA | BGA | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM570GF256C3
CPLD MAX® IIFamily 440Macro Cells 304MHz 1.8V 256-Pin FBGA Tray
|
110,5829 €
pro Stück
|
Altera | CPLD | MAX® II | 160 | Flash | 440 | 8 | 0.18um | 570 | 57 | 3012.05 | 5.4|3.7 | Yes | 3 | Yes | Tray | 256 | FBGA | BGA | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA5U19I7N
FPGA Cyclone® V EFamily 77000Cells 1.1V 484-Pin UBGA Tray
|
|
Altera | FPGA | Cyclone® V E | SRAM | 224 | 116320 | 28nm | 77000 | 4460 | 300 (18x18) | 446 | 2 | Yes | Yes | 77000 | 6 | 150 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | UBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||
| 10CX150YF672E6G FPGA Cyclone® 10 GXFamily 150000Cells 672-Pin FBGA Tray |
Von 195,9888 € bis 213,1577 €
pro Stück
|
Altera | FPGA | Cyclone® 10 GX | SRAM | 236 | 219080 | 20nm | 150000 | 9500 | 312 (18x19) | 475 | Yes | 150000 | 6 | 156 | 1 | 6 | No | Tray | 672 | FBGA | BGA | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEBA2F17C8N
FPGA Cyclone® V EFamily 25000Cells 1.1V 256-Pin TFBGA Tray
|
42,2772 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 128 | 37736 | 28nm | 25000 | 1760 | 50 (18x18) | 176 | 2 | Yes | Yes | 25000 | 4 | 25 | 1 | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 256 | TFBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
5CSEBA2U23I7N
FPGA Cyclone® V SEFamily 25000Cells 1.1V 672-Pin UBGA Tray
|
130,6678 €
pro Stück
|
Altera | FPGA | Cyclone® V SE | SRAM | 145 | 37736 | 28nm | 25000 | 1400 | 72 (18x19) | 2 | Yes | Yes | 25000 | 5 | 36 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 672 | UBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM570GF100I5N
CPLD MAX® IIFamily 440Macro Cells 201.1MHz 1.8V 100-Pin FBGA Tray
|
43,8685 €
pro Stück
|
Altera | CPLD | MAX® II | 76 | Flash | 440 | 8 | 0.18um | 570 | 57 | 1879.7 | 8.7 | Yes | 5 | Yes | Tray | 100 | FBGA | BGA | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA5F23C7N
FPGA Cyclone® V EFamily 77000Cells 1.1V 484-Pin FBGA Tray
|
161,3929 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 272 | 116320 | 28nm | 77000 | 4460 | 300 (18x18) | 446 | 2 | Yes | Yes | 77000 | 6 | 150 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EP2AGX45DF29C6G
FPGA Arria® II GXFamily 42959Cells 400MHz 0.9V 780-Pin FC-FBGA Tray
|
705,0695 €
pro Stück
|
Altera | FPGA | Arria® II GX | SRAM | 364 | 40nm | 42959 | 3435 | 232 (18x18) | 400 | 319 | 1 | 28 | 42959 | 4 | 8 | 6.375 | 29 | 1 | 6 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 | LVTTL|LVCMOS | Yes | Tray | 780 | FC-FBGA | BGA | Unknown | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EP3C10F256I7N
FPGA Cyclone® IIIFamily 10320Cells 437.5MHz 1.2V 256-Pin FBGA Tray
|
81,7502 €
pro Stück
|
Altera | FPGA | Cyclone® III | SRAM | 182 | 65nm | 10320 | 414 | 23 (18x18) | 437.5 | 46 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 10320 | 2 | 7 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 256 | FBGA | BGA | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| AGFB027R24C2E2VB FPGA Agilex FFamily 2692760Cells 0.9V 2340-Pin FBGA |
23.608,9762 €
pro Stück
|
Altera | FPGA | Agilex F | SRAM | 744 | 2692760 | 17056 (18x19) | 13272 | 1 | 2692760 | 28 | 16 | 57.8 | 17056 | 2 | Yes | 2340 | FBGA | Unknown | Unknown | Unknown | 5A002a.1. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| A5EC043BB23AI5S 5 FPGAs And SoCs Device |
410,2992 €
pro Stück
|
Altera | FPGA | 839 | VPBGA | Unknown | Unknown | Unknown |