Altera Programmable Devices
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Category | Supported Device | Number of User I/Os | Number of Layers | Language Code | Supported Families | Supported Device Technology | Program Memory Type | Maximum Number of User I/Os | Usable Gates Range | Supported Design Tools | Program Memory Size | Number of Registers | Number of Macro Cells | Memory Size - (Kbit) | Process Technology | Device Logic Cells | RAM Bits | Number of Logic Blocks/Elements | Maximum Operating Frequency - (MHz) | Main Program Memory Type | RAM Size | Number of Multipliers | Number of Product Terms per Macro | Maximum Internal Frequency - (MHz) | Maximum Propagation Delay Time - (ns) | Device System Gates | Total Number of Block RAM | Minimum Operating Supply Voltage - (V) | Number of Flip Flops | Ethernet MACs | Supported IP Core | Programmability | JTAG Support | UART | Supported IP Core Manufacture | SPI | Maximum Number of SERDES Channels | Power Supply Type | I2C | Device Logic Units | Device Number of DLLs/PLLs | Transceiver Blocks | GPIO | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | USB | Speed Grade | Ethernet | Giga Multiply Accumulates per Second | Display Type | Display Interface | Differential I/O Standards Supported | Audio Interfaces | Touchscreen | Single-Ended I/O Standards Supported | Push Buttons and Switches | External Memory Interface | Number of LEDs | Maximum Operating Supply Voltage - (V) | IDE | In-System Programmability | Product Length - (mm) | Product Depth - (mm) | Programmable Type | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10AX048H3F34I2LG
FPGA Arria® 10 GXFamily 480000Cells 0.9V Medical 1152-Pin FC-FBGA Tray
|
3.754,7352 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 492 | 727160 | 20nm | 480000 | 28760 | 2736 (18x19) | 1438 | 3 | Yes | 480000 | 12 | 36 | 17.4 | 1368 | 2 | 2 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
| A5ED043BB23AE5S 5 FPGAs And SoCs Device |
555,0522 €
pro Stück
|
Altera | FPGA | 839 | VPBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 10CX150YF672E5G FPGA Cyclone® 10 GXFamily 150000Cells 672-Pin FBGA Tray |
Von 233,9538 € bis 246,9527 €
pro Stück
|
Altera | FPGA | Cyclone® 10 GX | SRAM | 236 | 219080 | 20nm | 150000 | 9500 | 312 (18x19) | 475 | Yes | 150000 | 6 | 156 | 1 | 5 | No | Tray | 672 | FBGA | BGA | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5M2210ZF256I5
CPLD MAX® VFamily 1700Macro Cells 201.1MHz 1.8V 256-Pin FBGA Tray
|
34,8543 €
pro Stück
|
Altera | CPLD | MAX® V | 203 | Flash | 1700 | 8 | 2210 | 221 | 1879.6 | 11.2|5.9 | Yes | 5 | Yes | Tray | 256 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| IP-VITERBI/SS The Altera® Viterbi Compiler generates high-performance, soft-decision Viterbi Mega Core® functions that implement a wide range of standard Viterbi... |
8.661,587 €
pro Stück
|
Altera | IP-Kern | Digital Signal Processor | Verilog/VHDL | Arria GX|Arria V GT|Arria V GX|Cyclone|Cyclone II|Cyclone III|Cyclone III LS|Cyclone IV GX|Cyclone V GT|Cyclone V GX|Stratix|Stratix GX|Stratix II|Stratix II GX|Stratix III E|Stratix IV GT|Stratix IV GX|Stratix V E|Stratix V GT|Stratix V GX | Quartus II | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP2AGX95EF35I5G
FPGA Arria® II GXFamily 89178Cells 500MHz 0.9V 1152-Pin FC-FBGA Tray
|
2.121,6079 €
pro Stück
|
Altera | FPGA | Arria® II GX | SRAM | 452 | 40nm | 89178 | 6679 | 448 (18x18) | 500 | 612 | 1 | Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC | Yes | Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | 32 | 89178 | 6 | 12 | 6.375 | 56 | 1 | 5 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 | LVTTL|LVCMOS | DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
10AS066K2F35E2SG
FPGA Arria® 10 SXFamily 660000Cells 0.9V 1152-Pin FC-FBGA Tray
|
4.558,7852 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 396 | 1002160 | 20nm | 660000 | 42660 | 3356 (18x19) | 2133 | Yes | 660000 | 16 | 36 | 17.4 | 1678 | 2 | 2 | Yes | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AX016C4U19E3LG
FPGA Arria® 10 GXFamily 160000Cells 0.9V 484-Pin UBGA Tray
|
502,0514 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 240 | 246040 | 20nm | 160000 | 8800 | 312 (18x19) | 440 | 3 | Yes | 160000 | 6 | 12 | 17.4 | 156 | 1 | 3 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 484 | UBGA | BGA | No | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA9U19C8N
FPGA Cyclone® V EFamily 301000Cells 1.1V 484-Pin UFBGA Tray
|
394,9493 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 240 | 454240 | 28nm | 301000 | 12200 | 684 (18x18) | 1220 | 2 | Yes | Yes | 301000 | 8 | 342 | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | UFBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
| 10AX022C4U19M3SG FPGA Arria® 10 GXFamily 220000Cells 0.9V 484-Pin UBGA Tray |
Von 1.005,2814 € bis 1.255,9518 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 240 | 334920 | 20nm | 220000 | 11760 | 382 (18x19) | 588 | 3 | 220000 | 6 | 12 | 17.4 | 191 | 1 | 3 | Yes | 484 | UBGA | BGA | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP1S25F672C8N
FPGA Stratix®Family 25660Cells 357.14MHz 1.5V 672-Pin FBGA Tray
|
|
Altera | FPGA | Stratix® | SRAM | 473 | 130nm | 25660 | 1899 | 80 (9x9) | 357.14 | 2+138+224 | Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | 30 | 25660 | 6 | 10 | 8 | LVPECL|LVDS|PCML | LVTTL|LVCMOS | DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | Yes | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
EP3C40F780C7
FPGA Cyclone® IIIFamily 39600Cells 437.5MHz 1.2V 780-Pin FBGA Tray
|
Von 292,2235 € bis 303,4545 €
pro Stück
|
Altera | FPGA | Cyclone® III | SRAM | 535 | 65nm | 39600 | 1134 | 126 (18x18) | 437.5 | 126 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 39600 | 4 | 7 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 780 | FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| AGIA040R39A2I3V FPGA Agilex IFamily 4047400Cells 0.9V 3948-Pin FBGA |
42.668,3903 €
pro Stück
|
Altera | FPGA | Agilex I | SRAM | 576 | 4047400 | 55296 | 25584 (18x19) | 19908 | 1 | 4047400 | 16 | 57.8 | 25584 | 3 | Yes | 3948 | FBGA | Unknown | Unknown | Unknown | 3A001a.7.b. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP4CE22F17C8LN
FPGA Cyclone® IV EFamily 22320Cells 1.2V 256-Pin FBGA Tray
|
67,9235 €
pro Stück
|
Altera | FPGA | Cyclone® IV E | SRAM | 153 | 60nm | 22320 | 594 | 66 (18x18) | 66 | Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | Yes | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | 22320 | 4 | 8 | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | No | Tray | 256 | FBGA | BGA | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS066K2F40I1HG
FPGA Arria® 10 SXFamily 660000Cells 0.9V 1517-Pin FC-FBGA Tray
|
6.585,8912 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 696 | 1002160 | 20nm | 660000 | 42660 | 3356 (18x19) | 2133 | Yes | 660000 | 16 | 48 | 17.4 | 1687 | 2 | 1 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1517 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.b | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEBA7F31C7N
FPGA Cyclone® V EFamily 150000Cells 1.1V 896-Pin FBGA Tray
|
285,9494 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 480 | 225920 | 28nm | 150000 | 6860 | 312 (18x18) | 686 | 2 | Yes | Yes | 150000 | 7 | 156 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 896 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| EP3SL200F1517I3G FPGA Stratix® III LFamily 200000Cells 500MHz 1.1V 1517-Pin FC-FBGA Tray |
14.614,3548 €
pro Stück
|
Altera | FPGA | Stratix® III L | SRAM | 976 | 65nm | 200000 | 10646 | 576 (18x18) | 500 | 36+468+4000 | Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | No | Barco Silex/Mobiveil, Inc | 200000 | 12 | 3 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | No | Tray | 1517 | FC-FBGA | No | No | No | No | 3A001a.7.a. | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM1270GF256C3N
CPLD MAX® IIFamily 980Macro Cells 304MHz 1.8V 256-Pin FBGA Tray
|
Von 118,8358 € bis 126,5571 €
pro Stück
|
Altera | CPLD | MAX® II | 212 | Flash | 980 | 8 | 0.18um | 1270 | 127 | 3012.05 | 6.2|3.7 | Yes | 3 | Yes | Tray | 256 | FBGA | BGA | No | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| A5ED065AB32AI2E 5 FPGAs And SoCs Device |
1.372,5084 €
pro Stück
|
Altera | FPGA | 1591 | VPBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS027H4F34I3SG
FPGA Arria® 10 SXFamily 270000Cells 0.9V 1152-Pin FBGA Tray
|
1.418,0911 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 384 | 406480 | 20nm | 270000 | 15000 | 1660 (18x19) | 750 | 3 | Yes | 270000 | 8 | 24 | 17.4 | 830 | 2 | 3 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1152 | FBGA | BGA | No | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CSXFC5D6F31I7N
FPGA Cyclone® V SXFamily 85000Cells 1.1V 896-Pin FBGA Tray
|
325,8993 €
pro Stück
|
Altera | FPGA | Cyclone® V SX | SRAM | 288 | 116320 | 28nm | 85000 | 3972 | 174 (18x19) | 2 | Yes | Yes | 85000 | 6 | 9 | 3.125 | 87 | 2 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 896 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
DK-SI-5SGXEA7N
5SGXEA7N2F40C2N FPGA Transceiver Development Kit 50MHz/125MHz 128MB Flash
|
4.328,627 €
pro Stück
|
Altera | Programmierbare-Logik-Entwicklungsplatinen und -kits | Transceiver Development Kit | 5SGXEA7N2F40C2N | FPGA | Flash | 128MB | Flash | Yes | 1 | 1 | LCD | No | 8 | Nios II/Quartus II | 266.7 | 190.5 | Box | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEBA9F23C8NQS
FPGA Cyclone® V EFamily 301000Cells 1.1V 484-Pin FBGA Tray
|
Von 233,8499 € bis 292,1802 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 224 | 454240 | 28nm | 301000 | 12200 | 684 (18x18) | 1220 | 2 | Yes | Yes | 301000 | 8 | 342 | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | FBGA | BGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS032H2F34E1HG
FPGA Arria® 10 SXFamily 320000Cells 0.9V 1152-Pin FC-FBGA Tray
|
2.331,6091 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 384 | 474920 | 20nm | 320000 | 17820 | 1970 (18x19) | 891 | 3 | Yes | 320000 | 8 | 24 | 17.4 | 985 | 2 | 1 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGTFD9D5F27C7N
FPGA Cyclone® V GTFamily 301000Cells 1.1V 672-Pin FBGA Tray
|
593,9448 €
pro Stück
|
Altera | FPGA | Cyclone® V GT | SRAM | 336 | 454240 | 28nm | 301000 | 11600 | 684 (18x18) | 1220 | 2 | Yes | Yes | 301000 | 8 | 12 | 6.144 | 342 | 2 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR3 SDRAM|LPDDR2|DDR2 SDRAM | Yes | Tray | 672 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No |