Altera Programmable Devices
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Category | Supported Device | Number of User I/Os | Number of Layers | Language Code | Supported Families | Supported Device Technology | Program Memory Type | Maximum Number of User I/Os | Usable Gates Range | Supported Design Tools | Program Memory Size | Number of Registers | Number of Macro Cells | Memory Size - (Kbit) | Process Technology | Device Logic Cells | RAM Bits | Number of Logic Blocks/Elements | Maximum Operating Frequency - (MHz) | Main Program Memory Type | RAM Size | Number of Multipliers | Number of Product Terms per Macro | Maximum Internal Frequency - (MHz) | Maximum Propagation Delay Time - (ns) | Device System Gates | Total Number of Block RAM | Minimum Operating Supply Voltage - (V) | Number of Flip Flops | Ethernet MACs | Supported IP Core | Programmability | JTAG Support | UART | Supported IP Core Manufacture | SPI | Maximum Number of SERDES Channels | Power Supply Type | I2C | Device Logic Units | Device Number of DLLs/PLLs | Transceiver Blocks | GPIO | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | USB | Speed Grade | Ethernet | Giga Multiply Accumulates per Second | Display Type | Display Interface | Differential I/O Standards Supported | Audio Interfaces | Touchscreen | Single-Ended I/O Standards Supported | Push Buttons and Switches | External Memory Interface | Number of LEDs | Maximum Operating Supply Voltage - (V) | IDE | In-System Programmability | Product Length - (mm) | Product Depth - (mm) | Programmable Type | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EP3C120F780C7N
FPGA Cyclone® IIIFamily 119088Cells 437.5MHz 1.2V 780-Pin FBGA Tray
|
Von 1.099,6793 € bis 1.144,1441 €
pro Stück
|
Altera | FPGA | Cyclone® III | SRAM | 531 | 65nm | 119088 | 3888 | 288 (18x18) | 437.5 | 432 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Yes | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 119088 | 4 | 7 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 780 | FBGA | BGA | No | Yes | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM3032ATC44-4N
CPLD MAX® 3000AFamily 600Gates 32Macro Cells 227.3MHz 3.3V 44-Pin TQFP Tray
|
|
Altera | CPLD | MAX® 3000A | 34 | EEPROM | 32 | 2 | 32 | 227.3(Min) | 4.5 | 600 | Yes | 4 | Yes | Tray | 44 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP1K10TC144-2N
FPGA ACEX 1KFamily 10KGates 576Cells 200MHz 2.5V 144-Pin TQFP Tray
|
|
Altera | FPGA | ACEX 1K | SRAM | 92 | 0.22um | 576 | 12 | 200 | 56000 | 3 | No | 576 | 1 | 2 | LVTTL|LVCMOS | No | Tray | 144 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| A5ED043BB23AE4S Agilex 5 FPGAs and SoCs |
581,4832 €
pro Stück
|
Altera | FPGA | 839 | VPBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10CX085YU484I6G
FPGA Cyclone® 10 GXFamily 85000Cells 484-Pin UBGA Tray
|
Von 119,9537 € bis 126,6178 €
pro Stück
|
Altera | FPGA | Cyclone® 10 GX | SRAM | 188 | 124000 | 20nm | 85000 | 5820 | 168 (18x19) | 291 | Yes | 85000 | 4 | 84 | 1 | 6 | No | Tray | 484 | UBGA | BGA | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| EP4SGX360KF40C4G FPGA Stratix® IV GXFamily 353600Cells 0.9V 1517-Pin FC-FBGA Tray |
12.765,9401 €
pro Stück
|
Altera | FPGA | Stratix® IV GX | SRAM | 736 | 282880 | 40nm | 353600 | 22564 | 1040 (18x18) | 48+1248 | 1 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI | Yes | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 88 | 353600 | 8 | 36 | 8.5 | 130 | 2 | 4 | LVPECL|LVDS | LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | No | Tray | 1517 | FC-FBGA | BGA | No | No | No | No | 3A001a.7.a. | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||
5CSEMA6U23C8N
FPGA Cyclone® V SEFamily 110000Cells 1.1V 672-Pin UBGA Tray
|
206,9335 €
pro Stück
|
Altera | FPGA | Cyclone® V SE | SRAM | 124 | 166036 | 28nm | 110000 | 5140 | 224 (18x19) | 2 | Yes | Yes | 110000 | 6 | 112 | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 672 | UBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| A5ED052BB23AE6S 5 FPGAs And SoCs Device |
569,3509 €
pro Stück
|
Altera | FPGA | 839 | VPBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 10AS032H1F35I1HG FPGA Arria® 10 SXFamily 320000Cells 0.9V 1152-Pin FC-FBGA Tray |
3.109,2368 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 384 | 474920 | 20nm | 320000 | 17820 | 1970 (18x19) | 891 | 3 | 320000 | 8 | 24 | 17.4 | 985 | 2 | 1 | Yes | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 10M16SLY180I8G MAX 10 10M16 FPGA |
50,843 €
pro Stück
|
Altera | FPGA | No | Unknown | Unknown | Unknown | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP4CGX30CF23C7N
FPGA Cyclone® IV GXFamily 29440Cells 1.2V 484-Pin FBGA Tray
|
127,649 €
pro Stück
|
Altera | FPGA | Cyclone® IV GX | SRAM | 290 | 60nm | 29440 | 1080 | 80 (18x18) | 120 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|Sub-frame Latency JPEG 2000 Encoder (BA130)|PCI Express to AXI Bridge Controller (GPEX-PAB)|ISA/PC Card/PCMCIA/Compact Flash Host Adapter | Yes | Altera/CAST, Inc/Barco Silex/Mobiveil, Inc/Eureka Technology Inc | 29440 | 2 | 4 | 3.125 | 1 | 7 | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
EP4CE15U14A7N
FPGA Cyclone® IV EFamily 15408Cells 1.2V 256-Pin UBGA Tray Automotive AEC-Q100
|
77,1614 €
pro Stück
|
Altera | FPGA | Cyclone® IV E | SRAM | 165 | 60nm | 15408 | 504 | 56 (18x18) | 56 | Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | Yes | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | 15408 | 4 | 7 | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | No | Tray | 256 | UBGA | BGA | Unknown | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| A5ED065AB23AI3V Agilex 5 FPGAs and SoCs |
1.136,2754 €
pro Stück
|
Altera | FPGA | 839 | VPBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEBA7F23C8NQS
FPGA Cyclone® V EFamily 150000Cells 1.1V 484-Pin FBGA Tray
|
Von 173,873 € bis 190,3296 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 240 | 225920 | 28nm | 150000 | 6860 | 312 (18x18) | 686 | 2 | Yes | Yes | 150000 | 7 | 156 | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | FBGA | BGA | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGXFC3B7F23C8NQS
FPGA Cyclone® V GXFamily 31500Cells 1.1V 484-Pin FBGA Tray
|
Von 88,1757 € bis 96,521 €
pro Stück
|
Altera | FPGA | Cyclone® V GX | SRAM | 208 | 47600 | 28nm | 31500 | 1190 | 102 (18x18) | 119 | 2 | Yes | Yes | 31500 | 4 | 3 | 3.125 | 51 | 1 | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 484 | FBGA | BGA | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 10AX057K2F40I1HG FPGA Arria® 10 GXFamily 570000Cells 0.9V 1517-Pin FC-FBGA Tray |
5.858,6039 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 696 | 868320 | 20nm | 570000 | 36000 | 3046 (18x19) | 1800 | 3 | 570000 | 16 | 48 | 17.4 | 1523 | 2 | 1 | Yes | Tray | 1517 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.b | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| EP4SE530H40I3G FPGA Stratix® IV EFamily 531200Cells 0.9V 1517-Pin FC-HFBGA Tray |
19.860,2088 €
pro Stück
|
Altera | FPGA | Stratix® IV E | SRAM | 976 | 424960 | 40nm | 531200 | 27376 | 1024 (18x18) | 64+1280 | 1 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V-by-One HS|UART|SD/MMC SPI | Yes | Altera/CAST, Inc/Bitec/Eureka Technology Inc/El Camino GmbH | 112 | 531200 | 12 | 24 | 11.3 | 128 | 3 | LVPECL|LVDS | LVTTL|CMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | No | Tray | 1517 | FC-HFBGA | No | No | No | No | 3A001.a.7.a | |||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS027E4F27E3SG
FPGA Arria® 10 SXFamily 270000Cells 0.9V 672-Pin FC-FBGA Tray
|
864,4429 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 240 | 406480 | 20nm | 270000 | 15000 | 1660 (18x19) | 750 | 3 | Yes | 270000 | 8 | 24 | 17.4 | 830 | 2 | 3 | LVTTL|LVCMOS | LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM|DDR4|DDR3 SDRAM | Yes | Tray | 672 | FC-FBGA | BGA | No | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 5SGXMA5N2F40I2LG 28-nm Stratix V FPGAs |
14.195,7215 €
pro Stück
|
Altera | FPGA | 1517 | FC-FBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS027H4F35I3SG
FPGA Arria® 10 SXFamily 270000Cells 0.9V 1152-Pin FBGA Tray
|
1.418,0911 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 384 | 406480 | 20nm | 270000 | 15000 | 1660 (18x19) | 750 | 3 | Yes | 270000 | 8 | 24 | 17.4 | 830 | 2 | 3 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1152 | FBGA | BGA | No | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CGXBC3B7U15C8N
FPGA Cyclone® V GXFamily 36000Cells 1.1V 324-Pin UBGA Tray
|
75,4715 €
pro Stück
|
Altera | FPGA | Cyclone® V GX | SRAM | 144 | 47600 | 28nm | 36000 | 1190 | 102 (18x18) | 119 | 2 | Yes | Yes | 36000 | 4 | 3 | 3.125 | 51 | 1 | 8 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 324 | UBGA | BGA | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||
10AX048E2F29E1HG
FPGA Arria® 10 GXFamily 480000Cells 0.9V 780-Pin FC-FBGA Tray
|
2.744,3322 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 360 | 727160 | 20nm | 480000 | 28760 | 2736 (18x19) | 1438 | 3 | Yes | 480000 | 12 | 36 | 17.4 | 1368 | 2 | 1 | LVTTL|LVCMOS | RLDRAM II|RLDRAM III|QDRII+SRAM|LPDDR3|DDR3 SDRAM|DDR4 | Yes | Tray | 780 | FC-FBGA | BGA | No | No | No | No | 3A991 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
10AT115S2F45E2SG
FPGA Arria® 10 GTFamily 1150000Cells 0.9V 1932-Pin FC-FBGA Tray
|
18.160,9172 €
pro Stück
|
Altera | FPGA | Arria® 10 GT | SRAM | 624 | 1708800 | 20nm | 1150000 | 54260 | 3036 (18x19) | 2713 | 1150000 | 32 | 72 | 28.1 | 1518 | 4 | 2 | Yes | 1932 | FC-FBGA | BGA | No | No | No | No | 3A001.a.7.b | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5M80ZT100I5N
CPLD MAX® VFamily 64Macro Cells 118.3MHz 1.8V 100-Pin TQFP Tray
|
3,0591 €
pro Stück
|
Altera | CPLD | MAX® V | 79 | Flash | 64 | 8 | 80 | 24 | 1474.9 | 14|8.5 | Yes | 5 | Yes | Tray | 100 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA7F31I7N
FPGA Cyclone® V EFamily 149500Cells 1.1V 896-Pin FBGA Tray
|
375,4683 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 480 | 225920 | 28nm | 149500 | 6860 | 312 (18x18) | 686 | 2 | Yes | Yes | 149500 | 7 | 156 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 896 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. |