Altera Programmable Devices
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Category | Supported Device | Number of User I/Os | Number of Layers | Language Code | Supported Families | Supported Device Technology | Program Memory Type | Maximum Number of User I/Os | Usable Gates Range | Supported Design Tools | Program Memory Size | Number of Registers | Number of Macro Cells | Memory Size - (Kbit) | Process Technology | Device Logic Cells | RAM Bits | Number of Logic Blocks/Elements | Maximum Operating Frequency - (MHz) | Main Program Memory Type | RAM Size | Number of Multipliers | Number of Product Terms per Macro | Maximum Internal Frequency - (MHz) | Maximum Propagation Delay Time - (ns) | Device System Gates | Total Number of Block RAM | Minimum Operating Supply Voltage - (V) | Number of Flip Flops | Ethernet MACs | Supported IP Core | Programmability | JTAG Support | UART | Supported IP Core Manufacture | SPI | Maximum Number of SERDES Channels | Power Supply Type | I2C | Device Logic Units | Device Number of DLLs/PLLs | Transceiver Blocks | GPIO | Transceiver Speed - (Gbps) | Dedicated DSP | PCI Blocks | USB | Speed Grade | Ethernet | Giga Multiply Accumulates per Second | Display Type | Display Interface | Differential I/O Standards Supported | Audio Interfaces | Touchscreen | Single-Ended I/O Standards Supported | Push Buttons and Switches | External Memory Interface | Number of LEDs | Maximum Operating Supply Voltage - (V) | IDE | In-System Programmability | Product Length - (mm) | Product Depth - (mm) | Programmable Type | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPM2210GF256C5N
CPLD MAX® IIFamily 1700Macro Cells 201.1MHz 1.8V 256-Pin FBGA Tray
|
Von 67,0418 € bis 71,5061 €
pro Stück
|
Altera | CPLD | MAX® II | 204 | Flash | 1700 | 8 | 0.18um | 2210 | 221 | 1879.7 | 11.2 | Yes | 5 | Yes | Tray | 256 | FBGA | BGA | No | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM7064STI44-7N
CPLD MAX® 7000SFamily 1.25KGates 64Macro Cells 125MHz 5V 44-Pin TQFP Tray
|
|
Altera | CPLD | MAX® 7000S | 36 | EEPROM | 64 | 0.5um | 4 | 32 | 166.7 | 7.5 | 1250 | Yes | 7 | Yes | Tray | 44 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AX057H3F34E2SG
FPGA Arria® 10 GXFamily 570000Cells 0.9V 1152-Pin FC-FBGA Tray
|
2.987,5521 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 492 | 868320 | 20nm | 570000 | 36000 | 3046 (18x19) | 1800 | 3 | Yes | 570000 | 16 | 48 | 17.4 | 1523 | 2 | 2 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
EP2C35U484C8N
FPGA Cyclone® IIFamily 33216Cells 402.58MHz 1.2V 484-Pin UFBGA Tray
|
183,3554 €
pro Stück
|
Altera | FPGA | Cyclone® II | SRAM | 322 | 90nm | 33216 | 472.5 | 35 (18x18) | 402.58 | 105 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 33216 | 4 | 8 | LVDS|PCI-X | LVDS|PCI-X | DDR SDRAM|QDR II+SRAM | Yes | Tray | 484 | UFBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
EPM570F100A5N
CPLD MAX® IIFamily 440Macro Cells 201.1MHz 2.5V/3.3V 100-Pin FBGA Tray Automotive AEC-Q100
|
47,7431 €
pro Stück
|
Altera | CPLD | MAX® II | 76 | Flash | 440 | 8 | 0.18um | 570 | 57 | 1879.7 | 5.9|8.7 | Yes | 5 | Yes | Tray | 100 | FBGA | BGA | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS066K3F40E2SG
FPGA Arria® 10 SXFamily 660000Cells 0.9V 1517-Pin FBGA Tray
|
4.537,4526 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 696 | 1002160 | 20nm | 660000 | 42660 | 3356 (18x19) | 2133 | 3 | Yes | 660000 | 16 | 48 | 17.4 | 1678 | 2 | 2 | LVTTL|LVCMOS | Yes | Tray | 1517 | FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.b. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| A5ED065BB32AI5S FPGA Agilex 5Family 656080Cells 0.9V 1591-Pin VPBGA |
1.023,2152 €
pro Stück
|
Altera | FPGA | Agilex 5 | Flash | 504 | 656080 | 1692 (18x19) | 4 | 656080 | 8 | 24 | 1692 | 5 | No | 1591 | VPBGA | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10CX220YF672I6G
FPGA Cyclone® 10 GXFamily 220000Cells 672-Pin FBGA Tray
|
Von 301,901 € bis 318,6723 €
pro Stück
|
Altera | FPGA | Cyclone® 10 GX | SRAM | 236 | 321320 | 20nm | 220000 | 11740 | 384 (18x19) | 587 | Yes | 220000 | 6 | 192 | 1 | 6 | No | Tray | 672 | FBGA | BGA | No | No | No | No | 3A991 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS032H3F35I2SG
FPGA Arria® 10 SXFamily 320000Cells 0.9V 1152-Pin FC-FBGA Tray
|
2.142,6114 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 336 | 474920 | 20nm | 320000 | 17820 | 1970 (18x19) | 891 | 3 | Yes | 320000 | 8 | 24 | 17.4 | 985 | 2 | 2 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | 3A991d. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 10AX066N4F40M3SG FPGA Arria® 10 GXFamily 660000Cells 0.9V 1517-Pin FC-FBGA |
Von 6.795,6045 € bis 8.490,1153 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 696 | 1002160 | 20nm | 660000 | 42660 | 3356 (18x19) | 2133 | 3 | 660000 | 16 | 48 | 17.4 | 1687 | 2 | 3 | Yes | 1517 | FC-FBGA | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
5CSEBA4U19I7N
FPGA Cyclone® V SEFamily 40000Cells 1.1V 484-Pin UBGA Tray
|
140,0505 €
pro Stück
|
Altera | FPGA | Cyclone® V SE | SRAM | 66 | 28nm | 40000 | 2240 | 116 (18x18) | 2 | Yes | 40000 | 5+3 | 58 | 7 | Yes | Tray | 484 | UBGA | BGA | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP4CE40F23I8LN
FPGA Cyclone® IV EFamily 39600Cells 1.2V 484-Pin FBGA Tray
|
122,1066 €
pro Stück
|
Altera | FPGA | Cyclone® IV E | SRAM | 328 | 60nm | 39600 | 1134 | 116 (18x18) | 126 | Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP|DS1/E1 TDM over Packet IP core | Yes | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | 39600 | 4 | 8 | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | No | Tray | 484 | FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS016E4F27I3SG
FPGA Arria® 10 SXFamily 160000Cells 0.9V 672-Pin FBGA Tray
|
709,9972 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 240 | 246040 | 20nm | 160000 | 8800 | 312 (18x19) | 440 | 3 | Yes | 160000 | 6 | 12 | 17.4 | 156 | 1 | 3 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 672 | FBGA | BGA | No | No | No | No | No | 3A991d. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EP1S25F1020C6N
FPGA Stratix®Family 25660Cells 450.05MHz 1.5V 1020-Pin FC-FBGA Tray
|
|
Altera | FPGA | Stratix® | SRAM | 706 | 130nm | 25660 | 1899 | 80 (9x9) | 450.05 | 2+138+224 | Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | 30 | 25660 | 6 | 10 | 6 | LVPECL|LVDS|PCML | LVTTL|LVCMOS | DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | Yes | Tray | 1020 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | |||||||||||||||||||||||||||||||||||||||||||||||||||||
10AX057K3F40E2SG
FPGA Arria® 10 GXFamily 570000Cells 0.9V 1517-Pin FBGA Tray
|
4.036,7972 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 696 | 868320 | 20nm | 570000 | 36000 | 3046 (18x19) | 1800 | 3 | Yes | 570000 | 16 | 48 | 17.4 | 1523 | 2 | 2 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1517 | FBGA | BGA | No | No | No | No | No | 3A001a.7.b. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
10AX115N3F45I2SG
FPGA Arria® 10 GXFamily 1150000Cells 0.9V 1932-Pin FC-FBGA Tray
|
9.304,4316 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 768 | 1708800 | 20nm | 1150000 | 54260 | 3036 (18x19) | 2713 | 3 | Yes | 1150000 | 32 | 96 | 17.4 | 1518 | 4 | 2 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 1932 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | |||||||||||||||||||||||||||||||||||||||||||||||||||||
EP4CE6F17C6
FPGA Cyclone® IV EFamily 6272Cells 1.2V 256-Pin TFBGA Tray
|
30,2075 €
pro Stück
|
Altera | FPGA | Cyclone® IV E | SRAM | 179 | 60nm | 6272 | 270 | 15 (18x18) | 30 | DS1/E1 TDM over Packet IP core|Sub-frame Latency JPEG 2000 Encoder (BA130)|RapidIO to AXI Bridge Controller (RAB)|EtherCAT|EtherNET/IP | Yes | Barco Silex/Mobiveil, Inc/Beckhoff Automation GmbH/Softing AG/Aimvalley | 6272 | 2 | 6 | B-LVDS|HSTL|LVPECL|LVDS|RSDS|SSTL | PCI-X|SSTL|HSTL|LVTTL|LVCMOS|PCI | DDR SDRAM|DDR2 SDRAM|QDRII+SRAM | No | Tray | 256 | TFBGA | BGA | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP3C10U256C6N
FPGA Cyclone® IIIFamily 10320Cells 500MHz 1.2V 256-Pin UBGA Tray
|
85,1073 €
pro Stück
|
Altera | FPGA | Cyclone® III | SRAM | 182 | 65nm | 10320 | 414 | 23 (18x18) | 500 | 46 | Viterbi Compiler, Low-Speed/Hybrid Serial Decoder|V1 ColdFire|SpeedView Enabled JPEG Encoder (SVE-JPEG-E)|10 Gigabit Ethernet MAC|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | No | Altera/Freescale/CAST, Inc/MorethanIP/PLDA | 10320 | 2 | 6 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12|SSTL-2|SSTL-18|RSDS | LVTTL|LVCMOS|PCI|PCI-X|SSTL|HSTL | DDR2 SDRAM|QDRII+SRAM | No | Tray | 256 | UBGA | BGA | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
10AS066K4F35I3SG
FPGA Arria® 10 SXFamily 660000Cells 0.9V Medical 1152-Pin FBGA Tray
|
3.807,2707 €
pro Stück
|
Altera | FPGA | Arria® 10 SX | SRAM | 396 | 1002160 | 20nm | 660000 | 42660 | 3356 (18x19) | 2133 | 3 | Yes | 660000 | 16 | 48 | 17.4 | 1687 | 2 | 3 | LVTTL|LVCMOS | Yes | Tray | 1152 | FBGA | BGA | No | Unknown | No | No | No | No | 3A991d. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
EP2AGX95EF35C5G
FPGA Arria® II GXFamily 89178Cells 500MHz 0.9V 1152-Pin FC-FBGA Tray
|
1.822,5841 €
pro Stück
|
Altera | FPGA | Arria® II GX | SRAM | 452 | 40nm | 89178 | 6679 | 448 (18x18) | 500 | 612 | 1 | Video LVDS SerDes Transmitter / Receiver|10/100/1G Ethernet MACController (GMAC)|IP Compiler for PCI Express x8 (Soft IP)|Hashing IP Core (BA413)|10/100/1000Mbps Full Duplex Ethernet MAC | Yes | Microtronix Inc/Mobiveil, Inc/CAST, Inc/Barco Silex/MorethanIP | 32 | 89178 | 6 | 12 | 6.375 | 56 | 1 | 5 | LVPECL|LVDS|HSTL-18|HSTL-15|HSTL-12 | LVTTL|LVCMOS | DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|RLDRAM II|QDRII+SRAM | Yes | Tray | 1152 | FC-FBGA | BGA | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
10AX022E3F27E1HG
FPGA Arria® 10 GXFamily 220000Cells 0.9V 672-Pin FBGA Tray
|
918,0796 €
pro Stück
|
Altera | FPGA | Arria® 10 GX | SRAM | 240 | 334920 | 20nm | 220000 | 11760 | 382 (18x19) | 588 | 3 | Yes | 220000 | 6 | 12 | 17.4 | 191 | 1 | 1 | LVTTL|LVCMOS | DDR3 SDRAM|DDR4|LPDDR3|RLDRAM II|RLDRAM III|QDRII+SRAM | Yes | Tray | 672 | FBGA | BGA | No | No | No | No | 3A991 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEFA7F27I7
FPGA Cyclone® V EFamily 149500Cells 1.1V 672-Pin FBGA Tray
|
393,6873 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 336 | 225920 | 28nm | 149500 | 6860 | 312 (18x18) | 686 | 2 | Yes | Yes | 149500 | 7 | 156 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 672 | FBGA | BGA | Unknown | No | No | No | No | 3A991 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
5AGTMC7G3F31I3N
FPGA Arria® V GTFamily 156000Cells 1.1V 896-Pin FC-FBGA Tray
|
|
Altera | FPGA | Arria® V GT | SRAM | 384 | 235600 | 28nm | 156000 | 13660 | 1600 (18x18) | 1366 | 2 | Yes | 156000 | 12 | 24 | 10.3125 | 800 | 2 | 3 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 SDRAM|RLDRAM II|QDRII+SRAM | Yes | Tray | 896 | FC-FBGA | BGA | No | Unknown | No | No | No | No | 3A001a.7.a. | ||||||||||||||||||||||||||||||||||||||||||||||||||||
5CEBA2U15C7N
FPGA Cyclone® V EFamily 25000Cells 1.1V 324-Pin UBGA Tray
|
60,5973 €
pro Stück
|
Altera | FPGA | Cyclone® V E | SRAM | 176 | 37736 | 28nm | 25000 | 1760 | 50 (18x18) | 176 | 2 | Yes | Yes | 25000 | 4 | 25 | 1 | 7 | LVPECL|LVDS | LVTTL|LVCMOS | DDR2 SDRAM|DDR3 SDRAM|LPDDR2 | Yes | Tray | 324 | UBGA | BGA | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||
| 5SGXMA5N2F45I2LG 28-nm Stratix V FPGAs |
14.744,20 €
pro Stück
|
Altera | FPGA | 1932 | FBGA | Unknown | Unknown | Unknown |