American Power Conversion Computer Products
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Wireless Support | Type | Technology | Processor Type | Printing Technology | Port Type | ISA | Input Voltage Range | Cell Type | Wireless Frequency | Processor Family | Position | Number of Ports | Number of Internal Drive Bay | Number of Directions | Number of Buttons | Memory Size - (B) | Layout | Card Type | Capacity - (byte) | Application | Type of Connection | Processor Number | Number of Poles | Number of Keys | Number of External Drive Bay | Maximum Write Speed - (Mbps) | Maximum Voltage Rating | Maximum Sensing Distance - (mm) | Maximum Read Speed - (MBps) | Maximum Data Rate | Interface Type | Host Interface | Ethernet Connector Type | Cable Length - (m) | Minimum RAM Required | Key Color | Joystick Travel - (mm) | Internal Drive Bay Form Factor | Hot Swap | Cellular Type | Wheel Option | Wake-on-LAN | Transmission Speed | Processor Speed - (Hz) | PCI Mini | Number of Slots | Number of Platters | External Drive Bay Form Factor | Data Retention - (Year) | Data Rate | Case Color | Backplane Form Factor | Style | Rotational Speed - (r/min) | Resolution - (dpi) | Processor Thermal Design Power - (W) | Processor Cores | Power Connector Form Factor | PCIe Mini | Network Protocols | Illumination Type | Host Clock Rate - (MHz) | Encryption | System Memory Type | Security | Protocols Supported | PCIe x1 | Maximum Operating Supply Voltage - (VAC) | Maximum DC Voltage Rating - (VDC) | LED Indicator | Front Side Bus | Fan Connector | Display Type | Connection Type | Wireless Technology | System Memory Socket Type | Potentiometer Resistance - (Ohm) | Peripheral Interfaces | PCIe x2 | Non Operating Shock Rate - (g) | MDI/MDIX Port | Interface | Intel Technologies | Data Buffer | Typical Operating Supply Voltage - (V) | Potentiometer Tolerance - (%) | PCIe x3 | Operating Vibration - (g) | Number of Wireless Channels | Maximum Current Rating - (mA) | Wireless Data Rate | System Memory Number of Socket Pins | System Memory Maximum Size - (B) | PCIe x4 | Mechanical Life - (Cycles) | Maximum Current Consumption - (mA) | Maximum AC Voltage Rating - (VAC) | I2C | Power Supply Output | Modulation Technique | JTAG Support | Form Factor - (in) | Actuator Material | System Memory Speed - (Hz) | SMBus | PCIe x16 | Number of System Memory | Multiplexing Technique | Media Transfer Rate | Maximum Contact Resistance - (Ohm) | IP Rating | Housing Color | ECC Support | Data Cache Size - (B) | Typical Sensitivity | Total Travel - (mm) | Seal | PS/2 | PCI-X | Number of Ethernet Ports | Minimum Hard Disk Space Required | Ethernet Controller Type | Chassis Form Factor | BIOS | Wireless Personal Area Network | Operating Force - (N) | Interface Transfer Rate | Ethernet Card Number of Connectors | VGA | Maximum Operating Frequency - (Hz) | Display Chipset Type | Backplane Option | Maximum Output Power | Light Source | Key Material | Typical Power Consumption | Storage Drive Form Factor | On Board Sound Card Type | Hard Disk Form Factor - (in) | On Board Graphic Card | Number of Hard Disk Bays | Housing Material | RS422 | Graphics Memory Allocation - (MB) | UART | Storage Drive Interface Type | Number of Cooling Fans | Minimum Operating Humidity - (%) | Maximum Operating Humidity - (%) | Display Size - (in) | Wireless Wide Area Network | SPI | Display Resolution - (Pixels) | On Board Ethernet Card | Audio Codec | CAN | Storage Drive Type | Storage Drive Maximum Capacity - (B) | USB | Audio Interfaces | SATA | PATA | Mic In | GPIO | Ethernet | Cooling System | Display Interface | AGP | Video In | Slot Support | RS485 | RS232 | Ethernet Speed | Product Depth - (mm) | PCI | Product Length - (mm) | Minimum Operating Supply Voltage | Graphic Card Resolution - (Pixels) | Android | SD | Linux | Medical Application | Wireless Local Area Network | Product Weight - (g) | Product Height - (mm) | Packaging | Operating Systems | Maximum Power Consumption - (W) | Chipset Type | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | P PAP | Auto motive | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TS256GMTS970T-VS1
256GB M.2 2280 SATA3 B M Key, 3D TLC, Extended Temperature, Embedded SSD
|
Von 45,2068 € bis 48,9902 €
pro Stück
|
Transcend Information | Solid State-Laufwerke | 256G | 4160 | 4480 | SATA | Solid State Drive | M.2 2280 | 22 | 80 | 3.58 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
96AB2-102-FS-EL
Keypad 12 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N
|
|
Grayhill | Tastenfelder und Tastaturen | Keypad | 3x4 Key | 12 | White | White | Terminal Pins | 1000000 | <0.3 | Acrylonitrile Butadiene Styrene/Cycolac | 68.58 | 50.8 | 6.99 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| LEC-AL-E3950-8G-32G-ER SMARC Short Size Module with Intel Atom E3950, Quad Core, 8 GB DDR3L, 32 GB eMMC |
Von 401,0541 € bis 434,6381 €
pro Stück
|
ADLINK Technology, Inc | System-on-Module- SOM | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| IOT915STK1-8 LoRaWAN Gateway |
|
Semtech | Netzwerk-Gateways | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WOPS1M10 Struxure Ware Data Center Operation, 1 Month Software Support Contract, 10 Racks |
|
American Power Conversion | Software Services | No | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EZ32-C200-US
Serial to Ethernet Server 10Mbps/100Mbps/1000Mbps
|
3.387,4302 €
pro Stück
|
Digi International | Serielle Server | Serial to Ethernet | RJ-45 | 2 | 2 | 10Mbps/100Mbps/1000Mbps | Box | No | No | No | No | 5A992.c | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MTFDKCC1T9TGP-1BK1DABYY Solid State Drive U.3 PCIe Gen4 1920Gbyte 54400Mbps Read 21600Mbps Write 12V |
548,3414 €
pro Stück
|
Micron Technology | Solid State-Laufwerke | 1920G | 21600 | 54400 | PCIe Gen4 | Solid State Drive | U.3 | 70.1 | 100.45 | 15 | No | No | No | 5A992 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MTFDKCB7T6TFR-1BC1ZABYY Solid State Drive U.3 PCIe Gen4.0 NVMe 1.4 7.68Tbyte 54400Mbps Read 44800Mbps Write |
|
Micron Technology | Solid State-Laufwerke | 7.68T | 44800 | 54400 | PCIe Gen4.0 NVMe 1.4 | Solid State Drive | U.3 | No | No | No | No | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 051321 SMARC Module with low-power 14nm NXP i.MX 8M Plus Quad Processor |
Von 143,8822 € bis 155,9274 €
pro Stück
|
Congatec AG | System-on-Module- SOM | No | Unknown | Unknown | Unknown | 4A994.a | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
050022
SMARC SOM with Celeron Processor 4GB RAM
|
Von 237,912 € bis 257,8318 €
pro Stück
|
Congatec AG | System-on-Module- SOM | Intel | Celeron | N3350 | No | 1.1G | 0 | 6 | Dual Core | 0 | LPDDR4 | 0 | LCD | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | 0 | 4G(Typ) | 0 | 2 | No | SMARC | 2133MHz | 0 | 0 | No | 1M | 0 | 0 | 2 | Intel I210 | AMI Aptio UEFI 8MB | 0 | Intel Gen 9 HD | 0 | 4 | 2 | 1 | 6 | 0 | 1 | 0 | No | 0 | DP|eDP|HDMI|LVDS|MIPI-CSI | 0 | No | 0 | 0 | 1000Mbps | 50 | 0 | 82 | 1920x1200@LVDS|3840x2160@HDMI|4096x2160@DP | Android 6.0 | Linux | No | Integrated in SoC | No | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| WNSC010215 Data Center Expert Standard Support Software Contract |
Von 981,2901 € bis 1.287,8922 €
pro Stück
|
American Power Conversion | Software Services | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
UD1100001-01
Serial to Ethernet Server 10Mbps/100Mbps
|
156,2353 €
pro Stück
|
Lantronix | Serielle Server | Serial to Ethernet | RJ-45 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps | 355 | 171 | 1500 | 76 | Tape and Reel | No | Yes | No | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MVP-5101-MXM/M8G/P1000 i7-9700TE, H310, MXM P1000, DVI, VGA, 3xGbE, 3xCOM |
Von 2.633,881 € bis 3.456,8065 €
pro Stück
|
ADLINK Technology, Inc | Box-PCs | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MTFDDAK2T0TBN-1AR12TAYY 1100 2.5-Inch and M.2 SATA NAND Flash SSD |
|
Micron Technology | Solid State-Laufwerke | 2T | 4000 | 4240 | SATA | Solid State Drive | 2.5 Inch 7mm | 69.85 | 100.45 | 7 | Unknown | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| DEV-17673 Intel NUC 8 Pro Kit |
702,0867 €
pro Stück
|
SparkFun Electronics | Box-PCs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| PM43A11000000402 Barcode Printer |
|
Honeywell | Drucker | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
70001993
Serial to Ethernet Server 10Mbps/100Mbps
|
|
Digi International | Serielle Server | Serial to Ethernet | RJ-45 | 1 | 4W | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps | 84.6 | 133.4 | 64 | 24.2 | 6 | No | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
VSF302XI120G-160
MO-300 SATA 6G SSD
|
|
Virtium LLC | Solid State-Laufwerke | 120G | SATA | Solid State Drive | mSATA | 1.5Gbps|3Gbps|6Gbps | 29.85 | 50 | 3.7 | Unknown | No | Yes | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SHE1B064GTFDWB00SSA0
64G Industrial Solid State Drive
|
Von 106,6205 € bis 111,618 €
pro Stück
|
TDK | Solid State-Laufwerke | 64G | 600 | 2560 | SATA | Solid State Drive | Half Slim | 1.5Gbps|3Gbps|6Gbps | 39 | 54 | Box | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
XPS1002FC-02-S
Print serial Server Office
|
|
Lantronix | Serielle Server | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| PM23CA1100021302 Barcode Printer |
|
Honeywell | Drucker | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| DCAUTHCODE Twin Client License - Terminal Emulation software |
|
Honeywell | Software Services | Unknown | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TS1TMTS560T-VS1
1TB M.2 2242 SATA3 B M Key, 3D TLC, DRAM-less, Extended Temperature, Embedded SSD
|
Von 109,3304 € bis 118,4809 €
pro Stück
|
Transcend Information | Solid State-Laufwerke | 1T | 4080 | 4480 | SATA | Solid State Drive | M.2 2242 | 22 | 42 | 3.58 | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| XD1-00-07004000 MP Compact4 Mobile 200 DPI, Kit, DC Power Cable, DPL w-o emulation |
|
Honeywell | Drucker | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| VSFDM8CI240G-V21 M.2 Type 2280 SATA Solid-State Drive |
|
Virtium LLC | Solid State-Laufwerke | 3D TLC NAND | 240G | 2200 | 4400 | SATA | Solid State Drive | M.2 | 22 | 80 | 2.6 | Unknown | Unknown | Unknown |