American Power Conversion Unterbrechungsfreie Stromversorgungen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | UPS Type | Number of Input Phases | Number of Output Phases | Input/Output Type | Maximum Active Power - (W) | Maximum Apparent Power - (VA) | Output Voltage - (V) | Maximum Output Current - (A) | Output Voltage Waveform | Typical Input Voltage - (V) | Input Voltage Range - (V) | Input Frequency - (Hz) | Output Frequency - (Hz) | Efficiency - (%) | Input Power Factor | Load Power Factor | Input Connector Type | Output Connector Type | Packaging | Backup Time - (min) | Battery Recharge Time - (h) | Battery Voltage Rating - (VDC) | Typical Battery Capacity - (Ah) | Data Lines Connector | Interface | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GVXSFOPT1
Galaxy VX 625kVA / 750kVA Single Feed Kit
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | No | ||||||||||||||||||||||||||||||||
SUG550S90UL
UPS Online Rack Mount 480V/600V 45000W 50000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Online | 3 | 3 | AC/AC | 45000 | 50000 | 480|600 | Sine Wave | 480|600 | 408 to 552 | 45 to 65 | 60 | 93.3 | Hardwired (4-wire) | (1) Hardwired (4-wire) | 90 | Smart Slot | No | No | No | No | EAR99 | ||||||||||||||
SY125K500D-NB
UPS Online Enclosed 400V/480V 500000W 500000VA
|
Von 67.732,9115 € bis 73.125,0513 €
pro Stück
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Online | 3 | 3 | AC/AC | 500000 | 500000 | 400|480 | Sine Wave | 400|480 | 408 to 552 | 40 to 70 | 50|60 | 96.3 | Hardwired (4-wire)/Hardwired (5-wire) | (1) Hardwired (4-wire)/(1) Hardwired (5-wire) | Smart Slot | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
SUVTR20KF2B5S
UPS Online Rack Mount 120V/208V 16000W 20000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Online | 3 | 3 | AC/AC | 16000 | 20000 | 120|208 | Sine Wave | 208 | 160 to 240 | 40 to 70 | 57 to 63 | 93.4 | Hardwired (5-wire) | (1) Hardwired (5-wire)/(5) NEMA L21-20 | 3 | DB-9 RS-232/Smart Slot | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
SMT1500R2-NMC
UPS Line Interactive Rack Mount 120V 1000W 1500VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Line Interactive | AC/AC | 1000 | 1500 | 120 | Sine Wave | 120 | 75 to 154 | 50|60 | 50|60 | 97.7 | NEMA 5-15P | (6) NEMA 5-15R | 3 | Smart Slot/USB | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| 0M-G5TSKBAT48 3-Phase UPS, MGE Galaxy 5000 Seismic Kit 48W Batt Cab |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | No | ||||||||||||||||||||||||||||||||
| 0M-E8TGOPTEXT012 750/800 INT PAR, Q4S/Q5N ADJ AUX 480V |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
| 0M-G5TH320KG2865 MGE Galaxy 5000 320KVA 480 28 Inch SBC 65KAI |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
| 0M-G5THOPT015 MGE Galaxy 5000 4 CB For 4 |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
SUA750RMI1U
UPS Rack Mount 230V 480W 750VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | AC/AC | 480 | 750 | 230 | Sine Wave | 230 | 151 to 302 | 50|60 | 47 to 53|57 to 63 | IEC-320 C14 | (4) IEC 320 C13/(2) IEC Jumpers | Pallet | 7.1 | 2 | DB-9 RS-232/Smart Slot | Unknown | No | No | No | No | 5D002c.1. | Yes | Yes | |||||||||||||
BE650G1-CN
UPS Rack Mount 120V 390W 650VA
|
Von 122,7543 € bis 133,0333 €
pro Stück
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 390 | 650 | 120 | Sine Wave | 120 | 90 to 140 | 60 | 60 | NEMA 5-15P | (4) NEMA 5-15R | Pallet | 24 | No | No | No | No | Yes | Yes | ||||||||||||||||||
| 0M-GWTAGR2KRKMON MGE Galaxy PW |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | No | ||||||||||||||||||||||||||||||||
G35T10KF2B2S
UPS Tower 208V 8000W 10000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 3 | 3 | AC/AC | 8000 | 10000 | 208 | Sine Wave | 208 | 160 to 240 | 40 to 70 | 60 | 93.2 | Hardwired (5-wire) | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals | 5 | DB-9 RS-232 | No | No | No | No | EAR99 | |||||||||||||||
GVX500K1000GS
Galaxy VX 500kVA Scalable to 1000kVA 480V, Start up 5x8
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Double Conversion Online | 500000 | 480 | 480 | No | No | No | No | ||||||||||||||||||||||||||||
| 0M-G5TTOPT232 MGE Galaxy 5000 IN/BY ISO 208/480 130KVA |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
| BR1500MS UPS Line Interactive Tower 900W 1500VA |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Line Interactive | 900 | 1500 | Sine Wave | 120 | 88 to 147 | 60 | 60 | (6) NEMA 5-15R | 16 | No | No | No | No | Yes | Yes | ||||||||||||||||||||
| 0M-G5TGOPT121 MGE Galaxy 5000 40 KVA |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
SYA12K16RMP
UPS Double Conversion Online Rackmount 120V 9600W 12000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Double Conversion Online | 9600 | 12000 | 120 | Sine Wave | 208 | 96 to 138 | 45 to 65 | 47 to 63 | 0.98 | 0.98 | (1) Hardwired (4-wire)/(8) NEMA L5-20R | 3 | No | No | No | No | Yes | Yes | |||||||||||||||||
SMT2200RMI2UNC
UPS Line Interactive Rack Mount 230V 1980W 2200VA
|
Von 3.179,1735 € bis 3.432,2602 €
pro Stück
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Line Interactive | 1980 | 2200 | 230 | Sine Wave | 230 | 151 to 302 | 50|60 | 50|60 | British|IEC-320 C20 | (8) IEC 320 C13 | 3 | RS-232 | No | No | No | No | Yes | Yes | |||||||||||||||||
SUA1000RM1U
UPS Line Interactive Rack Mount 120V 640W 1000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Line Interactive | AC/AC | 640 | 1000 | 120 | Sine Wave | 120 | 75 to 154 | 50|60 | 47 to 53|57 to 63 | NEMA 5-15P | NEMA 5-15P | Pallet | 2 | DB-9 RS-232 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| 0M-G5TTOPT233 MGE Galaxy 5000 IN/BY ISO 208/480 80K |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
| SYA8K8PX798 APC Symmetra LX 8kVA Scalable to 8kVA N+1 Tower, 208/240V,web card shipped separately |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | ||||||||||||||||||||||||||||||||||||
GVX1000K1000GS
UPS Tower 480V 1000000W 1000000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 3 | 3 | 1000000 | 1000000 | 480 | Sine Wave | 480 | 40 to 70 | 60 | 0.7 | No | No | No | No | ||||||||||||||||||||||
SURT6000XLIM
UPS Online Rack Mount 230V 4200W 6000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Online | AC/AC | 4200 | 6000 | 230 | Sine Wave | 230 | 180 to 270 | 50|60 | 50|60 | 92 | Hardwired (3-wire) | (8) IEC 320 C13/(2) IEC 320 C19/(4) IEC Jumpers | Pallet | 2.5 | DB-9 RS-232/Smart Slot | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| 0M-G5THOPT005 MGE Galaxy 5000 40-50KVA W XFMR 480-277V |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No |