American Power Conversion Unterbrechungsfreie Stromversorgungen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | UPS Type | Number of Input Phases | Number of Output Phases | Input/Output Type | Maximum Active Power - (W) | Maximum Apparent Power - (VA) | Output Voltage - (V) | Maximum Output Current - (A) | Output Voltage Waveform | Typical Input Voltage - (V) | Input Voltage Range - (V) | Input Frequency - (Hz) | Output Frequency - (Hz) | Efficiency - (%) | Input Power Factor | Load Power Factor | Input Connector Type | Output Connector Type | Packaging | Backup Time - (min) | Battery Recharge Time - (h) | Battery Voltage Rating - (VDC) | Typical Battery Capacity - (Ah) | Data Lines Connector | Interface | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMT1500X413
UPS Line Interactive Enclosed 120V 1000W 1500VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Line Interactive | AC/AC | 1000 | 1500 | 120 | Sine Wave | 120 | 75 to 154 | 50|60 | 50|60 | 98.1 | NEMA 5-15P | (8) NEMA 5-15R | Pallet | 3 | Smart Slot/USB | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
SMT1000
UPS Line Interactive Tower 120V 700W 1000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Line Interactive | AC/AC | 700 | 1000 | 120 | Sine Wave | 120 | 75 to 154 | 50|60 | 50|60 | 98.2 | NEMA 5-15P | (8) NEMA 5-15R | 3 | Smart Slot/USB | No | No | No | No | No | 5D002c.1. | Yes | Yes | |||||||||||||
GVX1000K1500GS
UPS Tower 480V 1000000W 1500000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 3 | 3 | 1000000 | 1500000 | 480 | Sine Wave | 480 | 40 to 70 | 60 | 99 | 0.7 | No | No | No | No | Yes | Yes | |||||||||||||||||||
GVMMODBCNS
UPS Tower
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | No | ||||||||||||||||||||||||||||||||
G35T15KF2B4S
UPS Online Tower 208V 12000W 15000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Online | 3 | 3 | AC/AC | 12000 | 15000 | 208 | Sine Wave | 208 | 160 to 240 | 40 to 70 | 60 | 93 | Hardwired (5-wire) | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals | 5 | DB-9 RS-232 | No | No | No | No | EAR99 | ||||||||||||||
G35T10KH4B4S
UPS Tower 400V 8000W 10000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 3 | 3 | AC/AC | 8000 | 10000 | 400 | Sine Wave | 400 | 340 to 460 | 40 to 70 | 50 | 94.5 | Hardwired (5-wire) | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals | 5 | DB-9 RS-232 | No | No | No | No | EAR99 | |||||||||||||||
SY10K100F-NB
UPS Double Conversion Online Tower 120V 10000W 10000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Double Conversion Online | 3 | 3 | 10000 | 10000 | 120 | Sine Wave | 208 | 177 to 239 | 40 to 70 | 57 to 63 | 0.99 | 0.99 | (1) Hardwired (5-wire) | No | No | No | No | ||||||||||||||||||
SMC1500I
UPS Line Interactive Enclosed 230V 900W 1500VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Line Interactive | AC/DC | 900 | 1500 | 230 | Sine Wave | 230 | 170 to 300 | 50|60 | 50|60 | IEC-320 C14 | (8) IEC 320 C13/(2) IEC Jumpers | Carton | 3 | USB | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
SU2200R3X167
UPS Line Interactive Rack Mount 120V 1600W 2200VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Line Interactive | AC/AC | 1600 | 2200 | 120 | Sine Wave | 120/230 | 50|60 | 47 to 53|57 to 63 | NEMA 5-20P | (8) NEMA 5-15R | 3 | DB-9 RS-232/Smart Slot | Unknown | No | No | No | No | 5D002c.1. | |||||||||||||||||
G35T10KF3B4S
UPS Online Tower 208V 8000W 10000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Online | 3 | 3 | AC/AC | 8000 | 10000 | 208 | Sine Wave | 208 | 160 to 240 | 40 to 70 | 57 to 63 | 93.2 | (1) Hardwired (4-wire)/(1) Hardwired (5-wire)/(1) Screw Terminals | 5 | DB-9 RS-232 | No | No | No | No | EAR99 | |||||||||||||||
SY400K500DR-PD
UPS Double Conversion Online Desktop 480V 400000W 500000VA
|
Von 285.627,8542 € bis 308.366,356 €
pro Stück
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Double Conversion Online | 3 | 3 | 400000 | 500000 | 480 | Sine Wave | 480 | 340 to 460 | 40 to 70 | 50 | 96 | 0.99 | 0.99 | Hardwired (4-wire) | (1) Hardwired (4-wire) | 3.5 | No | No | No | No | |||||||||||||||
GVMRB160KG65S
UPS Tower 480V 144000W 160000VA
|
Von 40.389,5275 € bis 43.604,8871 €
pro Stück
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 3 | 3 | 144000 | 160000 | 480 | Sine Wave | 480 | 360 to 576 | 40 to 70 | 50|60 | 95.5 | 1 | 1 | (1) Hardwired (4-wire) | No | No | No | No | Yes | Yes | ||||||||||||||||
| GUPXCB400CD540 Gutor PXC Battery Cabinets |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | No | ||||||||||||||||||||||||||||||||
| 0M-E6TGOPT035 UPS Parallel Module |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | No | ||||||||||||||||||||||||||||||||
| 0M-G5TTOPT203 MGE Galaxy 5000 In Au/Out Is |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
GVX1000K1250GS
UPS Tower 480V 1000000W 1250000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 3 | 3 | 1000000 | 1250000 | 480 | Sine Wave | 480 | 40 to 70 | 60 | 0.7 | No | No | No | No | Yes | Yes | ||||||||||||||||||||
SYA8K16PXR
UPS Tower 120V 6400W 16000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 6400 | 16000 | 120 | Sine Wave | 208 | 96 to 138 | 45 to 65 | 47 to 63 | 0.98 | 0.98 | Hardwired (4-wire) | (1) Hardwired (4-wire) | 7.5 | No | No | No | No | 5A002a.1. | Yes | Yes | ||||||||||||||||
| 0M-G5TAB MGE Galaxy 5000 Bottom ENTR |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
| G55TUPSU60HB5 Galaxy 5500 60KVA 400V Single UPS Back Up INCL T1 31110 |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Unknown | Unknown | Unknown | |||||||||||||||||||||||||||||||||
| 0M-G5TTOPT230 MGE Galaxy 5000 IN/BY ISO 480V 80KVA |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | |||||||||||||||||||||||||||||||||
| SURTA1000RMXL2U APC Smart UPS RT 1000VA RM 120V |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||||
| GUPXCB150CD300 Gutor PXC UL Battery Cabinet, 150A Breaker, 300 Watt/Cell Battery |
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | No | No | No | No | ||||||||||||||||||||||||||||||||
SURT10000XLJ
UPS Online Enclosed 200V 8000W 10000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Online | AC/AC | 8000 | 10000 | 200 | Sine Wave | 200 | 160 to 280 | 50|60 | 50|60 | 90.1 | Hardwired (3-wire) | (1) Hardwired (3-wire)/(2) NEMA L6-20R/(2) NEMA L6-30R | Pallet | 3 | RJ45 | DB-9 RS-232 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
SUVTRT20KF3B5S
UPS Online Rack Mount 120V/208V 16000W 20000VA
|
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | Online | 3 | 3 | AC/AC | 16000 | 20000 | 120|208 | Sine Wave | 208 | 177 to 239 | 40 to 70 | 57 to 63 | 93 | (1) Hardwired (5-wire)/(5) NEMA L21-20 | Smart Slot | No | No | No | No | EAR99 | ||||||||||||||||
| SMX48RMBP2US APC Smart-UPS X-Series 48V External Battery Pack Rack/Tower TAA |
Von 760,5887 € bis 821,1369 €
pro Stück
|
American Power Conversion | Unterbrechungsfreie Stromversorgung | 48 | No | No | No | No | Yes | Yes |