Amphenol Widerstände
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Number of Turns - (Turns) | Number of Elements | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PT10LV10-501A2020-S
10 MM CARBON POTENTIOMETER
|
|
Amphenol | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 20% | 500 | Carbon Film | ±300 | Lin | Pin | 1(Mech)|1(Elec) | 1 | Round | 10.3 | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
PT10MV10-504A1010-S
Res Carbon Film Trimmer 500K Ohm 10% 0.15W 1(Elec)/1(Mech)Turns 2mm (10.3 X 4.8mm) Pin Thru-Hole Bulk
|
|
Amphenol | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 500K | Carbon Film | ±300 | Lin | Pin | 2 | 1(Elec)|1(Mech) | 1 | 10.3 | 4.8 | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||
PT6KV-473A2020-E
Res Carbon Film Trimmer 47K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 1.8mm (6.3 X 4mm) Pin Thru-Hole Box
|
|
Amphenol | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 47K | Carbon Film | ±300 | Lin | Pin | 1.8 | 1(Mech)|1(Elec) | 1 | 6.3 | 4 | Box | No | No | No | No | EAR99 | No | |||||||||||||
PT6KV-473A2020
6 mm Carbon Potentiometer
|
|
Amphenol | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 20% | 47K | Carbon Film | Lin | Pin | 1(Mech)|1(Elec) | 1 | 6.3 | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
PTC10LH01-503A1010
Res Cermet Trimmer 50K Ohm 10% 0.33W(1/3W) 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Bulk
|
|
Amphenol | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 10% | 50K | Cermet | ±100 | Lin | Pin | 1(Mech)|1(Elec) | 1 | 10.3 | 12.1 | Bulk | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
T21AC-M0607-103A2020-TA
Res Carbon Film 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn
|
|
Amphenol | Widerstandstrimmern, Potenziometern und Regelwiderstande | No | No | No | No | EAR99 | No |