Analog Devices Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Minimum Endurance - (Cycles) | Device Core | Data Retention - (Year) | Core Architecture | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Key Size | Program Memory Type | Program Memory Size | Number of Keys | Maximum Clock Rate - (MHz) | USB | RAM Size | Memory Size | Instruction Cache Size | Device Million Instructions per Second - (MIPS) | Data Bus Width - (bit) | RS232 | Interface Type | Processing Unit | USART | Maximum Supply Current - (A) | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | ADC | PWM | Number of ADCs | Display Interface | Device Input Clock Speed - (MHz) | Display Type | Operating Systems | Ethernet Interface Type | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | Ethernet Speed | JTAG Support | UART | Audio Interfaces | CAN | Bluetooth Location | PCI | I2S | Daughter Cards | Watchdog | Supported PMIC Devices | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Tradename | Product Length - (mm) | Product Depth - (mm) | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| MAX32625IWY+T MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.2V/1.8V/3.3V 63-Pin WLP T/R |
5,6864 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | RISC | ARM Cortex M4 | ARM | 96 | Flash | 512KB | 96 | 0 | 160KB | 8KB | 32 | I2C/SPI/UART | 0 | Yes | 40 | 5 | 6 | No | 4 | 1 | 10 | 3 | 0 | 0 | 3 | 0 | Tape and Reel | 3 | 63 | WLP | No | No | No | No | 5A992.c | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
ADUC843BCPZ32-3 | 8052 MicroConverter® IC
MCU 8-bit 8052 CISC 62KB Flash 3V 56-Pin LFCSP EP Tray
|
Von 11,6193 € bis 12,5923 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | ADuC8xx | CISC | 8052 | 8051 | 8.38 | Flash | 32KB | 8.38 | 0 | 2.25KB | 8 | I2C/SPI/UART | 0 | Yes | 34 | 1 | 3 | 8 | 2 | 1 | 12 | 12 | 1 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 2 | 56 | LFCSP EP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||
ADSP-BF524KBCZ-3
DSP Fixed-Point 32bit 300MHz 289-Pin CSP-BGA Tray
|
14,1551 €
pro Stück
|
Analog Devices | DSP | ADSP-BF52x | Modified Harvard | Fixed-Point | ROM | 32KB | 1 | 132KB | 32 | Ethernet/I2C/SPI/UART/USB | 0 | Yes | 48 | 1 | 300 | Yes | 2 | 0 | 0 | 0 | Blackfin® | Tray | 0 | 289 | CSP-BGA | BGA | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MAX32561-LBJ+ Secure MCU ARM Cortex M3 1MB Flash 3.3V 100-Pin CTBGA Tray |
|
Analog Devices | Secure Microcontrollers and TPM | ARM Cortex M3 | ARM | 108 | 256bit@AES | Flash | 1MB | 108 | 1 | 384KB | I2C/SPI/UART/USB | Yes | 39 | 2 | 6 | 1 | 2 | 1 | 10 | 2 | 0 | 0 | 1 | 0 | Tray | 1 | 100 | CTBGA | BGA | No | No | No | No | 5A002.a.1 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EV-SC598-SOM
ADSP-SC598 DSP Evaluation Board 532MHz CPU 1GB RAM 64MB/8GB SPI Flash
|
293,5017 €
pro Stück
|
Analog Devices | Eingebettete Systementwicklungsboards und -kits | Evaluation Board | ADSP-SC598 | DSP | SPI Flash | 64MB/8GB | 532 | 2 | 1GB | 1 | 8 | 1 | 1 | Yes | 2 | No | Yes | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
MAX66240EVKIT#
MAX66240 Evaluation Kit
|
Von 39,4948 € bis 42,3519 €
pro Stück
|
Analog Devices | Eingebettete Systementwicklungsboards und -kits | Box | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ADBF608WCBCZ502 DSP 500MHz 349-Pin CSP-BGA Automotive AEC-Q100 |
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 1 | 256KB | CAN/I2C/SPI/UART/USB | 0 | Yes | 112 | 2 | 1 | 500 | 2 | 1 | 0 | 0 | 2 | 349 | CSP-BGA | BGA | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-BF542MBBCZ-5M
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
|
35,0348 €
pro Stück
|
Analog Devices | DSP | ADSP-BF54x | Modified Harvard | AES|ARC4 | Fixed-Point | 64KB | 0 | 132KB | 16 | CAN/I2C/SPI/UART/USB | 0 | No | 152 | 2 | 533 | Yes | 3 | 1 | 0 | 0 | Blackfin® | Tray | 2 | 400 | CSP-BGA | BGA | No | Yes | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-BF524KBCZ-4C2
DSP Fixed-Point 400MHz 289-Pin CSP-BGA Tray
|
20,2787 €
pro Stück
|
Analog Devices | DSP | ADSP-BF52x | Fixed-Point | EPROM | 132KB | 0 | 132KB | I2C/SPI/UART/USB | 0 | Yes | 1 | 2 | 400 | 24/24 | 24/24 | 2 | 2 | 0 | 0 | 0 | Tray | 1 | 289 | CSP-BGA | BGA | No | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
DS87C520-MNL+
MCU 8-bit 8051 CISC 16KB EPROM 5V 40-Pin PDIP W Tube
|
39,4425 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | 87C | CISC | 8051 | 8051 | 33 | EPROM | 16KB | 33 | 0 | 1.25KB | 8 | UART | 0 | Yes | 32 | 0 | 3 | No | 0.8um to 2um | 1 | 0 | 0 | 1 | 0 | Tube | 0 | 40 | PDIP W | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||
AD-APARD32690-SL
Arduino Form-factor Development Platform
|
268,9285 €
pro Stück
|
Analog Devices | Eingebettete Systementwicklungsboards und -kits | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-BF547MBBCZ-5M
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
|
Von 34,3467 € bis 35,7404 €
pro Stück
|
Analog Devices | DSP | ADSP-BF54x | Modified Harvard | AES|ARC4 | Fixed-Point | 64KB | 0 | 132KB | 16 | CAN/I2C/SPI/UART/USB | 0 | No | 152 | 3 | 533 | Yes | 4 | 0 | 0 | 0 | Blackfin® | Tray | 2 | 400 | CSP-BGA | BGA | No | Yes | No | No | No | No | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
| MAX32570-QNKIT# Evaluation Kit For MAX32570 |
|
Analog Devices | Eingebettete Systementwicklungsboards und -kits | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-BF702KCPZ-4
DSP 16bit/32bit 400MHz 88-Pin LFCSP EP Tray
|
8,8014 €
pro Stück
|
Analog Devices | DSP | ADSP-BF70x | Modified Harvard | AES | ROM | 512KB | 1 | 256KB | 16|32 | CAN/I2C/SPI/UART/USB | 0 | Yes | 43 | 4 | 400 | Yes | 2 | 2 | 0 | 0 | Blackfin® | Tray | 1 | 88 | LFCSP EP | CSP | No | Yes | No | No | No | No | 5A992c. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
DS87C520-QNL+
MCU 8-bit 8051 CISC 16KB EPROM 5V 44-Pin PLCC Tube
|
Von 36,2805 € bis 36,6376 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | 87C | CISC | 8051 | 8051 | 33 | EPROM | 16KB | 33 | 0 | 1.25KB | 8 | UART | 0 | Yes | 32 | 0 | 3 | No | 0.8um to 2um | 1 | 0 | 0 | 1 | 0 | Tube | 0 | 44 | PLCC | LCC | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| MAX32672FTHR# Application Platform |
|
Analog Devices | Eingebettete Systementwicklungsboards und -kits | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EVAL-ADUC7126QSPZ
ADUC7124/ADUC7126 Microcontroller Evaluation Board 41.78MHz CPU 32KB RAM 126KB EEPROM/Flash
|
154,0244 €
pro Stück
|
Analog Devices | Eingebettete Systementwicklungsboards und -kits | Evaluation Board | ADUC7124/ADUC7126 | Microcontroller | EEPROM/Flash | 126KB | 41.78 | 32KB | 40 | 1 | 16 | 2 | No | 1 | No | Yes | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ADSP-CM409CBCZAFRL SOC ARM Cortex M4 212-Pin CSP-BGA T/R |
20,27 €
pro Stück
|
Analog Devices | Anwendungsprozessoren und SOC | Applications Processor | ARM Cortex M4 | ARM | Flash | 2MB | 240 | 1 | 384KB | 16KB | 32 | CAN/Ethernet/SPI/UART/USB | Microprocessor | 0 | Yes | 91 | 2 | 8 | 24/24 | 1 | 2 | RMII | 12/12 | 16/16 | 2 | 10Mbps/100Mbps | 3 | 2 | 0 | 0 | 1 | 1 | Tape and Reel | 0 | 2/2 | 212 | CSP-BGA | BGA | No | No | No | No | 3A991a.2. | No | |||||||||||||||||||||||||||||||||||||||||||
| ADSP-BF606KBCZ-4 DSP 400MHz 349-Pin CSP-BGA Tray |
21,1847 €
pro Stück
|
Analog Devices | DSP | ADSP-BF60x | Modified Harvard | ROM | 32KB | 1 | 128KB | CAN/I2C/SPI/UART/USB | 0 | Yes | 112 | 2 | 1 | 400 | 2 | 1 | 0 | 0 | Tray | 2 | 349 | CSP-BGA | BGA | No | Yes | No | No | No | No | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MAX32675CALZ+ Ultra-Low-Power Arm MCU |
Von 8,8005 € bis 9,2317 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | 72 | LGA | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DS28E36EVKIT#
DS28E36 Evaluation System
|
Von 77,5174 € bis 83,8327 €
pro Stück
|
Analog Devices | Eingebettete Systementwicklungsboards und -kits | Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADBF518WBBCZ402
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Automotive AEC-Q100
|
|
Analog Devices | DSP | ADSP-BF51x | Modified Harvard | Fixed-Point | 0 | 116KB | 16|32 | I2C/SPI/UART | 0 | No | 40 | 2 | 400 | 2 | 0 | 0 | 0 | 1 | 168 | CSP-BGA | BGA | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | 5A992c. | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADSP-SC572KBCZ-4
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray
|
Von 21,3589 € bis 22,7962 €
pro Stück
|
Analog Devices | DSP | ADSP-SC57x | Modified Harvard | ARM Cortex A5 | ARM | Fixed-Point|Floating-Point | 512MB | 1 | 1MB | 800 | 32|40|64 | CAN/Ethernet/I2C/SPI/UART/USB | 0 | No | 92 | 3 | 8 | 1 | 450 | 12 | 3 | 2 | 0 | 1 | Tray | 3 | 400 | CSP-BGA | BGA | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
ADUC845BSZ62-3
MCU 8-bit 8052 CISC 62KB Flash 3V 52-Pin MQFP Tray
|
19,7474 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | ADuC8xx | CISC | 8052 | 8051 | 12.58 | Flash | 62KB | 12.58 | 0 | 2.25KB | 8 | I2C/SPI/UART | 0 | Yes | 24 | 1 | 3 | No | 10/10 | 2 | 2 | 12 | 24/24 | 1 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 1 | 52 | MQFP | QFP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
DS80C323-QCD+
MCU 8-bit 8051 CISC 3V 44-Pin PLCC Tube
|
5,7387 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | DS80 | CISC | 8051 | 8051 | 18 | 18 | 0 | 256B | 8 | UART | 0 | No | 32 | 0 | 3 | 1 | 0 | 0 | 1 | 0 | Tube | 0 | 44 | PLCC | LCC | No | Unknown | No | No | No | No | EAR99 | No | No |