Analog Devices Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Device Core | Supported Device Technology | Minimum Endurance - (Cycles) | Program Memory Type | Data Retention - (Year) | Numeric and Arithmetic Format | Number of CPU Cores | Maximum CPU Frequency - (MHz) | Key Size | Number of Keys | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | Process Technology | Memory Size | Device Million Instructions per Second - (MIPS) | Type | RS232 | Program Memory Size | Processing Unit | RAM Size | PWM | Maximum Supply Current - (A) | Programmability | Maximum Power Dissipation - (mW) | Multiply Accumulate | GPIO | Number of Timers | ADC | I2C | I2S | Display Interface | Device Input Clock Speed - (MHz) | Number of DACs | Display Type | Operating Systems | Ethernet Interface Type | DAC Channels | ADC Resolution - (bit) | USB | PC Card Interface | DAC Resolution - (bit) | JTAG Support | Instruction Cache Size | USART | UART | Audio Interfaces | Bluetooth Location | SPI | PCI | Core Architecture | CAN | Ethernet | Daughter Cards | Watchdog | Ethernet Speed | Supported PMIC Devices | Maximum Expanded Memory Size | Tradename | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of ADCs | Maximum Operating Supply Voltage - (V) | Interface Type | Data Bus Width - (bit) | ADC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ADUC7022BCPZ62 | ARM7® MicroConverter® IC
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray
|
Von 8,9942 € bis 9,7471 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | ADuC7xxx | RISC | ARM7TDMI | Flash | 44 | 44 | 62KB | 8KB | 3 | Yes | 120(Typ) | 13 | 4 | 1 | 0 | 12 | 0 | 0 | 1 | 1 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/SPI/UART | 16|32 | 10 | 40 | LFCSP EP | CSP | No | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
ADUC847BSZ32-5 | 8052 MicroConverter® IC
MCU 8-bit 8052 CISC 32KB Flash 5V 52-Pin MQFP Tray
|
Von 12,6941 € bis 13,5692 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | ADuC8xx | CISC | 8052 | Flash | 12.58 | 12.58 | 32KB | 2.25KB | 2 | Yes | No | 24 | 3 | 1 | 0 | 1 | 1 | 24 | 0 | 12 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | Tray | 1 | I2C/SPI/UART | 8 | 10 | 52 | MQFP | QFP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
| IA188EBPLC84IR2 MCU 8-bit/16-bit CISC 3.3V/5V 84-Pin PLCC |
Von 73,2704 € bis 84,1188 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | IA188 | CISC | 50 | 50 | No | No | 16 | 3 | 0 | 0 | 0 | 0 | 2 | 0 | 0 | 0 | 1 | UART | 8|16 | 84 | PLCC | LCC | No | No | Unknown | Unknown | 3A991a.2. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
ADUC7025BCPZ62RL | ARM7® MicroConverter® IC
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 64-Pin LFCSP EP T/R
|
8,0168 €
pro Stück
|
Analog Devices | Microcontrollers - MCUs | ADuC7xxx | RISC | ARM7TDMI | Flash | 44 | 44 | 62KB | 8KB | 3 | Yes | 120(Typ) | 30 | 4 | 1 | 0 | 12 | 0 | 0 | 1 | 1 | ARM | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SPI/UART | 16|32 | 12 | 64 | LFCSP EP | CSP | No | No | No | No | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||||||||||||||||||||
| FIDO1100PQF208IR1 SOC Fido 208-Pin PQFP Tray |
|
Analog Devices | Anwendungsprozessoren und SOC | Fido | RREM | 66 | Applications Processor | 32KB | Microcontroller | 24KB | No | 18 | 2 | 1 | 0 | MII | 10 | 0 | 0 | 2 | 1 | 0 | 1 | 1 | 1 | 10Mbps/100Mbps | Tray | 1 | CAN/Ethernet/I2C/SPI/UART | 32 | 8 | 208 | PQFP | QFP | No | No | No | No | No | 5A991b.7. | No |