Analog Devices Entwicklungsplatinen und Kits
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Supported Device Technology | Number of Outputs | Typical Output Power - (W) | Output Voltage Range - (VDC) | Output Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Supported Device | Packaging | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DC116A-A
LTC1421CSW Hot Swap Controller Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | Hot Swap Controller | 2000|10000 | 3VDC to 12.6VDC | LTC1421CSW | No | No | No | No | EAR99 | No | ||||||||||
DC2685A
DC2683A and DC2684A LTC4292/LTC4291 4-Port IEEE 802.3bt PSE
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | Power Over Ethernet Controller | 51VDC to 57VDC|53VDC to 57VDC | LTC4291/LTC4292 | No | No | No | No | EAR99 | No | |||||||||||
TMC5130-EVAL-KIT
TMC5130A-TA Motion Motor Control Evaluation Kit
|
110,6853 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Kit | Motion Motor Control | 7VDC to 46VDC | TMC5130A-TA | Box | Unknown | No | No | No | No | EAR99 | No | |||||||||
| EVAL-LT8337-1-AZ LT8337-1 DC to DC Converter and Switching Regulator Chip 12V Output Evaluation Board |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 12(Typ) | 1350|2500 | 4VDC to 12VDC | 2000 | LT8337-1 | No | EAR99 | No | ||||||||||
| DC1592A-A LTC3577EUFF-3 Demo Board, Highly Integrated Portable Navigation PMIC |
Von 85,2167 € bis 92,3507 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | PMIC Solution | 3 | 1.2(Typ)/1.8(Typ)/3.3(Typ) | 4.35VDC to 5.5VDC | LTC3577-3 | No | No | No | No | EAR99 | No | |||||||||
| MAX77504WEVKIT# MAX77504 DC to DC Converter and Switching Regulator Chip 0.6V to 6V Output Evaluation Kit |
Von 65,0748 € bis 68,7591 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Kit | DC to DC Converter and Switching Regulator Chip | 1 | 0.6 to 6 | 3000 | 2.6VDC to 14VDC | 1500 | MAX77504 | Box | No | No | No | No | EAR99 | No | ||||||
| DC1237A-A LTC3527EUD DC to DC Converter and Switching Regulator Chip 1.8V/2.85V/3.3V/3V/3.3V/5V Output Demonstration Circuit |
Von 76,4492 € bis 82,8532 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 2 | 1.8(Typ)|2.85(Typ)|3.3(Typ)/3(Typ)|3.3(Typ)|5(Typ) | 400/800 | 0.7VDC to 5.5VDC | 2200 | LTC3527EUD | No | No | No | No | EAR99 | No | |||||||
DC1811B-KIT
LTM4676 DC to DC Converter and Switching Regulator Module 0.5V to 4V/0.5V to 5.4V Output Demonstration Circuit
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Module | 2 | 0.5 to 4/0.5 to 5.4 | 13000 | 4.5VDC to 26.5VDC | 500 | LTM4676 | No | No | No | No | EAR99 | No | |||||||
| DC2116A-B LTC4233 Demonstration Circuit |
Von 69,9061 € bis 75,7627 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | No | No | No | No | EAR99 | No | |||||||||||||||
| ADP2139CB-3.0EVALZ ADP2139 DC to DC Converter and Switching Regulator Chip 3V Output Evaluation Board |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 3(Typ) | 2.3VDC to 5.5VDC | 3000 | ADP2139 | No | No | No | No | No | EAR99 | No | |||||||
| DC289A LTC1701ES5, 0.5A, SOT-23, DC/DC Converter, VIN=2.5V to 5.5V, VOUT=1.5V/2.5V/3.3V |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Converter and Switching Regulator Chip | 1 | 1.5(Typ)|2.5(Typ)|3.3(Typ) | 500 | 2.5VDC to 5.5VDC | 1000 | LTC1701ES5 | No | No | No | No | EAR99 | No | |||||||
| MAX17692BEVKIT# Fully Assembled and Tested Circuit Evaluation Kit |
Von 31,7944 € bis 34,4534 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Box | No | No | No | No | EAR99 | No | ||||||||||||||
| DC299A-D LT1769CGN, LTC1729CMS8, 2A Li-Ion Battery Charger with Termination Controller, 12V to 25V Input, 8.4 VOUT @ 2A Max. |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | Battery Management | 1 | 8.4(Typ) | 2000 | 12VDC to 25VDC | LTC1729CMS8/LT1769CGN | No | No | No | No | EAR99 | No | ||||||||
| DC1801A-A LTC3838EUHF Demo Board (DCR Sense), VIN = 4.5V to 14V, VOUT1 = 1.2V @ 20A, VOUT2 = 1.5V @ 20A |
Von 114,387 € bis 123,9714 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | No | No | No | No | EAR99 | No | |||||||||||||||
| MAX14575CEVKIT# MAX14575C EVALUATION KIT |
Von 65,5874 € bis 71,0791 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Box | No | No | No | No | No | EAR99 | No | |||||||||||||
| ADP2126-1.2-EVALZ ADP2126 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board |
Von 50,8416 € bis 55,0994 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 1.2(Typ) | ADP2126 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
EVAL-ADE1202EBZ
ADE1202 Specialized Power IC and Module Evaluation Board
|
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Specialized Power IC and Module | 3.3VDC(Typ)|5VDC(Typ) | ADE1202 | No | No | No | No | EAR99 | No | |||||||||||
| MAX32680EVKIT# Power Regulation and Management Evaluation Kit |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Box | No | No | No | No | 5A992.c | No | ||||||||||||||
| MAX17682EVKITC# MAX17682 Evaluation Kit |
Von 39,5801 € bis 42,8039 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
ADP2386BB-EVALZ
ADP2386 DC to DC Converter and Switching Regulator Chip 0.6V to 15V Output Evaluation Board
|
Von 55,9248 € bis 60,6084 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 0.6 to 15 | 4000 | 4.5VDC to 15VDC | 200 to 1400 | ADP2386 | No | No | No | No | No | EAR99 | No | ||||||
TMC6140-EVAL
TMC6140 Motion Motor Control Evaluation Board
|
68,4028 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Motion Motor Control | 6VDC to 30VDC | TMC6140 | Box | Unknown | No | EAR99 | No | ||||||||||||
| DC898A-B LTC3728LCUH DC to DC Controller 1.47V to 1.53V/1.96V to 2.04V Output Demonstration Circuit |
Von 84,0958 € bis 91,1429 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Circuit | DC to DC Controller | 2 | 1.47 to 1.53/1.96 to 2.04 | 15000 | 4.5VDC to 13.2VDC | 400 | LTC3728LCUH | No | No | No | No | EAR99 | No | |||||||
| MAX17681AEVKITA# MAX17681A Evaluation Kit |
Von 54,2999 € bis 58,8445 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | No | No | No | No | EAR99 | No | |||||||||||||||
| MAX77961EVKIT-06# Evaluation Kit for the MAX77960/MAX77961 |
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | No | EAR99 | No | ||||||||||||||||||
| MAX22702EVKIT# MAX22702 Evaluation Kit |
Von 47,1312 € bis 51,0501 €
pro Stück
|
Analog Devices | Energiemanagement, Entwicklungsplatinen und -kits | Box | No | No | No | No | EAR99 |