Arrow Development Tools Prozessoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Maximum Clock Rate - (MHz) | Device Core | Core Architecture | Data Bus Width - (bit) | Instruction Cache Size | Type | Interface Type | Processing Unit | USART | USB | I2C | I2S | Data Cache Size | UART | SPI | PCI | Programmability | CAN | Ethernet | Supported PMIC Devices | Number of ADCs | ADC Resolution - (bit) | ADC Channels | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MSCMMX6XYDM08AA5M4GA
i.MX 6SoloX, 512MB LPDDR2, 4GB eMMC, Comm., Single Chip Module
|
|
Arrow Development Tools | Anwendungsprozessoren und SOC | i.MX 6SoloX | 800 | ARM Cortex A9|ARM Cortex M4 | ARM | 32 | 32KB | Applications Processor | CAN/Ethernet/I2C/I2S/SPI/UART/USB | Microprocessor | 0 | 2 | 4 | 1 | 32KB | 6 | 5 | 0 | Yes | 2 | 1 | MMPF0100 | 1 | 12 | 3 | 265 | POP-FCBGA | BGA | Unknown | Unknown | Unknown | |||
ARW-IOLM4P-STM32L4
IO-Link 4-port master controller, support up to 16 different master transceiver PHYs, IO-Link V1.1.2 and IEC 61131-9 compliant, SPI interface, based...
|
26,8094 €
pro Stück
|
Arrow Development Tools | Anwendungsprozessoren und SOC | STM32 | ARM Cortex M4 | ARM | 32 | System-On-Chip | Microcontroller | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 64 | LQFP | QFP | No | Unknown | Unknown | Unknown | 5A992c. |