KYOCERA AVX Components Corporation Circuit Protection
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | Configuration | Varistor Voltage - (V) | Technology | Failsafe Protection | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Size Code | Mounting | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| VCAC060309B102NTP SMD Chip Multilayer Varistors Circuit Protection |
|
KYOCERA AVX Components Corporation | Varistor | 12.7 | 22 | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
VG181238U770DP
Var MLV 30VAC/38VDC 800A 47V 1812 SMD T/R
|
0,4412 €
pro Stück
|
KYOCERA AVX Components Corporation | Varistor | 47 | Multilayer | 800 | 4.5 | 5 | 3.2 | 2 | 1812 | Surface Mount | 77 | 1300 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
VA10LC18A500TL
Var MLV 14VAC/18VDC 30A 25V to 40V Thru-Hole Axial T/R
|
Von 0,1353 € bis 0,1466 €
pro Stück
|
KYOCERA AVX Components Corporation | Varistor | 25 to 40 | Multilayer | 30 | 4.32 | 1 | Through Hole | 50 | 200 | Tape and Reel | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SMAJ7.5CA
TVS Diode Single Bi-Dir 7.5V 400W 2-Pin SMA
|
|
KYOCERA AVX Components Corporation | Überspannungsbegrenzer (TVS) | Bi-Directional | Single | 1 | 8.3 | 7.5 | 9.21 | 200 | 31.01 | 12.9 | 1 | 400 | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |