KYOCERA AVX Components Corporation Schaltungsschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Direction Type | Configuration | Varistor Voltage - (V) | Technology | Failsafe Protection | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Surge Current - (kA) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Maximum Working Voltage - (V) | Clamping Current - (A) | Product Depth - (mm) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Breakdown Voltage - (V) | Product Height - (mm) | Maximum Reverse Leakage Current - (uA) | Maximum Peak Pulse Current - (A) | Maximum Power Dissipation - (mW) | Wire Form | Size Code | Mounting | Maximum Clamping Voltage | Capacitance Value - (pF) | Test Current - (mA) | Number of Terminals | Peak Pulse Power Dissipation - (W) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MG052S05A150DP
Var MLV 4VAC/5.6VDC 30A 8.5V 0508 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 8.5 | Multilayer | 30 | 1.25 | 1 | 2.01 | 1.02 | 0508 | Surface Mount | 18 | 825 | Tape and Reel | 0.76 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
VG120616K390TP
SMD Chip Multilayer Varistors Circuit Protection
|
|
KYOCERA AVX Components Corporation | Varistor | 24.5 | 40 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
VGAS120626F540RP
SMD Chip Multilayer Varistors Circuit Protection Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Varistor | 33 | 54 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
VCAS06AG183R0YAT3A
Antenna Guard Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Varistor | 500 | Multilayer | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
VTA3120656K101DP
Var MLV 40VAC/56VDC 200A 68V 1206 SMD
|
Von 0,3696 € bis 0,3971 €
pro Stück
|
KYOCERA AVX Components Corporation | Varistor | 68 | Multilayer | 200 | 3.2 | 1 | 1.6 | 1.02 | 1206 | Surface Mount | 100 | 200 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
VGAS120631M650TP
SMD Chip Multilayer Varistors Circuit Protection Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Varistor | 39 | 65 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
VG121026H560TP
SMD Chip Multilayer Varistors Circuit Protection
|
|
KYOCERA AVX Components Corporation | Varistor | 34.5 | 60 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
VCUG080050L1RP
ESD Suppressor Diode TVS Bi-Dir 5V 22Vc 2-Pin Case 0805(2012Metric) T/R
|
|
KYOCERA AVX Components Corporation | ESE-Entstörer | TVS | Bi-Directional | Single | 1 | 5 | 1 | 22 | 750(Typ) | Tape and Reel | 2 | Case 0805(2012Metric) | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
VCAS120656F111DP
Var MLV 40VAC/56VDC 100A 68V 1206 SMD Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 68 | Multilayer | 100 | 3.2 | 1 | 1.6 | 1.02 | 1206 | Surface Mount | 110 | 180 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
VG222026Y540TP
SMD Chip Multilayer Varistors Circuit Protection
|
|
KYOCERA AVX Components Corporation | Varistor | 33 | 54 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
VGAS181226P570TP
SMD Chip Multilayer Varistors Circuit Protection Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Varistor | 35 | 57 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
VG120618D400TP
SMD Chip Multilayer Varistors Circuit Protection
|
|
KYOCERA AVX Components Corporation | Varistor | 25.5 | 42 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
VG181226P570TP
SMD Chip Multilayer Varistors Circuit Protection
|
|
KYOCERA AVX Components Corporation | Varistor | 35 | 57 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
| VC121030S620TP SMD Chip Multilayer Varistors Circuit Protection |
|
KYOCERA AVX Components Corporation | Varistor | 41 | 67 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
VR20AS18J390R
Var MLV 13VAC/18VDC 500A 25.5V Radial Automotive AEC-Q200 Bulk
|
|
KYOCERA AVX Components Corporation | Varistor | 25.5 | Multilayer | 500 | 5.59 | 5 | 3.18 | 6.6 | Straight | Through Hole | 42 | 3100 | Bulk | 2.54 | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
VGAS181216P400DP
Var MLV 11VAC/16VDC 1000A 24.5V 1812 SMD Automotive AEC-Q200 T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 24.5 | Multilayer | 1000 | 4.5 | 5 | 3.2 | 2 | 1812 | Surface Mount | 42 | 5000 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
VG322038J920DP
SMD Chip Multilayer Varistors Circuit Protection
|
|
KYOCERA AVX Components Corporation | Varistor | 47 | 92 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
VTA3120642R800RP
High Temperature Multi-Layer Varistors Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Varistor | 51 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
VCUG060100L1TP
ESD Suppressor Diode TVS Bi-Dir 10V 42Vc 2-Pin Case 0603(1608Metric) T/R
|
|
KYOCERA AVX Components Corporation | ESE-Entstörer | TVS | Bi-Directional | Single | 1 | 10 | 1 | 42 | 250(Typ) | Tape and Reel | 2 | Case 0603(1608Metric) | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
VTA7060314A300TP
High Temperature Multi-Layer Varistors Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Varistor | 18.5 | 32 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
| V2AF126C600Y2ETP SMD Feedthrough Multilayer Varistors Circuit Protection |
|
KYOCERA AVX Components Corporation | Varistor | 34.5 | 60 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
VCAS120605A150TP
HIGH RELIABILITY MULTILAYER VARISTORS Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Varistor | 8.5 | 18 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
SMBJ140A
TVS Diode Single Uni-Dir 140V 600W 2-Pin SMB
|
|
KYOCERA AVX Components Corporation | Überspannungsbegrenzer (TVS) | Uni-Directional | Single | 1 | 155 | 140 | 171 | 1 | 2.65 | 227 | 1 | 600 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
VG181285W201TP
SMD Chip Multilayer Varistors Circuit Protection
|
|
KYOCERA AVX Components Corporation | Varistor | 110 | 200 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
MG042L14V400DP
Var MLV 10VAC/14VDC 15A 18.5V 0405 SMD T/R
|
|
KYOCERA AVX Components Corporation | Varistor | 18.5 | Multilayer | 15 | 1.6 | 1 | 3.2 | 1.22 | 0405 | Surface Mount | 32 | 45 | Tape and Reel | 0.76 | No | Yes | No | No | No | No | EAR99 | No |