KYOCERA AVX Components Corporation Thermistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Terminals | Thermal Coefficient Range | Thermal Time Constant Range - (s) | Sensitivity Index Range - (K) | Accuracy | Resistance @ 25C - (Ohm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Package/Case | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NB20M00473KBC
Thermistor NTC 47K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3950K -4.5 to -4 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 47000 | ±10 to ±15 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
NB12L00153JBF
Thermistor NTC 15K Ohm 5% 2-Pin 805 Surface Mount Solder Pad 3790K -4.5 to -4 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4.5 to -4 | 5 to 15 | 3600 to 3850 | ±3% | 15000 | ±5 to ±10 | 805 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||
NC20N00104JBA
Thermistor NTC 100K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4080K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 100000 | ±5 to ±10 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NB20M00473KBA
Thermistor NTC 47K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3950K -4.5 to -4 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 47000 | ±10 to ±15 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
| ND03M00472JCA Thermistor NTC 4.7KOhm 5% Ammo |
|
KYOCERA AVX Components Corporation | Thermistoren | |||||||||||||||||||||
NC20KC0180MBA
Thermistor NTC 18 Ohm 20% 2-Pin 1206 Surface Mount Solder Pad 3470K -4 to -3.5 T/R
|
Von 0,1842 € bis 0,1995 €
pro Stück
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4 to -3.5 | 5 to 15 | 3400 to 3600 | ±5% | 18 | ±20 to ±25 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
| NJ28NA0103HCC Thermistor NTC 10K Ohm 3% 2-Pin Radial 4100K -5 to -4.5 Ammo Automotive AEC-Q200 |
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 5 to 15 | 4100 to 4300 | ±1% | 10000 | ±2 to ±5 | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
NB21N50104KBD
Thermistor NTC 100K Ohm 10% 2-Pin 0603 Surface Mount Solder Pad 4160K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | < 5 | 4100 to 4300 | ±3% | 100000 | ±10 to ±15 | 0603 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
NC20J00682KBA
Thermistor NTC 6.8K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3480K -4 to -3.5 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4 to -3.5 | 5 to 15 | 3400 to 3600 | ±3% | 6800 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC12J00472JBB
Thermistor NTC 4.7K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3480K -4 to -3.5 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4 to -3.5 | 5 to 15 | 3400 to 3600 | ±3% | 4700 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
| ND03M00682H Thermistor NTC 6.8KOhm 3% |
|
KYOCERA AVX Components Corporation | Thermistoren | EAR99 | ||||||||||||||||||||
ND03K00152JCD
Thermistor NTC 1.5K Ohm 5% 2-Pin Radial 3630K -4 to -3.5 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4 to -3.5 | 5 to 15 | 3600 to 3850 | ±3% | 1500 | ±5 to ±10 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||
NC20MC0471KBA
Thermistor NTC 470 Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 3910K -4.5 to -4 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 470 | ±10 to ±15 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NB20N00823JBA
Thermistor NTC 82K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4080K -5 to -4.5 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 82000 | ±5 to ±10 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
NC20MC0561JBA
Thermistor NTC 560 Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3910K -4.5 to -4 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4.5 to -4 | 5 to 15 | 3850 to 4100 | ±3% | 560 | ±5 to ±10 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC20P00154KBA
Thermistor NTC 150K Ohm 10% 2-Pin 1206 Surface Mount Solder Pad 4220K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 5 to 15 | 4100 to 4300 | ±3% | 150000 | ±10 to ±15 | 1206 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||
NB21P00154JBB
Thermistor NTC 150K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4220K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | < 5 | 4100 to 4300 | ±3% | 150000 | ±5 to ±10 | 0603 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||
NB20L00183JBA
Thermistor NTC 18K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3790K -4.5 to -4 T/R Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4.5 to -4 | 5 to 15 | 3600 to 3850 | ±3% | 18000 | ±5 to ±10 | 1206 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
NC20Q00474JBA
Thermistor NTC 470K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4300K -5 to -4.5 T/R
|
Von 0,1364 € bis 0,1479 €
pro Stück
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 5 to 15 | 4300 to 4550 | ±3% | 470000 | ±5 to ±10 | 1206 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC12N00473KBB
Thermistor NTC 47K Ohm 10% 2-Pin 0805 Surface Mount Solder Pad 4080K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 47000 | ±10 to ±15 | 0805 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NC12N00473JBB
Thermistor NTC 47K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4080K -5 to -4.5 T/R
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 5 to 15 | 3850 to 4100 | ±3% | 47000 | ±5 to ±10 | 0805 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
NB12L00153JBB
Thermistor NTC 15K Ohm 5% 2-Pin 805 Surface Mount Solder Pad 3790K -4.5 to -4 T/R Automotive AEC-Q200
|
Von 0,1118 € bis 0,1225 €
pro Stück
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -4.5 to -4 | 5 to 15 | 3600 to 3850 | ±3% | 15000 | ±5 to ±10 | 805 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||
| NJ28PA0203F Thermistor NTC 20K Ohm 1% 2-Pin Radial 4235K -5 to -4.5 Bulk Automotive AEC-Q200 |
Von 0,4721 € bis 0,5117 €
pro Stück
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 5 to 15 | 4100 to 4300 | ±1% | 20000 | < ±2 | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
ND06P00682K--
Thermistor NTC 6.8K Ohm 10% 2-Pin Radial 4220K -5 to -4.5 Bulk Automotive AEC-Q200
|
|
KYOCERA AVX Components Corporation | Thermistoren | NTC | 2 | -5 to -4.5 | 15 to 40 | 4100 to 4300 | ±3% | 6800 | ±10 to ±15 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||
| NP302548-00 NTC Sensors |
|
KYOCERA AVX Components Corporation | Thermistoren | Unknown | Unknown | Unknown | EAR99 | No |