Barker Microfarads Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Termination Style | Lifetime - (h) | Number of Terminals | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39018/01-1068M
Cap Aluminum Lytic 2.2uF 250V -10% to 30% (7.72 X 28.98mm) Axial 60.45 Ohm 0.058A (1%FR) 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 2.2uF | 250VDC | -10% to 30% | 60.45 | Standard | 0.058 | Axial | 2 | 7.72 X 28.98 | 7.72(Max) | Polar | No | Unknown | No | No | No | EAR99 | ||||||||||
678D107M025CC5D
Miniature Radial Lead Aluminum Capacitor
|
Von 2,9391 € bis 3,2173 €
pro Stück
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 20% | Polar | No | Unknown | Unknown | Unknown | |||||||||||||||||||||
| M39018/01-1022M M39018/01-1022M^BMI |
|
Barker Microfarads | Kondensator, Aluminium | ||||||||||||||||||||||||||||
M39018/01-1038P
Cap Aluminum Lytic 180uF 50V -10% to 30% (10.11 X 73.43mm) Axial 1.11 Ohm 0.68A (0.1%FR) 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 180uF | 50VDC | -10% to 30% | 1.11 | Standard | Aluminum Cylindrical Can | 0.68 | Axial | 2 | 10.11 X 73.43 | 10.11(Max) | Polar | No | Unknown | Yes | No | No | No | EAR99 | ||||||||
| M39018/01-1072P Cap Aluminum Lytic 12uF 250V -10% to 30% (10.11 X 46.43mm) Axial 11.05 Ohm 0.159A 125°C |
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 12uF | 250VDC | -10% to 30% | 11.05 | Standard | Aluminum Cylindrical Can | 0.159 | Axial | 2 | 10.11 X 46.43 | 10.11(Max) | Polar | Unknown | Unknown | Unknown | ||||||||||||
600D186F150DG5
Cap Aluminum Lytic 18uF 150V -10% to 50% (10.11 X 39.69mm) Axial 6.85 Ohm 0.09A 2000h 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 18uF | 150VDC | -10% to 50% | 6.85 | Standard | 0.09 | 7.79@5Min | Axial | 2000 | 2 | 10.11 X 39.69 | 10.11(Max) | Polar | No | Unknown | Unknown | Unknown | EAR99 | |||||||||
| M39018/03-1158P Tubular Axial Lead Aluminum Capacitor |
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | Axial | Polar | No | No | No | ||||||||||||||||||||||
630D106M050BB6A
Miniature Axial Lead, Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 20% | Polar | No | Unknown | Unknown | Unknown | |||||||||||||||||||||
M39018/03-0767
Cap Aluminum Lytic 330uF 150V -10% to 50% (25.4 X 97.23mm) Axial 0.4 Ohm 0.966A 2000h 105°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 330uF | 150VDC | -10% to 50% | 0.4 | Standard | 0.966 | 114 | Axial | 2000 | 2 | 25.4 X 97.23 | 25.4 | Polar | No | No | No | No | ||||||||||
| M39018/01-0645 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | Kondensator, Aluminium | No | No | No | No | EAR99 | |||||||||||||||||||||||
| M39018/01-0713 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | Kondensator, Aluminium | No | No | No | No | ||||||||||||||||||||||||
| M39018/01-0732 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | Kondensator, Aluminium | No | No | No | No | EAR99 | |||||||||||||||||||||||
M39018/01-0767
Cap Aluminum Lytic 39uF 200V -10% to 50% (9.53 X 68.28mm) Axial 3.4 Ohm 0.353A 2000h 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 39uF | 200VDC | -10% to 50% | 3.4 | Standard | Aluminum Cylindrical Can | 0.353 | 20 | Axial | 2000 | 2 | 9.53 X 68.28 | 9.53 | Polar | No | No | No | No | EAR99 | ||||||||
| M39018/01-0745 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | Kondensator, Aluminium | No | No | No | No | EAR99 | |||||||||||||||||||||||
M39018/01-0769
Cap Aluminum Lytic 5.6uF 250V -10% to 50% (9.53 X 23.83mm) Axial 23.68 Ohm 0.086A 2000h 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 5.6uF | 250VDC | -10% to 50% | 23.68 | 0.086 | 6 | Axial | 2000 | 2 | 9.53 X 23.83 | 9.53 | Polar | No | No | No | No | EAR99 | ||||||||||
| M39018/01-0744 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | Axial | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||
| M39018/07-0277M Aluminum Electrolytic Capacitor |
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | Axial | Polar | No | No | No | ||||||||||||||||||||||
M39018/01-0729
Cap Aluminum Lytic 330uF 30V -10% to 75% (9.53 X 55.58mm) Axial 0.8 Ohm 0.848A 2000h 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 330uF | 30VDC | -10% to 75% | 0.8 | Standard | Aluminum Cylindrical Can | 0.848 | 7 | Axial | 2000 | 2 | 9.53 X 55.58 | 9.53 | Polar | No | No | No | No | EAR99 | ||||||||
M39018/01-0736
Cap Aluminum Lytic 100uF 50V -10% to 75% (9.53 X 41.27mm) Axial 1.99 Ohm 0.41A 2000h 85°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | -10% to 75% | 1.99 | Standard | 0.41 | 5 | Axial | 2000 | 2 | 9.53 X 41.27 | 9.53 | Polar | No | No | No | No | EAR99 | |||||||||
M39018/01-0773
Cap Aluminum Lytic 22uF 250V -10% to 50% (9.53 X 55.58mm) Axial 6.03 Ohm 0.245A 2000h 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 22uF | 250VDC | -10% to 50% | 6.03 | Standard | Aluminum Cylindrical Can | 0.245 | 14 | Axial | 2000 | 2 | 9.53 X 55.58 | 9.53 | Polar | No | No | No | No | EAR99 | ||||||||
M39018/01-1073P
Cap Aluminum Lytic 22uF 250V -10% to 30% (10.11 X 60.73mm) Axial 6.03 Ohm 0.245A (0.1%FR) 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 22uF | 250VDC | -10% to 30% | 6.03 | Standard | 0.245 | Axial | 2 | 10.11 X 60.73 | 10.11(Max) | Polar | No | Unknown | No | No | No | EAR99 | ||||||||||
M39018/03-0772
Cap Aluminum Lytic 100uF 200V -10% to 50% (25.98 X 42.9mm) Axial 1.33 Ohm 0.362A 105°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 100uF | 200VDC | -10% to 50% | 1.33 | Standard | Aluminum Cylindrical Can | 0.362 | Axial | 2 | 25.98 X 42.9 | 25.98(Max) | Polar | Unknown | Unknown | Unknown | ||||||||||||
M39018/07-0324M
Cap Aluminum Lytic 100uF 200V -10% to 75% (23.1 X 59.5mm) Axial 1.3 Ohm 0.95A (1%FR) 105°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 100uF | 200VDC | -10% to 75% | 1.3 | Standard | Aluminum Cylindrical Can | 0.95 | 71000 | Axial | 4 | 23.1 X 59.5 | 23.1(Max) | Polar | No | Unknown | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||
| M39018/01-1062P Cap Aluminum Lytic 5.6uF 200V -10% to 30% (10.11 X 28.98mm) Axial 23.68 Ohm 0.086A (0.1%FR) 125°C |
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 5.6uF | 200VDC | -10% to 30% | 23.68 | Standard | Aluminum Cylindrical Can | 0.086 | Axial | 2 | 10.11 X 28.98 | 10.11(Max) | Polar | No | Yes | Unknown | Unknown | Unknown | EAR99 | |||||||||
M39018/01-0738
Cap Aluminum Lytic 180uF 50V -10% to 75% (9.53 X 68.28mm) Axial 1.11 Ohm 0.68A 2000h 125°C
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 180uF | 50VDC | -10% to 75% | 1.11 | Standard | Aluminum Cylindrical Can | 0.68 | 10 | Axial | 2000 | 2 | 9.53 X 68.28 | 9.53 | Polar | No | No | No | No | EAR99 |