Barker Microfarads Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Ripple Current - (mA) | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
M39018/01-0760
Cap Aluminum Lytic 56uF 150V -10% to 50% (9.53 X 68.28mm) Axial 4.74 Ohm 0.423A 2000h 125°C
|
Von 11,8189 € bis 12,9367 €
pro Stück
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 56uF | -10% to 50% | 150VDC | Standard | 4.74 | 0.423 | 2000 | 60 | 2 | Axial | 9.53 X 68.28 | 9.53 | Polar | No | No | No | |||||||||||
| M39018/03-1158P Tubular Axial Lead Aluminum Capacitor |
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | Axial | Polar | No | No | No | ||||||||||||||||||||||
630D106M050BB6A
Miniature Axial Lead, Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Kondensator, Aluminium | Electrolytic | 20% | Polar | No | Unknown | Unknown | Unknown |