Bel EMI/RFI Electronics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SNCMC-127-009
Common Mode Chokes Dual 3300uH 216Ohm 10kHz 21A 0.003Ohm DCR Thru-Hole
|
Von 5,774 € bis 6,3203 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 216 | 3300u | 10k | 21 | 0.003 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SNCMC-127-017
Common Mode Chokes Dual 9100uH 602Ohm 10kHz 9.5A 0.011Ohm DCR Thru-Hole
|
Von 3,8632 € bis 4,2297 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 602 | 9100u | 10k | 9.5 | 0.011 | 1.5kVrms | 33 | 33 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SPDL4532-110-2P-T
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.36A 0.6Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 600@10MHz | 11u | 100k | 0.36 | 0.6 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SPDL2012-900-2P-T
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 90 | 100M | 0.4 | 0.3 | 2.2 | 1.4 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
SPDL3225-101-2P-T
Common Mode Chokes Dual 100uH 5.1kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 5.1k@10MHz | 100u | 100k | 0.15 | 1.5 | 3.5 | 2.7 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SPDL4532-101-2P-T
Common Mode Chokes Dual 100uH 5.8kOhm 100kHz 0.2A 2Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,4169 € bis 0,4279 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 5.8k@10MHz | 100u | 100k | 0.2 | 2 | 5 | 3.4 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
SPDL2012-361-2P-T
Common Mode Chokes Dual 360Ohm 100MHz 0.3A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 360 | 100M | 0.3 | 0.5 | 2.2 | 1.4 | 1.4 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |