Bel Ferritperlen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCB-0402-300A
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 30 | 0.5 | 25% | 0.2 | 1.15 | 0402 | 0.65 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0603-121A
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 120 | 0.4 | 25% | 0.25 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0603A-601P
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 600 | 2 | 25% | 0.1 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0603-102P
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.8A 0.25Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 1K | 0.8 | 25% | 0.25 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0805-800A
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 80 | 0.5 | 25% | 0.15 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0805-122A
Ferrite Beads Multi-Layer 1.2KOhm 25% 100MHz 0.2A 0.6Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 1.2K | 0.2 | 25% | 0.6 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0603A-221P
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.08Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 220 | 2 | 25% | 0.08 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0603-101A
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.4A 0.2Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 100 | 0.4 | 25% | 0.2 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0603-221P
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 220 | 2 | 25% | 0.1 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0805-800P
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 80 | 3 | 25% | 0.04 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0603-122A
Ferrite Beads Multi-Layer 1.2KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 1.2K | 0.3 | 25% | 0.6 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0805-181A
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 180 | 0.3 | 25% | 0.3 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0402-221A
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.4A 0.4Ohm DCR 0402 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 220 | 0.4 | 25% | 0.4 | 1.15 | 0402 | 0.65 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0805-700A
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 70 | 0.5 | 25% | 0.15 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0603-301A
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 300 | 0.3 | 25% | 0.4 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0805-110P
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 6A 0.01Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 11 | 6 | 25% | 0.01 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0805-181P
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 180 | 2.5 | 25% | 0.05 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0603A-201P
Ferrite Beads Multi-Layer 200Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 200 | 2.5 | 25% | 0.05 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0603-800P
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 80 | 2.5 | 25% | 0.05 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0805-221A
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 220 | 0.3 | 25% | 0.3 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0805-121P
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 120 | 3 | 25% | 0.04 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0603-152A
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 1.5K | 0.3 | 25% | 0.6 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0603-301P
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 1.5A 0.12Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 300 | 1.5 | 25% | 0.12 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | EAR99 | No | ||
FCB-0603-102A
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 1K | 0.3 | 25% | 0.6 | 1.8 | 0603 | 1 | 1 | Bulk | No | No | No | No | EAR99 | No | |
FCB-0805-121A
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.25Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 100M | 120 | 0.3 | 25% | 0.25 | 2.2 | 0805 | 1.45 | 1.1 | Bulk | No | No | No | EAR99 | No |