Bel EMI/RFI-Unterdrückung
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Number of Terminals | Maximum DC Current - (A) | Tolerance | Leakage Inductance - (H) | Impedance - (Ohm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Withstand Voltage | Product Height - (mm) | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCB-0603-102A
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.3 | 25% | 1K | 100M | 0.6 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0402-151A
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.4A 0.4Ohm DCR 0402 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.4 | 25% | 150 | 100M | 0.4 | 0402 | 0.65 | 1.15 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SPDL4532-510-2P-T
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 0.23A 1Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,4901 € bis 0,5312 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.23 | 2.8k@10MHz | 51u | 100k | 1 | 1812 | 3.4 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
FCB-0805-121P
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 3 | 25% | 120 | 100M | 0.04 | 0805 | 1.45 | 2.2 | 1.1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
LPTC-V-2.55-2-75
Common Mode Chokes Dual 2550uH 1kHz 2A 0.075Ohm DCR Thru-Hole Tray
|
Von 1,1453 € bis 1,2412 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 2 | 2550u | 1k | 0.075 | 3.75kVrms | 13 | 18 | 17 | Tray | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0805-121A
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.25Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.3 | 25% | 120 | 100M | 0.25 | 0805 | 1.45 | 2.2 | 1.1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
LPTC-V-6.8-2-200
Common Mode Chokes Dual 6800uH 1kHz 2A 0.2Ohm DCR Thru-Hole Tray
|
Von 1,3931 € bis 1,5095 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 2 | 6800u | 1k | 0.2 | 3.75kVrms | 13 | 22 | 21 | Tray | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603-301P
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 1.5A 0.12Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 1.5 | 25% | 300 | 100M | 0.12 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0603-501A
Ferrite Beads Multi-Layer 500Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.3 | 25% | 500 | 100M | 0.5 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SPDL764WM-800-2P-T
Common Mode Chokes Dual 800Ohm 100MHz 3A 17Ohm DCR SMD T/R
|
Von 0,8135 € bis 0,8904 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 3 | 800 | 100M | 17 | 6.5 | 8.1 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
SPDL764WM-910-2P-T
Common Mode Chokes Dual 910Ohm 100MHz 2.5A 21Ohm DCR SMD T/R
|
0,8466 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 2.5 | 910 | 100M | 21 | 6.5 | 8.1 | 4 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
SNCMC-127-008
Common Mode Chokes Dual 6700uH 442Ohm 10kHz 14.5A 0.006Ohm DCR Thru-Hole
|
Von 5,5838 € bis 6,1127 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 14.5 | 442 | 6700u | 10k | 0.006 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
SNCMC-127-007
Common Mode Chokes Dual 8100uH 535Ohm 10kHz 13A 0.007Ohm DCR Thru-Hole
|
Von 5,5838 € bis 6,1127 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 13 | 535 | 8100u | 10k | 0.007 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
SPDL485025-100-2P-T
Common Mode Chokes Dual 100Ohm 100MHz 6.5A 0.009Ohm DCR SMD T/R
|
Von 0,6127 € bis 0,664 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 6.5 | 100 | 100M | 0.009(Typ) | 125VDC | 5.1 | 5.3 | 2.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0402-600A
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.5 | 25% | 60 | 100M | 0.2 | 0402 | 0.65 | 1.15 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SPDL121006-2300-2P-T
Common Mode Chokes Dual 2.3kOhm 100MHz 1.5A 50Ohm DCR SMD T/R
|
Von 1,1453 € bis 1,2412 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 1.5 | 2.3k | 100M | 50 | 11.3 | 13.1 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
SNCMC-127-013
Common Mode Chokes Dual 13100uH 867Ohm 10kHz 11A 0.01Ohm DCR Thru-Hole
|
Von 5,5838 € bis 6,1127 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 11 | 867 | 13100u | 10k | 0.01 | 1.5kVrms | 35 | 37 | 25 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0805-202A
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.1A 0.8Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.1 | 25% | 2K | 100M | 0.8 | 0805 | 1.45 | 2.2 | 1.1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0603-601A
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.3 | 25% | 600 | 100M | 0.5 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SPDL121006-600-2P-T
Common Mode Chokes Dual 600Ohm 100MHz 8A 8Ohm DCR SMD T/R
|
Von 1,1453 € bis 1,2412 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 8 | 600 | 100M | 8 | 11.3 | 13.1 | 6.6 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0805-260P
Ferrite Beads Multi-Layer 26Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 4 | 25% | 26 | 100M | 0.02 | 0805 | 1.45 | 2.2 | 1.1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0402-601A
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0402 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.3 | 25% | 600 | 100M | 0.6 | 0402 | 0.65 | 1.15 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SPDL975WM-2500-2P-T
Common Mode Chokes Dual 2.5kOhm 100MHz 1.9A 70Ohm DCR SMD T/R
|
Von 0,912 € bis 0,9984 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 1.9 | 2.5k | 100M | 70 | 7.5 | 10.1 | 5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0603-181A
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 0.3 | 25% | 180 | 100M | 0.3 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0805-601P
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 2A 0.1Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 2 | 25% | 600 | 100M | 0.1 | 0805 | 1.45 | 2.2 | 1.1 | Bulk | No | No | No | EAR99 | No |