Bel EMI/RFI-Unterdrückung
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Tolerance | Leakage Inductance - (H) | Attenuation | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Withstand Voltage | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCB-0805-600A
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.15 | 60 | 100M | 0.5 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0603-300A
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.4A 0.1Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.1 | 30 | 100M | 0.4 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603-601P
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.2 | 600 | 100M | 1 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0805-601A
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0805 Bulk
|
Von 0,0419 € bis 0,0451 €
pro Stück
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.4 | 600 | 100M | 0.3 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SNCMC-127-019
Common Mode Chokes Dual 5400uH 356Ohm 10kHz 12A 0.006Ohm DCR Thru-Hole
|
Von 3,8632 € bis 4,2297 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5400u | 0.006 | 356 | 10k | 12 | 33 | 25 | 1.5kVrms | 33 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0805-301P
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 2A 0.08Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.08 | 300 | 100M | 2 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SPDL151306-1200-2P-T
Common Mode Chokes Dual 1.2kOhm 100MHz 5A 23Ohm DCR SMD T/R
|
Von 2,8496 € bis 3,1189 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 23 | 1.2k | 100M | 5 | 6.6 | 16.2 | 13.5 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0402-101A
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0402 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.25 | 100 | 100M | 0.5 | 0402 | 0.65 | 1.15 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0603A-301P
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 2A 0.08Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.08 | 300 | 100M | 2 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0805-102P
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.5A 0.12Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.12 | 1K | 100M | 1.5 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SPDL121006-500-2P-T
Common Mode Chokes Dual 500Ohm 100MHz 8A 6Ohm DCR SMD T/R
|
Von 1,3045 € bis 1,3601 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 6 | 500 | 100M | 8 | 6.6 | 13.1 | 11.3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
FCB-0805-471A
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.4 | 470 | 100M | 0.3 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0402-102A
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 0.95Ohm DCR 0402 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.95 | 1K | 100M | 0.2 | 0402 | 0.65 | 1.15 | 0.65 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
FCB-0805-151A
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.3A 0.25Ohm DCR 0805 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.25 | 150 | 100M | 0.3 | 0805 | 1.1 | 2.2 | 1.45 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
FCB-0603-221A
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.3 | 220 | 100M | 0.3 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
SPDL3216-221-2P-T
Common Mode Chokes Dual 220Ohm 100MHz 0.3A 0.45Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.45 | 220 | 100M | 0.3 | 1206 | 2.2 | 3.4 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
FCB-0603-151P
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 2A 0.085Ohm DCR 0603 Bulk
|
|
Bel Fuse | Ferritperlen | Multi-Layer | 2 | 25% | 0.085 | 150 | 100M | 2 | 0603 | 1 | 1.8 | 1 | Bulk | No | No | No | EAR99 | No | ||||||||||||||
SPDL2012-201-2P-T
Common Mode Chokes Dual 200Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.4 | 200 | 100M | 0.3 | 0805 | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL2012-261-2P-T
Common Mode Chokes Dual 260Ohm 100MHz 0.3A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.4 | 260 | 100M | 0.3 | 0805 | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL2012-181-2P-T
Common Mode Chokes Dual 180Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.35 | 180 | 100M | 0.35 | 0805 | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL3225-510-2P-T
Common Mode Chokes Dual 51uH 2.6kOhm 100kHz 0.2A 0.7Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 51u | 0.7 | 2.6k@10MHz | 100k | 0.2 | 1210 | 2.7 | 3.5 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
SPDL2012-670-2P-T
Common Mode Chokes Dual 67Ohm 100MHz 0.4A 0.25Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.25 | 67 | 100M | 0.4 | 0805 | 1.4 | 2.2 | 1.4 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL3216-121-2P-T
Common Mode Chokes Dual 120Ohm 100MHz 0.35A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.3 | 120 | 100M | 0.35 | 1206 | 2.2 | 3.4 | 1.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
SPDL3225-220-2P-T
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
Bel Fuse | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 22u | 0.5 | 1.1k@10MHz | 100k | 0.25 | 1210 | 2.7 | 3.5 | 2.7 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
SPDL121006-80-2P-T
Common Mode Chokes Dual 80Ohm 100MHz 10A 4Ohm DCR SMD T/R
|
Von 1,1339 € bis 1,2412 €
pro Stück
|
Bel Fuse | Gleichtakt-Drosseln | Signal Line/Power Line | 2 | Dual | 4 | 80 | 100M | 10 | 6.6 | 13.1 | 11.3 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No |