Bel Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FCBA1-0402F-2N2K
Inductor RF Chip Wirewound 0.0022uH 10% 250MHz 18Q-Factor Ferrite 0.96A 0.07Ohm DCR 0402
|
Von 0,4301 € bis 0,4661 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0022u | Ferrite | 10% | 250M | 0.96 | 250M | 6000M | 2 | 0.07 | SMD | 0402 | 1.19 | 0.7 | 0.66 | 18 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
3PH-M-9-400-400_230
Power Transformer 4kV 9kVA Wire Lead Chassis Mount
|
Von 1.235,3047 € bis 1.527,9005 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 400 | 400 | Wire Lead | 4KV | 315 | 320 | 200 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
F2D5-2580-560M
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 15A 0.00876Ohm DCR
|
Von 4,4321 € bis 4,8519 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u | Ferrite | 20% | 15(Typ) | 4.3(Typ) | 100K | 2 | 0.00876 | 25.5 | 25 | 8.4 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
FCBA1-0402F-2N0K
Inductor RF Chip Wirewound 0.002uH 10% 250MHz 18Q-Factor Ferrite 1.04A 0.07Ohm DCR 0402
|
Von 0,4301 € bis 0,4661 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.002u | Ferrite | 10% | 250M | 1.04 | 250M | 6000M | 2 | 0.07 | SMD | 0402 | 1.19 | 0.7 | 0.66 | 18 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
DRC-0810-331J-UL
Choke Unshielded Drum Core 330uH 5% 1KHz 20Q-Factor Ferrite 0.5A 0.47Ohm DCR RDL T/R
|
Von 0,4424 € bis 0,4794 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 330u | Ferrite | 5% | 796K | 0.5 | 0.5 | 1K | 2.6M | 2 | 0.47 | Radial | 10 | 13 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
FCBA1-1008F-15NJ
Inductor RF Chip Wirewound 0.015uH 5% 50MHz 45Q-Factor Ferrite 1A 0.15Ohm DCR 1008
|
Von 0,3219 € bis 0,3488 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.015u | Ferrite | 5% | 500M | 1 | 50M | 2500M | 2 | 0.15 | SMD | 1008 | 2.92 | 2.79 | 2.1 | 45 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
HTTI-390-2.1
Inductor High Current Toroid 390uH/266.7uH 15% 1KHz 2.1A 0.27Ohm DCR RDL
|
Von 1,5087 € bis 1,6777 €
pro Stück
|
Bel Fuse | Induktor verbleit | High Current | Toroid | 390u(OCL)/266.7u | 15% | 2.1 | 1K | 2 | 0.27 | Radial | 21.84 | 11.43 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
M4L-3-4-24
International Transformer
|
Von 81,2369 € bis 88,9286 €
pro Stück
|
Bel Fuse | Transformator | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F1C1-322510-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Dust 3.4A 0.066Ohm DCR 1210
|
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal Dust | 20% | 3.4 | 3.5 | 1M | 2 | 0.066 | SMD | 1210 | 3.4 | 2.7 | 1 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1C1-201608-R22M
Inductor Power Shielded Wirewound 0.22uH 20% 1MHz Metal Dust 5.9A 0.019Ohm DCR 0806
|
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.22u | Metal Dust | 20% | 5.9 | 5.6 | 1M | 2 | 0.019 | SMD | 0806 | 2.2 | 1.8 | 0.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1F4-1205T-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal Powder 15A 0.0096Ohm DCR Automotive AEC-Q200
|
Von 1,4983 € bis 1,6237 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal Powder | 20% | 15(Typ) | 28(Typ) | 100K | 2 | 0.0096 | SMD | 13.9 | 12.9 | 5 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1A2-464615-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1A 0.24Ohm DCR
|
Von 0,3933 € bis 0,4262 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | 20% | 1 | 1.2 | 100K | 2 | 0.24 | SMD | 4.9 | 4.9 | 1.5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1C1-201208-R33M
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal Dust 4A 0.045Ohm DCR 0805
|
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.33u | Metal Dust | 20% | 4 | 4.8 | 1M | 2 | 0.045 | SMD | 0805 | 2.2 | 1.4 | 0.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
FCBA1-0402F-8N2J
Inductor RF Chip Wirewound 0.0082uH 5% 250MHz 25Q-Factor Ferrite 0.63A 0.1Ohm DCR 0402
|
Von 0,4301 € bis 0,4661 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0082u | Ferrite | 5% | 250M | 0.63 | 250M | 4400M | 2 | 0.1 | SMD | 0402 | 1.19 | 0.7 | 0.66 | 25 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F1C1-252008-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Dust 3A 0.075Ohm DCR 1008
|
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | Metal Dust | 20% | 3 | 3 | 1M | 2 | 0.075 | SMD | 1008 | 2.7 | 2.2 | 0.8 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
DRC-0608-470J-UL
Choke Unshielded Drum Core 47uH 5% 1KHz 30Q-Factor Ferrite 0.95A 0.15Ohm DCR RDL T/R
|
Von 0,2822 € bis 0,3059 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 47u | Ferrite | 5% | 2.52M | 0.95 | 0.95 | 1K | 2 | 0.15 | Radial | 7.5 | 11 | Tape and Reel | 30 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
F1C2-040403W-1R5M
High Power Shielded SMD Inductor
|
Von 0,924 € bis 1,0013 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| F1B1-303015-390M Inductor Power Unshielded Wirewound 39uH 20% 100KHz 0.37A 1.75Ohm DCR 1212 Bulk |
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 39u | 20% | 0.37 | 0.48 | 100K | 2 | 1.75 | SMD | 1212 | 3.2 | 3.2 | 1.5 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
3PH-M-3-400-220_127
Power Transformer 4kV 3kVA Wire Lead Chassis Mount
|
Von 576,6637 € bis 713,2577 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 400 | 220 | Wire Lead | 4KV | 270 | 210 | 180 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
FCBA1-1008F-91NJ
Inductor RF Chip Wirewound 0.091uH 5% 50MHz 60Q-Factor Ferrite 1A 0.3Ohm DCR 1008
|
Von 0,3219 € bis 0,3488 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.091u | Ferrite | 5% | 350M | 1 | 50M | 1000M | 2 | 0.3 | SMD | 1008 | 2.92 | 2.79 | 2.1 | 60 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F1A2-303015-5R6N
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 1.05A 0.195Ohm DCR 1212
|
0,3041 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 5.6u | 30% | 1.05 | 0.95 | 100K | 2 | 0.195 | SMD | 1212 | 3.2 | 3.2 | 1.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
M4L-3-10-40
International Transformer
|
Von 124,7299 € bis 136,5418 €
pro Stück
|
Bel Fuse | Transformator | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F1D1-050503W-3R3M
High Current Shielded SMD Power Inductor
|
Von 0,4179 € bis 0,4528 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
| DRC-0406-471J-UL Choke Unshielded Drum Core 470uH 5% 1KHz 50Q-Factor Ferrite 0.2A 3.6Ohm DCR RDL T/R |
Von 0,2228 € bis 0,2415 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 470u | Ferrite | 5% | 796K | 0.2 | 0.2 | 1K | 1.7M | 2 | 3.6 | Radial | 5.5 | 8 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
3PH-M-3-480-440_254
Power Transformer 4kV 3kVA Wire Lead Chassis Mount
|
Von 576,6637 € bis 713,2577 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 480 | 440 | Wire Lead | 4KV | 270 | 210 | 180 | No | No | No | EAR99 | No |