Bel Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3PH-M-25-380-220_127
Power Transformer 4kV 25kVA Wire Lead Chassis Mount
|
Von 2.631,6688 € bis 3.255,0043 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 380 | 220 | Wire Lead | 4KV | 375 | 420 | 250 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
3PH-EV-75C
3PH-EV Series Three Phase Distribution Transformers
|
Von 7.144,4093 € bis 8.836,6297 €
pro Stück
|
Bel Fuse | Transformator | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
3PH-M-9-400-415_240
Power Transformer 4kV 9kVA Wire Lead Chassis Mount
|
Von 1.228,7955 € bis 1.519,8495 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 400 | 415 | Wire Lead | 4KV | 315 | 320 | 200 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
3PH-M-6-380-400_230
Power Transformer 4kV 6kVA Wire Lead Chassis Mount
|
Von 925,0387 € bis 1.144,1481 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 380 | 400 | Wire Lead | 4KV | 300 | 270 | 190 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
F1F2-0804-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Dust 5.4A 0.0518Ohm DCR Automotive AEC-Q200
|
Von 0,7577 € bis 0,8211 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal Dust | 20% | 5.4(Typ) | 7(Typ) | 100K | 2 | 0.0518 | SMD | 8.9 | 8.25 | 4 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1C2-050502W-R47M
High Power Shielded SMD Inductor
|
Von 0,9812 € bis 1,0634 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
3PH-M-30-480-440_254
Power Transformer 4kV 30kVA Wire Lead Chassis Mount
|
Von 2.877,7086 € bis 3.559,3243 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 480 | 440 | Wire Lead | 4KV | 375 | 440 | 260 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
HTTI-120-3.5
Inductor High Current Toroid 120uH/84.4uH 15% 1KHz 3.5A 0.094Ohm DCR RDL
|
Von 1,4644 € bis 1,6281 €
pro Stück
|
Bel Fuse | Induktor verbleit | High Current | Toroid | 120u(OCL)/84.4u | 15% | 3.5 | 1K | 2 | 0.094 | Radial | 21.84 | 11.43 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| F1A1-303015-4R7N Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 0.85A 0.338Ohm DCR 1212 Bulk |
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | 30% | 0.85 | 0.8 | 100K | 2 | 0.338 | SMD | 1212 | 3.2 | 3.2 | 1.5 | Bulk | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1D1-060603-220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Composite 2.9A 0.135Ohm DCR 2525
|
Von 0,3872 € bis 0,424 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Composite | 20% | 2.9(Typ) | 2.5(Typ) | 100K | 2 | 0.135 | 2525 | 7.4 | 6.8 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
DRC-1213-100J-UL
Choke Unshielded Drum Core 10uH 5% 1KHz Ferrite 5.1A 0.023Ohm DCR RDL T/R
|
Von 1,0433 € bis 1,1307 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 10u | Ferrite | 5% | 5.1 | 8 | 1K | 2 | 0.023 | Radial | 14 | 16 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
FCBA1-1008F-1R0J
Inductor RF Chip Wirewound 1uH 5% 25MHz 35Q-Factor Ferrite 0.37A 1.75Ohm DCR 1008
|
0,3197 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 1u | Ferrite | 5% | 50M | 0.37 | 25M | 210M | 2 | 1.75 | SMD | 1008 | 2.92 | 2.79 | 2.1 | 35 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
BH-0300B
Industrial Control Transformer
|
Von 174,6757 € bis 218,2342 €
pro Stück
|
Bel Fuse | Transformator | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
DRC-0810-120J-UL
Choke Unshielded Drum Core 12uH 5% 1KHz 50Q-Factor Ferrite 3A 0.027Ohm DCR RDL T/R
|
Von 0,4401 € bis 0,4769 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 12u | Ferrite | 5% | 2.52M | 3 | 3 | 1K | 15M | 2 | 0.027 | Radial | 10 | 13 | Tape and Reel | 50 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
3PH-M-30-480-575_330
Power Transformer 4kV 30kVA Wire Lead Chassis Mount
|
Von 2.877,7086 € bis 3.559,3243 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 480 | 575 | Wire Lead | 4KV | 375 | 440 | 260 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
F1C1-252010-R24M
Inductor Power Shielded Wirewound 0.24uH 20% 1MHz Metal Dust 6.4A 0.0175Ohm DCR 1008
|
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.24u | Metal Dust | 20% | 6.4 | 7.8 | 1M | 2 | 0.0175 | SMD | 1008 | 2.7 | 2.2 | 1 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
WRSC-26R0K-11
Wireless Charging Coil Receiver 26uH 10% 125KHz 1.1A 0.52OhmDCR 25Q-Factor Through Hole
|
Von 3,1679 € bis 3,4677 €
pro Stück
|
Bel Fuse | Wireless Charging Coils | Receiver | 26u | 10 | 125K | 1.1 | 2(Typ) | 125K | 2 | 0.52 | 19.3 | 0.8 | Foam | 25(Typ) | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| S553-6500-D1-F Telecom Transformer 1:2.40/1:1 1.4Ohm/0.7Ohm Prim. DCR 0.6Ohm/0.7Ohm Sec. DCR 40 Terminal Gull Wing SMD |
|
Bel Fuse | Telecom, Übertrager | T1/E1 Octal Transformer | 1:2.40/1:1 | 35 | 18/19@102KHz | 40 | 1.4/0.7 | 0.6/0.7 | Gull Wing | 1500Vrms | 27.94 | 5.72 | 15.24 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
F1C2-060605W-2R2M
High Power Shielded SMD Inductor
|
Von 1,1681 € bis 1,2787 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
DRC-0810-681J-UL
Choke Unshielded Drum Core 680uH 5% 1KHz 20Q-Factor Ferrite 0.35A 1.2Ohm DCR RDL T/R
|
Von 0,4401 € bis 0,4769 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 680u | Ferrite | 5% | 796K | 0.35 | 0.35 | 1K | 1.8M | 2 | 1.2 | Radial | 10 | 13 | Tape and Reel | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
F2D5-2212-220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 13A 0.0152Ohm DCR
|
Von 3,9633 € bis 4,3385 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 13(Typ) | 15(Typ) | 100K | 2 | 0.0152 | 23.2 | 22.5 | 12 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HCLC-270-4.2
Inductor High Current Toroid 270uH 15% 1KHz 4.2A 0.07Ohm DCR RDL
|
Von 1,9921 € bis 2,2763 €
pro Stück
|
Bel Fuse | Induktor verbleit | High Current | Toroid | 270u | 15% | 4.2 | 1K | 2 | 0.07 | Radial | 27.94 | 13.97 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
F1A2-464612-4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 1.35A 0.145Ohm DCR
|
Von 0,3202 € bis 0,3469 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | 30% | 1.35 | 1.2 | 100K | 2 | 0.145 | SMD | 4.9 | 4.9 | 1.2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-2918HA-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 30A 0.00258Ohm DCR Solder Pin
|
Von 3,9391 € bis 4,3117 €
pro Stück
|
Bel Fuse | Induktor verbleit | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 30(Typ) | 33(Typ) | 100K | 3 | 0.00258 | Solder Pin | 28 | 23 | 18.5 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F1A2-303010-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 0.6A 0.48Ohm DCR 1212
|
Von 0,3202 € bis 0,3469 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | 20% | 0.6 | 0.5 | 100K | 2 | 0.48 | SMD | 1212 | 3.2 | 3.2 | 1 | Unknown | Unknown | Unknown | EAR99 | No |