Bel Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLLC-ETD44-48
High Frequency Resonant Transformer
|
Von 5,8919 € bis 6,4496 €
pro Stück
|
Bel Fuse | Schalttransformator | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F1A2-464612-5R6N
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 1.25A 0.155Ohm DCR
|
Von 0,3215 € bis 0,3484 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 5.6u | 30% | 1.25 | 1.1 | 100K | 0.155 | SMD | 4.9 | 4.9 | 1.2 | 2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
3PH-M-25-400-200_115
Power Transformer 4kV 25kVA Wire Lead Chassis Mount
|
Von 2.642,8212 € bis 3.268,7984 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 400 | 4KV | 200 | Wire Lead | 375 | 420 | 250 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
F1C1-201208-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal Dust 1.8A 0.185Ohm DCR 0805
|
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal Dust | 20% | 1.8 | 2.3 | 1M | 0.185 | 0805 | SMD | 2.2 | 1.4 | 0.8 | 2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
FCBA1-0402F-2N5K
Inductor RF Chip Wirewound 0.0025uH 10% 250MHz 15Q-Factor Ferrite 0.64A 0.12Ohm DCR 0402
|
Von 0,4297 € bis 0,4656 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0025u | Ferrite | 10% | 250M | 0.64 | 250M | 0.12 | 6000M | 0402 | SMD | 1.19 | 0.7 | 0.66 | 2 | 15 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
| F1B1-303015-2R2M Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 1.6A 0.119Ohm DCR 1212 Bulk |
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 2.2u | 20% | 1.6 | 2.1 | 100K | 0.119 | 1212 | SMD | 3.2 | 3.2 | 1.5 | Bulk | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
3PH-M-9-480-575_330
Power Transformer 4kV 9kVA Wire Lead Chassis Mount
|
Von 1.234,0028 € bis 1.526,2903 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 480 | 4KV | 575 | Wire Lead | 315 | 320 | 200 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
F1C1-201210-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Metal Dust 4A 0.043Ohm DCR 0805
|
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal Dust | 20% | 4 | 4.5 | 1M | 0.043 | 0805 | SMD | 2.2 | 1.4 | 1 | 2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F1C1-252012-1R5M
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Dust 3.2A 0.05Ohm DCR 1008
|
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1.5u | Metal Dust | 20% | 3.2 | 4.1 | 1M | 0.05 | 1008 | SMD | 2.7 | 2.2 | 1.2 | 2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
FCBA1-0805F-3N3K
Inductor RF Chip Wirewound 0.0033uH 10% 250MHz 35Q-Factor Ferrite 0.6A 0.09Ohm DCR 0805
|
Von 0,2597 € bis 0,2814 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.0033u | Ferrite | 10% | 1.5G | 0.6 | 250M | 0.09 | 7900M | 0805 | SMD | 2.3 | 1.73 | 1.52 | 2 | 35 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F2D1-2014A-R70MC
Inductor Power Shielded Wirewound 0.7uH 20% 100KHz Ferrite 32A 0.00079Ohm DCR Solder Pin
|
Von 2,701 € bis 3,0856 €
pro Stück
|
Bel Fuse | Induktor verbleit | Power | Wirewound | Shielded | 0.7u | Ferrite | 20% | 32(Typ) | 75(Typ) | 100K | 0.00079 | Solder Pin | 21.8 | 18 | 14.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
DRC-V-560K
Inductor General Purpose Unshielded Drum Core 56uH 10% 30Q-Factor Ferrite 1.75A 0.18Ohm DCR RDL Tray
|
|
Bel Fuse | Induktor verbleit | General Purpose | Drum Core | Unshielded | 56u | Ferrite | 10% | 2.52M | 1.75(Typ) | 1.3(Typ) | 0.18 | 5.4M | Radial | 8.7 | 12.5 | Tray | 2 | 30 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DRC-1213-472J-UL
Choke Unshielded Drum Core 4700uH 5% 1KHz Ferrite 0.37A 4.4Ohm DCR RDL T/R
|
Von 1,0477 € bis 1,1355 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 4700u | Ferrite | 5% | 0.37 | 0.36 | 1K | 4.4 | Radial | 14 | 16 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DRC-0807-100J-UL
Choke Unshielded Drum Core 10uH 5% 1KHz 20Q-Factor Ferrite 2.2A 0.031Ohm DCR RDL T/R
|
Von 0,2968 € bis 0,3216 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 10u | Ferrite | 5% | 2.52M | 2.2 | 2.5 | 1K | 0.031 | 19M | Radial | 10 | 9.5 | Tape and Reel | 2 | 20 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| F1B1-303015-5R6M Inductor Power Unshielded Wirewound 5.6uH 20% 100KHz 1.05A 0.25Ohm DCR 1212 Bulk |
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 5.6u | 20% | 1.05 | 1.4 | 100K | 0.25 | 1212 | SMD | 3.2 | 3.2 | 1.5 | Bulk | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
3PH-M-6-380-230_133
Power Transformer 4kV 6kVA Wire Lead Chassis Mount
|
Von 928,9588 € bis 1.148,9967 €
pro Stück
|
Bel Fuse | Transformator | Three Phase Motor Drive Transformer | Triple | Triple | 380 | 4KV | 230 | Wire Lead | 300 | 270 | 190 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
FCBA1-1210F-R56J
Inductor RF Chip Wirewound 0.56uH 5% 35MHz 45Q-Factor Ferrite 0.46A 1.1Ohm DCR 1210
|
Von 0,3437 € bis 0,3725 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | 0.56u | Ferrite | 5% | 150M | 0.46 | 35M | 1.1 | 420M | 1210 | SMD | 3.56 | 2.92 | 2.25 | 2 | 45 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F1D1-060603-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Composite 3A 0.118Ohm DCR 2525
|
Von 0,3889 € bis 0,4258 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Composite | 20% | 3(Typ) | 4(Typ) | 100K | 0.118 | 2525 | 7.4 | 6.8 | 3 | 2 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
HCLC-15-13.6
Inductor High Current Toroid 15uH 15% 1KHz 13.6A 0.007Ohm DCR RDL
|
Von 1,5985 € bis 1,8534 €
pro Stück
|
Bel Fuse | Induktor verbleit | High Current | Toroid | 15u | 15% | 13.6 | 1K | 0.007 | Radial | 27.94 | 13.97 | 2 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SPFC-EFD30-225
PFC Choke Wirewound 200uH 10% 100KHz 1.4A 0.3Ohm/0.35Ohm DCR Pin
|
Von 3,3388 € bis 3,6547 €
pro Stück
|
Bel Fuse | Induktor verbleit | PFC Choke | Wirewound | 200u | 10% | 1.4 | 6(Typ) | 100K | 0.3/0.35 | Pin | 31 | 32 | 14 | 12 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| F1B1-303015-120M Inductor Power Unshielded Wirewound 12uH 20% 100KHz 0.7A 0.487Ohm DCR 1212 Bulk |
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 12u | 20% | 0.7 | 0.9 | 100K | 0.487 | 1212 | SMD | 3.2 | 3.2 | 1.5 | Bulk | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
M4L-3-3-28
International Transformer
|
Von 58,7533 € bis 64,3137 €
pro Stück
|
Bel Fuse | Transformator | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
F2D5-2212-560M
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 13A 0.0152Ohm DCR
|
Von 3,9801 € bis 4,3569 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 56u | Ferrite | 20% | 13(Typ) | 5(Typ) | 100K | 0.0152 | 23.2 | 22.5 | 12 | 2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
DRC-0608-473J-UL
Choke Unshielded Drum Core 47000uH 5% 1KHz 50Q-Factor Ferrite 0.03A 160Ohm DCR RDL T/R
|
Von 0,349 € bis 0,3629 €
pro Stück
|
Bel Fuse | Induktor verbleit | Choke | Drum Core | Unshielded | 47000u | Ferrite | 5% | 79.6K | 0.03 | 0.03 | 1K | 160 | Radial | 7.5 | 11 | Tape and Reel | 2 | 50 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
F1F2-0804-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Metal Dust 26A 0.0024Ohm DCR Automotive AEC-Q200
|
Von 0,7609 € bis 0,8246 €
pro Stück
|
Bel Fuse | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal Dust | 20% | 26(Typ) | 40(Typ) | 100K | 0.0024 | SMD | 8.9 | 8.25 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |