Bel Power Solutions Überstromschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Hold Current - (A) | Trip Current - (A) | Maximum Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FC-101 (BRIGHT TIN)
Fuse Clip for 6.3mm Dia. Cartridge Fuses
|
|
Bel Power Solutions | Sicherungszubehör | Bag | No | No | No | EAR99 | No | ||||||||||||||||||||||
0679L0500-05
Fuse Chip Fast Acting 0.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.08 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0ZCM0016FF2G
PTC Resettable Fuse 0.16A(hold) 0.4A(trip) 9VDC 40A 0.5W 0.1s 1Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.16 | 0.4 | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ABB-5000-TM
Fuse Chip 5A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 1.9 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRE0040FF1A
PTC Resettable Fuse 0.4A(hold) 0.9A(trip) 240VAC/240VDC 7A 2W 24s 0.6Ohm Radial 11.5 X 3.8 X 19.5mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.4 | 0.9 | 0.97 | 2 | 2 | Straight | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
0ZCJ0075FF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
0ZRP0075FF1E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 1.4W 1.5s 0.2Ohm Radial 7.87 X 3.56 X 12.2mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 1.4 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0685P9200-01
Fuse Chip Fast Acting 20A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 100 | 0.0022 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ADKP8000-RE
Fuse Cartridge Slow Blow Acting 8A 500V Axial 5 X 20mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 179 | 2 | Axial | Box | Through Hole | No | No | No | No | EAR99 | No | |||||||||||||||
0ZRB0250FF1E
PTC Resettable Fuse 2.5A(hold) 5A(trip) 30VDC 40A 1.2W 10.3s 0.02Ohm Radial 11.4 X 3 X 18.3mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2.5 | 5 | 0.05 | 1.2 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.023 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0680L2000-05
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 6 | 0.068 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0678L9200-02
Fuse Chip Medium Time Delay Acting 20A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.18mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Medium Time Delay | 270 | 0.0025 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0680L1500-05
Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 3.3 | 0.095 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0ADKC9100-BE
Fuse Cartridge Slow Blow Acting 10A 600V Holder Cartridge 5 X 20mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 400 | 2 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | |||||||||||||||
0ADKP3150-RE
Fuse Cartridge Slow Blow Acting 3.15A 600V Axial 5 X 20mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 17.8 | 2 | Axial | Bulk | Through Hole | No | No | No | No | EAR99 | No | |||||||||||||||
0ZCG0200AF2B
PTC Resettable Fuse 2A(hold) 3.5A(trip) 16VDC 100A 1W 5s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2 | 3.5 | 1 | 2 | Solder Pad | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 4 | 8 | 0.035 | 2.5 | 2 | Straight | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ZRP0375FF1A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 60VDC 40A 3.4W 22s 0.017Ohm Radial 16.5 X 3 X 25.2mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 3.75 | 7.5 | 3.4 | 2 | Straight | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRR0005FF1E
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 60VDC 40A 0.26W 5s 7.3Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.05 | 0.1 | 0.26 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
| 0ACA-9400-TE Fuse Chip Slow Blow Acting 40A 63V SMD Solder Pad 2410 6.2 X 2.6 X 2.6mm Ceramic T/R |
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 1600 | 2 | Solder Pad | Surface Mount | No | No | No | No | EAR99 | No | No | |||||||||||||||
0678H6300-02
Fuse Chip 6.3A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 20 | 0.013 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0651C1000-11
Quick-acting Fuse
|
|
Bel Power Solutions | Sicherungen | No | No | No | EAR99 | No | |||||||||||||||||||||||
0679H0250-01
Fuse Chip Fast Acting 0.25A 350V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.02 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0ADAC0400-BE
Fuse Fast Acting 0.4A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Fast | 0.038 | 1.875 | 2 | Cartridge | Box | Holder | No | Unknown | Yes | Unknown | EAR99 | No |