Bel Power Solutions Überstromschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ADAC2500-BE
Fuse Cartridge Fast Acting 2.5A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 3.91 | 0.089 | 2 | Cartridge | Box | Holder | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
0ADAC9100-BE
Fuse Cartridge Fast Acting 10A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 101.4 | 0.0168 | 2 | Cartridge | Box | Holder | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
0ADAC5000-BE
Fuse Cartridge Fast Acting 5A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 26.5 | 0.033 | 2 | Cartridge | Box | Holder | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
0ADAP9120-RE
Fuse Fast Acting 12A 600V Axial 6.76 X 32.82mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Fast | 187.2 | 0.0128 | 2 | Axial | Box | Through Hole | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
0ADAC9120-BE
Fuse Cartridge Fast Acting 12A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 187.2 | 0.0128 | 2 | Cartridge | Box | Holder | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
0ADAP9100-RE
Fuse Fast Acting 10A 600V Axial 6.76 X 32.82mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Fast | 101.4 | 0.0168 | 2 | Axial | Box | Through Hole | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
0ADGC9100-BE
Fuse Cartridge 10A 500V Holder Cartridge 6 X 32mm Ceramic
|
|
Bel Power Solutions | Sicherungen | Cartridge | 260 | 2 | Cartridge | Bulk | Holder | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
0AKNBK250-BB
Fuse Power 250A 500V Stud Mount Flat 49 X 22 X 25mm Ceramic
|
|
Bel Power Solutions | Sicherungen | Power | 16600 | 2 | Flat | Bulk | Stud Mount | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
0651C1000-11
Quick-acting Fuse
|
|
Bel Power Solutions | Sicherungen | No | No | No | EAR99 | No | |||||||||||||||||||||||
0ZCF0500FF2A
PTC Resettable Fuse 5A(hold) 10A(trip) 16VDC 100A 1.5W 5s 0.005Ohm SMD Solder Pad 2920 7.98 X 5.44 X 1.5mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 5 | 10 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZRS0750FF1A
PTC Resettable Fuse 7.5A(hold) 15A(trip) 32VDC 100A 6.5W 13s 0.0074Ohm Radial 21.1 X 3.8 X 24.9mm Box Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 7.5 | 15 | 6.5 | 2 | Straight | Radial | Box | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRE0005FF1C
PTC Resettable Fuse 0.05A(hold) 0.12A(trip) 240VAC/240VDC 1.5A 0.7W 15s 18.5Ohm Radial 8.3 X 3.8mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.05 | 0.12 | 31 | 0.7 | 2 | Straight | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
0678H1250-02
Fuse Chip 1.25A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 0.4 | 0.1 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0678H9100-02
Fuse Chip 10A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 90 | 0.006 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0678H9400-02
Fuse Chip 40A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 1000 | 0.0015 | 2 | Solder Pad | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0678H9300-02
Fuse Chip 30A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 2000 | 0.0015 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0679H2500-05
Fuse Chip Fast Acting 2.5A 350V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 1.13 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0679L4000-05
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 3.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0680L0500-05
Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 0.27 | 0.58 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0680L7000-05
Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 68 | 0.012 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0685P2000-01
Fuse Chip Fast Acting 2A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.2 | 0.115 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0683G3150-01
Fuse Chip Slow Blow Acting 3.15A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 16.9 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| 0ACG-1000-TE Fuse Chip 1A 350V SMD Solder Pad 11.2 X 5.05 X 5.05mm Ceramic T/R Automotive AEC-Q200 |
|
Bel Power Solutions | Sicherungen | Chip | 0.5 | 2 | Solder Pad | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
0ADBC1000-BE
Fuse Cartridge Fast Acting 1A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 0.23 | 0.45 | 2 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | ||||||||||||||
0AKHBK400-BA
Fuse Square Body Fast Acting 400A 1000V Stud Mount Flat 71.8 X 47 X 48mm Ceramic
|
|
Bel Power Solutions | Sicherungen | Square Body | Fast | 2 | Flat | Bulk | Stud Mount | No | No | No | No | EAR99 | No |