Bel Power Solutions Überstromschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Hold Current - (A) | Trip Current - (A) | Maximum Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0683G9250-01
Fuse Chip Slow Blow Acting 25A 350V SMD Solder Pad 4818 12 X 4.65 X 4.65mm Ceramic T/R UL/cUL Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 913 | 0.0021 | 2 | Solder Pad | Tape and Reel | Surface Mount | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0680L2500-05
Fuse Chip Slow Blow Acting 2.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 9 | 0.048 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0683G4000-01
Fuse Chip Slow Blow Acting 4A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 25 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
0ZCF0100AF2A
PTC Resettable Fuse 1A(hold) 2A(trip) 60VDC 100A 1.5W 0.5s 0.09Ohm SMD Solder Pad 2920 7.98 X 5.44 X 1.7mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1 | 2 | 1.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZRN0600FF1A
PTC Resettable Fuse 6A(hold) 10.8A(trip) 16VDC 100A 4.1W 5s 0.013Ohm Radial 11.2 X 3 X 21mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 6 | 10.8 | 4.1 | 2 | Outside Bend Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ADHC9110-BE
Fuse Midget Fast Acting 11A 1000V Holder Cartridge 10 X 38mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Midget | Fast | 2 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | ||||||||||||||||
5ST 200-R
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 0.33 | 2.6 | 2 | Cartridge | Holder | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
0685T1250-01
Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 0.2 | 0.305 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0685T2500-01
Fuse Chip Slow Blow Acting 2.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R TUV/cULus Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 1.07 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ZCM0003FF2G
PTC Resettable Fuse 0.03A(hold) 0.09A(trip) 30VDC 40A 0.5W 1s 6Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.03 | 0.09 | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||
0679H2000-01
Fuse Chip Fast Acting 2A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.68 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0678L9150-02
Fuse Chip Medium Time Delay Acting 15A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.18mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Medium Time Delay | 110 | 0.0036 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0685T3500-01
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 2.28 | 0.04 | 2 | Solder Pad | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0ADBC0500-BE
Fuse Cartridge Fast Acting 0.5A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 0.041 | 1.16 | 2 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | ||||||||||||||
0ADGC9100-BE
Fuse Cartridge 10A 500V Holder Cartridge 6 X 32mm Ceramic
|
|
Bel Power Solutions | Sicherungen | Cartridge | 260 | 2 | Cartridge | Bulk | Holder | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
0680L7000-01
Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 68 | 0.012 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0ZCK0075FF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 40A 0.6W 0.2s 0.09Ohm SMD Solder Pad 0805 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0679H6300-01
Fuse Chip Fast Acting 6.3A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 8.3 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0ZRS1000FF1A
PTC Resettable Fuse 10A(hold) 20A(trip) 32VDC 100A 7W 15s 0.006Ohm Radial 23.5 X 4 X 27.9mm Box Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 10 | 20 | 7 | 2 | Straight | Radial | Box | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRR0250FF2A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2.5 | 5 | 2.5 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRR0010FF1E
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.1 | 0.2 | 0.38 | 2 | Inside Crimp Standoff | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ACF-1000-TE
Fuse Chip Fast Acting 1A 1000V SMD Solder Pad 32 X 5 X 5mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 1.3 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0679L5000-05
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 5.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0678H0500-02
Fuse Chip 0.5A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 0.03 | 0.66 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0ACJ-3150-TE
Fuse Chip Fast Acting 3.15A 350V SMD Solder Pad 13.2 X 5.05 X 5.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 3 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |