Bel Power Solutions Überstromschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Maximum Voltage Rating - (V) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Wire Form | Number of Terminals | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRB0090FF1C
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.16 | 0.6 | Inside Crimp Standoff | 2 | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0AKNBK250-BB
Fuse Power 250A 500V Stud Mount Flat 49 X 22 X 25mm Ceramic
|
|
Bel Power Solutions | Sicherungen | Power | 16600 | 2 | Flat | Bulk | Stud Mount | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 38.9 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0ADEP9300-RE
Fuse Cartridge Fast Acting 30A 500V Axial 6.8 X 32.8mm Ceramic Bulk
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 270 | 2 | Axial | Bulk | Through Hole | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZTJ0020FF2E
PTC Resettable Fuse 0.2A(hold) 0.5A(trip) 30VDC 10A 0.9W 0.1s 0.6Ohm SMD Solder Pad 1206 3.5 X 1.8 X 1.1mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.2 | 0.5 | 0.9 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZCM0012FF2G
PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 9VDC 40A 0.5W 0.1s 1.1Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.12 | 0.3 | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0ZTH0050FF2E
PTC Resettable Fuse 0.5A(hold) 1.5A(trip) 6VDC 10A 1.1W 0.05s 0.19Ohm SMD Solder Pad 1210 3.43 X 2.8 X 1.2mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.5 | 1.5 | 1.1 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0679H1000-05
Fuse Chip Fast Acting 1A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.54 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0680L4000-21
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 24 | 0.026 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0ZRC0375FF1A
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 90VDC 40A 3.2W 24s 0.03Ohm Radial 28.5 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 3.75 | 7.5 | 0.06 | 3.2 | Straight | 2 | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
0ZCJ0075AF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
0ZCG0110CF2B
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 100A 0.8W 0.5s 0.06Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 0.8 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||
GSA 15-R
Fuse Cartridge Slow Blow Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 3377 | 0.006 | 2 | Cartridge | Holder | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
0683G2500-01
Fuse Chip Slow Blow Acting 2.5A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 7.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
0ABB-3500-TM
Fuse Chip 3.5A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0ZRN1000FF1A
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16VDC 100A 5.3W 9s 0.0062Ohm Radial 17.5 X 3 X 26.5mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 10 | 18.5 | 5.3 | Outside Bend Standoff | 2 | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0678H8000-02
Fuse Chip 8A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 34 | 0.01 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0ABB-4000-TM
Fuse Chip 4A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 0.6 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
0678H9200-02
Fuse Chip 20A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 420 | 0.0028 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
5HT 400-R
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 0.34 | 2 | Cartridge | Holder | No | No | No | No | EAR99 | No | ||||||||||||||||
0679H0500-05
Fuse Chip Fast Acting 0.5A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.08 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0697H9100-01
Fuse Subminiature Slow Blow Acting 10A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Subminiature | Slow Blow | 458 | 2 | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
0680L7000-05
Fuse Chip Slow Blow Acting 7A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 68 | 0.012 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0651C2000-11
Quick-acting Fuse
|
|
Bel Power Solutions | Sicherungen | No | No | No | EAR99 | No | |||||||||||||||||||||||
0697H5000-05
Fuse Subminiature Slow Blow Acting 5A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Subminiature | Slow Blow | 133 | 2 | Radial | Bulk | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |