Bel Power Solutions Überstromschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Hold Current - (A) | Trip Current - (A) | Maximum Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Number of Terminals | Wire Form | Termination Style | Packaging | Mounting | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5HTP 4-R
Fuse Cartridge Slow Blow Acting 4A 250V Axial 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 69 | 0.02 | 2 | Axial | Through Hole | No | No | No | No | EAR99 | No | No | ||||||||||||||
0ADBC0200-BE
Fuse Cartridge Fast Acting 0.2A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 0.003 | 3.9 | 2 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | ||||||||||||||
0ZRR0250FF2A
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 21.3 X 3.1mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2.5 | 5 | 2.5 | 2 | Straight | Radial | Tape and Reel | Through Hole | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ADBP2500-RE
Fuse Cartridge Fast Acting 2.5A 1000V Axial 6.76 X 32.82mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 3.91 | 0.089 | 2 | Axial | Box | Through Hole | No | No | No | No | EAR99 | No | ||||||||||||||
0678H0500-02
Fuse Chip 0.5A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 0.03 | 0.66 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0HAAL2500-01
Fuse Radial Lead Slow Blow Acting 2.5A 250V Radial 8.4 X 4 X 7.8mm Thermoplastic
|
|
Bel Power Solutions | Sicherungen | Radial Lead | Slow Blow | 35 | 2 | Radial | Through Hole | No | No | No | EAR99 | No | |||||||||||||||||
0685H9200-01
Fuse Chip Fast Acting 20A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 28.5 | 0.0019 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ZRF0008FF1E
PTC Resettable Fuse 0.08A(hold) 0.24A(trip) 60VDC 3A 4s 14Ohm Radial 5.8 X 4.6mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.08 | 0.24 | 22 | 2 | Opposing Crimp Standoff | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
0ADKC6300-BE
Fuse Cartridge Slow Blow Acting 6.3A 600V Holder Cartridge 5 X 20mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 80 | 2 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | |||||||||||||||
0685H9100-01
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 5.9 | 0.0039 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0ABB-6000-TM
Fuse Chip 6A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 2.3 | 2 | Solder Pad | Tape and Reel | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0685P5000-01
Fuse Chip Fast Acting 5A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 4.1 | 0.026 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
FC-101 (BRIGHT TIN)
Fuse Clip for 6.3mm Dia. Cartridge Fuses
|
|
Bel Power Solutions | Sicherungszubehör | Bag | No | No | No | EAR99 | No | ||||||||||||||||||||||
C1Q 2
Fuse Chip Very Fast Acting 2A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Very Fast | 0.005 | 0.054 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
0ZRB0500FF1A
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 5 | 10 | 0.022 | 3 | 2 | Straight | Radial | Bulk | Through Hole | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
0ADBC2000-BE
Fuse Cartridge Fast Acting 2A 1000V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 1.28 | 0.155 | 2 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | ||||||||||||||
0679H9100-05
Fuse Chip Fast Acting 10A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 25.7 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
0679L9200-05
Fuse Chip Fast Acting 20A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 128 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0ZCN0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 15VDC 100A 1.4W 0.8s 0.07Ohm SMD Solder Pad 2016 5.44 X 4.43 X 0.65mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.5 | 3 | 1.4 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
5MF 2.5-R
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
|
|
Bel Power Solutions | Sicherungen | Cartridge | Fast | 7.8 | 0.037 | 2 | Cartridge | Holder | No | No | No | No | EAR99 | No | |||||||||||||||
0ZCM0020FF2G
PTC Resettable Fuse 0.2A(hold) 0.45A(trip) 9VDC 40A 0.5W 0.1s 0.55Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.2 | 0.45 | 0.5 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||
0680L3000-15
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 13 | 0.037 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
0680L3000-01
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R Medical Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 13 | 0.037 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
5ST 1.6-R
Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 8.9 | 2 | Cartridge | Holder | No | No | No | No | EAR99 | No | ||||||||||||||||
0ABB-5000-TM
Fuse Chip 5A 32V SMD Solder Pad 0603 Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | 1.9 | 2 | Solder Pad | Tape and Reel | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |