Bel Power Solutions Schaltungsschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Voltage Rating | Acting | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Current Rating - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Number of Terminals | Product Height - (mm) | Maximum Current Rating - (A) | Maximum Power Dissipation - (mW) | Lead Diameter - (mm) | Lead Length - (mm) | Wire Form | Termination Style | Packaging | Package/Case | Mounting | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0685P9300-01
Fuse Chip Fast Acting 30A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 225 | 0.0013 | 3.2 | 1.58 | 2 | 0.63 | 1.5 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRP0110FF1E
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 2.2W 3s 0.17Ohm Radial 7.6 X 4.1 X 15mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 2.2 | 7.6(Max) | 4.1(Max) | 2 | 15(Max) | 0.81 | Inside Crimp Standoff | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ADKC2000-BE
Fuse Cartridge Slow Blow Acting 2A 600V Holder Cartridge 5 X 20mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 9.4 | 20 | 2 | Cartridge | Box | Holder | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0680L1500-01
Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 3.3 | 0.095 | 6.1 | 2.54 | 2 | 2.54 | 0.6 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0ADKP1000-RE
Fuse Cartridge Slow Blow Acting 1A 600V Axial 6 X 22.5mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 1.4 | 22.5 | 2 | Axial | Box | Through Hole | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
0ADAC6000-BE
Fuse Fast Acting 6A 600V Holder Cartridge 6.35 X 31.8mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Fast | 41.76 | 0.026 | 31.8 | 2 | Cartridge | Box | Holder | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
0ZCG0075FF2C
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 4.73 X 3.41 X 0.65mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.8 | 4.73(Max) | 3.41(Max) | 2 | 0.65(Max) | Solder Pad | Tape and Reel | 1812 | Surface Mount | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
| 0ACH-9600-TE Fuse Chip Fast Acting 60A 125V SMD Solder Pad 4818 12.3 X 4.5 X 4.5mm Ceramic T/R Automotive AEC-Q200 |
|
Bel Power Solutions | Sicherungen | Chip | Fast | 900 | 12.3 | 4.5 | 2 | 4.5 | Solder Pad | 4818 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||
0ZRR0160FF1A
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 1.9 | 3.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
GSA 4-R
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 300 | 0.039 | 31.8 | 2 | 1.24 | Cartridge | Cartridge | Holder | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
0679H8000-05
Fuse Chip Fast Acting 8A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 14.1 | 6.1 | 2.54 | 2 | 2.54 | 1.36 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||
0685P3000-01
Fuse Chip Fast Acting 3A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 1.3 | 0.06 | 3.2 | 1.58 | 2 | 0.63 | 0.81 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0697H2000-01
Fuse Subminiature Slow Blow Acting 2A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Subminiature | Slow Blow | 27 | 0.036 | 8.35 | 4 | 2 | 7.8 | 0.18 | 0.6 | 4.3 | Radial | Bulk | Through Hole | 5.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0680L4000-11
Fuse Chip Slow Blow Acting 4A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 24 | 0.026 | 6.1 | 2.54 | 2 | 2.54 | 1 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
5HTP 2.5-R
Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 20 | 0.047 | 21 | 2 | 1.1 | Axial | Bulk | Through Hole | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
0685P2500-01
Fuse Chip Fast Acting 2.5A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.6 | 0.082 | 3.2 | 1.58 | 2 | 0.63 | 0.76 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0680L3000-05
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 13 | 0.037 | 6.1 | 2.54 | 2 | 2.54 | 0.81 | Solder Pad | Tape and Reel | 2410 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 4 | 8 | 0.035 | 2.5 | 14(Max) | 3(Max) | 2 | 20.1(Max) | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0685H9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 8 | 0.0032 | 3.2 | 1.58 | 2 | 0.65 | 0.56 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRR0185FF1A
PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 60VDC 40A 2.1W 12.6s 0.08Ohm Radial 17.8 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.85 | 3.7 | 2.1 | 3.1(Max) | 2 | 0.81 | Straight | Radial | Bulk | Through Hole | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0683G9200-01
Fuse Chip Slow Blow Acting 20A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Slow Blow | 480 | 12.1 | 4.65 | 2 | 4.65 | 2 | Solder Pad | Tape and Reel | 4818 | Surface Mount | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||
0685F1500-01
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
|
|
Bel Power Solutions | Sicherungen | Chip | Fast | 0.04 | 3.2 | 1.58 | 2 | 0.63 | 0.6 | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZCF0330FF2C
PTC Resettable Fuse 3.3A(hold) 5.5A(trip) 24VDC 100A 1.5W 20s 0.01Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 3.3 | 5.5 | 1.5 | 7.98(Max) | 5.44(Max) | 2 | 1.15(Max) | Solder Pad | Tape and Reel | 2920 | Surface Mount | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZTJ0010FF2E
PTC Resettable Fuse 0.1A(hold) 0.35A(trip) 30VDC 10A 0.8W 0.1s 1.1Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.1 | 0.35 | 0.8 | 2 | 1.2(Max) | Solder Pad | Tape and Reel | 1206 | Surface Mount | No | Yes | AEC-Q200 | Yes | EAR99 | No | |||||||||||||||||||||||
0ADKC9100-BE
Fuse Cartridge Slow Blow Acting 10A 600V Holder Cartridge 5 X 20mm Ceramic Box
|
|
Bel Power Solutions | Sicherungen | Cartridge | Slow Blow | 400 | 20 | 2 | Cartridge | Bulk | Holder | No | No | No | No | EAR99 | No |