Bel Power Solutions Schaltungsschutz
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Maximum Current Rating - (A) | Acting | Maximum Voltage Rating | Maximum AC Voltage Rating - (V) | Hold Current - (A) | Trip Current - (A) | Maximum DC Voltage Rating - (V) | Current Rating - (A) | Typical Melting I2t - (A²S) | Maximum Initial Resistance - (Ohm) | Typical Power Dissipation - (W) | Typical Cold Resistance - (Ohm) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Maximum Power Dissipation - (mW) | Wire Form | Mounting | Lead Diameter - (mm) | Number of Terminals | Lead Length - (mm) | Termination Style | Packaging | Package/Case | Terminal Pitch - (mm) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0ZRR0160FF1A
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 60VDC 40A 1.9W 11.4s 0.09Ohm Radial 16.3 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.6 | 3.2 | 1.9 | 3.1(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRR0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.77 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRR0065FF1E
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60VDC 40A 0.88W 5.3s 0.31Ohm Radial 9.7 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.65 | 1.3 | 0.88 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRR0025FF1E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 0.45 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZRC0090FF1E
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 90VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.7 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.9 | 1.8 | 0.33 | 0.99 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRC0010FF1E
PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 90VDC 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.1 | 0.2 | 6 | 0.38 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRC0075FF1E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3.1mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.75 | 1.5 | 0.4 | 0.92 | 3.1(Max) | Inside Crimp Standoff | Through Hole | 0.51 | 2 | Radial | Bulk | 5.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZRB0500FF1A
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 5 | 10 | 0.022 | 3 | 14(Max) | 3(Max) | 24.9(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0ZRB0600FF1A
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.9mm Bulk Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 6 | 12 | 0.018 | 3.5 | 16.5(Max) | 3(Max) | 24.9(Max) | Straight | Through Hole | 0.81 | 2 | Radial | Bulk | 10.2 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
0ZCN0110AF2C
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 33VDC 100A 1.4W 0.5s 0.1Ohm SMD Solder Pad 2016 5.44 X 4.43 X 0.7mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.1 | 2.2 | 1.4 | 5.44(Max) | 4.43(Max) | 0.7(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2016 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZCN0030FF2C
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 100A 1.4W 3s 0.5Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.15mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.3 | 0.6 | 1.4 | 5.44(Max) | 4.43(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2016 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZCN0055FF2A
PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 60VDC 100A 1.4W 5s 0.2Ohm SMD Solder Pad 2016 5.44 X 4.43 X 1.7mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.55 | 1.1 | 1.4 | 5.44(Max) | 4.43(Max) | 1.7(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 2016 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZCM0003FF2G
PTC Resettable Fuse 0.03A(hold) 0.09A(trip) 30VDC 40A 0.5W 1s 6Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.03 | 0.09 | 0.5 | 1.8(Max) | 1(Max) | 0.75(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||
0ZCM0020FF2G
PTC Resettable Fuse 0.2A(hold) 0.45A(trip) 9VDC 40A 0.5W 0.1s 0.55Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.2 | 0.45 | 0.5 | 1.8(Max) | 1(Max) | 0.75(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | ||||||||||||||||||
0ZCM0002FF2G
PTC Resettable Fuse 0.02A(hold) 0.06A(trip) 60VDC 40A 0.5W 1s 12Ohm SMD Solder Pad 0603 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.02 | 0.06 | 0.5 | 1.8(Max) | 1(Max) | 0.75(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0603 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||
0ZCK0050AF2E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 9VDC 100A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 2.3 X 1.5 X 0.9mm T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.5 | 1 | 0.5 | 2.3(Max) | 1.5(Max) | 0.9(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 0805 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
0ZCJ0025FF2E
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 16VDC 100A 0.6W 0.08s 0.55Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.25 | 0.5 | 0.6 | 3.5(Max) | 1.8(Max) | 0.75(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0ZCJ0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 1s 0.04Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.5 | 3 | 0.8 | 3.5(Max) | 1.8(Max) | 1.4(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1206 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
0ZCH0150FF2E
PTC Resettable Fuse 1.5A(hold) 3A(trip) 6VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.5 | 3 | 0.8 | 3.43(Max) | 2.8(Max) | 0.9(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | Unknown | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
0ZCG0260FF2C
PTC Resettable Fuse 2.6A(hold) 5A(trip) 8VDC 100A 1W 2.5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2.6 | 5 | 1 | 4.73(Max) | 3.41(Max) | 1.2(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
0ZCH0005FF2E
PTC Resettable Fuse 0.05A(hold) 0.15A(trip) 60VDC 10A 0.6W 1.5s 3.6Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.05 | 0.15 | 0.6 | 3.43(Max) | 2.8(Max) | 1.15(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1210 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
0ZCG0200FF2C
PTC Resettable Fuse 2A(hold) 3.5A(trip) 8VDC 100A 1W 2s 0.02Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 2 | 3.5 | 1 | 4.73(Max) | 3.41(Max) | 1.2(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
0ZCG0150FF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 8VDC 100A 0.8W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.5 | 3 | 0.8 | 4.73(Max) | 3.41(Max) | 0.55(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
0ZCG0150AF2C
PTC Resettable Fuse 1.5A(hold) 3A(trip) 12VDC 100A 1W 0.5s 0.04Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 1.5 | 3 | 1 | 4.73(Max) | 3.41(Max) | 1.1(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||
0ZCG0035AF2C
PTC Resettable Fuse 0.35A(hold) 0.7A(trip) 30VDC 40A 0.8W 0.1s 0.32Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
|
|
Bel Power Solutions | PTC, rückstellbare Sicherung | 0.35 | 0.7 | 0.8 | 4.73(Max) | 3.41(Max) | 0.7(Max) | Surface Mount | 2 | Solder Pad | Tape and Reel | 1812 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | No |